Vishay - SCR Modules
1,110 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VS-P100 | 357 A | 600 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P102 | |||||
Mfr: VS-VSKL105/14 TTI: VS-VSKL105/14 Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 105 Amp 2094 Amp IFSM | 0In Stock | 235 A | 2 kA | 1.4 kV | 20 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKL105/14 | ||||
Mfr: VS-VSKE236/16PBF TTI: VS-VSKE236/16PBF Vishay Semiconductors Availability: 0In StockSCR Modules 1600 Volt 230 Amp | 0In Stock | V-VSK.236..PbF | 360 A | 5.5 kA | 1.6 kV | 20 mA | 1.46 V | - 40 C | + 150 C | Screw Mount | INT-A-PAK | Si | Bulk | VSKE236/16PBF | ||||||
Mfr: VS-VSKV105/12 TTI: VS-VSKV105/12 Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 105 Amp 2094 Amp ITSM | 0In Stock | 150 A | 2 kA | 1.2 kV | 15 mA | 1.73 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKV105/12 | ||||
Mfr: VS-VSKV105/08 TTI: VS-VSKV105/08 Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 105 Amp 2094 Amp ITSM | 0In Stock | 150 A | 2 kA | 800 V | 15 mA | 1.73 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKV105/08 | ||||
Mfr: VS-VSKU56/08 TTI: VS-VSKU56/08 Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 60 Amp 1256 Amp ITSM | 0In Stock | 95 A | 1.2 kA | 800 V | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKU56/08 | ||||
Mfr: VS-VSKT26/04 TTI: VS-VSKT26/04 Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 27 Amp 420 Amp IFSM | 0In Stock | 60 A | 400 A | 400 V | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKT26/04 | ||||
Mfr: VS-VSKL56/08 TTI: VS-VSKL56/08 Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 60 Amp 890 Amp IFSM | 0In Stock | 135 A | 1.2 kA | 800 V | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKL56/08 | ||||
Mfr: VS-VSKH26/04 TTI: VS-VSKH26/04 Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 27 Amp 420 Amp IFSM | 0In Stock | 60 A | 400 A | 400 V | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKH26/04 | ||||
Mfr: VS-VSKH71/12 TTI: VS-VSKH71/12 Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 75 Amp 1360 Amp IFSM | 0In Stock | 165 A | 1.3 kA | 1.2 kV | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKH71/12 | ||||
Mfr: VS-T90RIA120S90 TTI: VS-T90RIA120S90 Vishay Semiconductors Availability: 0In StockSCR Modules 90 Amp 1200 Volt | 0In Stock | 141 A | 1.78 kA | 1.2 kV | 100 uA | 1.55 V | 200 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Bulk | T90RIA120S90 | ||||
Mfr: VS-VSKN105/04 TTI: VS-VSKN105/04 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 235 A | 2 kA | 400 V | 20 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKN71/04 TTI: VS-VSKN71/04 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 165 A | 1.3 kA | 400 V | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKU71/08 TTI: VS-VSKU71/08 Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 75 Amp 1360 Amp ITSM | 0In Stock | 115 A | 1.3 kA | 800 V | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKU71/08 | ||||
Mfr: VS-VSKH71/04 TTI: VS-VSKH71/04 Vishay Semiconductors Availability: 0In StockSCR Modules 400 Volt 75 Amp 1360 Amp IFSM | 0In Stock | 165 A | 1.3 kA | 400 V | 15 mA | 1.72 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKH71/04 | ||||
Mfr: VS-VSKL41/08 TTI: VS-VSKL41/08 Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 45 Amp 890 Amp IFSM | 0In Stock | 100 A | 850 A | 800 V | 15 mA | 1.81 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKL41/08 | ||||
Mfr: VS-VSKH105/08 TTI: VS-VSKH105/08 Vishay Semiconductors Availability: 0In StockSCR Modules 800 Volt 105 Amp 2094 Amp IFSM | 0In Stock | 235 A | 2 kA | 800 V | 20 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKH105/08 | ||||
Mfr: VS-VSKN26/04 TTI: VS-VSKN26/04 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 60 A | 400 A | 400 V | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKV105/10 TTI: VS-VSKV105/10 Vishay Semiconductors Availability: 0In StockSCR Modules Input Modules - AAP DBC | 0In Stock | 150 A | 2 kA | 1 kV | 15 mA | 1.73 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
0In Stock | 385 A | 1.2 kV | 10 mA | 1.4 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | |||||||
Mfr: VS-T70RIA120 TTI: VS-T70RIA120 Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 70 Amp | 0In Stock | 110 A | 1.66 kA | 1.2 kV | 100 uA | 1.55 V | 200 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Bulk | |||||
0In Stock | VS-P100 | 357 A | 1 kV | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | P104W | |||||
Mfr: VS-T50RIA120 TTI: VS-T50RIA120 Vishay Semiconductors Availability: 0In StockSCR Modules 1200 Volt 50 Amp | 0In Stock | 80 A | 1.31 kA | 1.2 kV | 100 uA | 1.6 V | 200 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Bulk | T50RIA120 | ||||
Mfr: VS-T70RIA20 TTI: VS-T70RIA20 Vishay Semiconductors Availability: 0In StockSCR Modules 200 Volt 70 Amp | 0In Stock | 110 A | 1.66 kA | 200 V | 100 uA | 1.55 V | 200 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Bulk | T70RIA20 | ||||
Mfr: VS-VSKL56/14 TTI: VS-VSKL56/14 Vishay Semiconductors Availability: 0In StockSCR Modules 1400 Volt 60 Amp 890 Amp IFSM | 0In Stock | 135 A | 1.2 kA | 1.4 kV | 15 mA | 1.7 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VSKL56/14 |