Vishay - SCR Modules
1,110 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ST230C08C0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 800 Volt 410 Amp | Not Available Online | 780 A | 5.7 kA | 800 V | 30 mA | 1.69 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | VS-ST230C08C0 | ||||
Mfr: ST230C14C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1400 Volt 410 Amp | Not Available Online | 780 A | 5.7 kA | 1.4 kV | 30 mA | 1.69 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | VS-ST230C14C1 | ||||
Mfr: ST280C06C0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 600 Volt 500 Amp | Not Available Online | 960 A | 7.85 kA | 600 V | 30 mA | 1.36 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | VS-ST280C06C0 | ||||
Mfr: ST300C08C0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 800 Volt 650 Amp | Not Available Online | VS-ST300C | 1.29 kA | 8 kA | 800 V | 50 mA | 2.18 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | VS-ST300C08C0 | |||
Mfr: ST300C20C0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 2000 Volt 650 Amp | Not Available Online | VS-ST300C | 1.29 kA | 8 kA | 2 kV | 50 mA | 2.18 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | VS-ST300C20C0 | |||
Mfr: VS-ST230C14C0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1400 Volt 410 Amp | Not Available Online | 780 A | 5.7 kA | 1.4 kV | 30 mA | 1.69 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | ST230C14C0 | ||||
Mfr: VS-ST300C16C0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600 Volt 650 Amp | Not Available Online | VS-ST300C | 1.29 kA | 8 kA | 1.6 kV | 50 mA | 2.18 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | ST300C16C0 | |||
Mfr: VS-ST300S20P0PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 300 Amp 2000 Volt 470 Amp IT(RMS) | Not Available Online | 8.38 kA | 2 kV | 50 mA | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Threaded Insert | TO-118 | Si | Bulk | ST300S20P0PBF | ||||||
Mfr: VS-ST1000C20K0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 2000 Volt 1473 Amp | Not Available Online | VS-STxxxxC..K | 2.913 kA | 20 A | 2 kV | 100 mA | 1.8 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | ST1000C20K0 | |||
Mfr: VS-ST1200C20K0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 2000 Volt 1650 Amp | Not Available Online | VS-STxxxxC..K | 3.08 kA | 30.5 kA | 2 kV | 100 mA | 1.73 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | ST1200C20K0 | |||
Mfr: VS-ST1230C12K0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules Thyristors - K-PUK | Not Available Online | 3.2 kA | 33.5 kA | 1.2 kV | 100 mA | 1.62 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | |||||
Not Available Online | VS-P100 | 357 A | 400 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P101KW | |||||
Not Available Online | VS-P100 | 357 A | 800 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P103KW | |||||
Not Available Online | VS-P100 | 357 A | 1.2 kV | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P105KW | |||||
Not Available Online | 110 A | 1.66 kA | 1 kV | 100 uA | 1.55 V | 200 mA | 2.5 V | 120 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Bulk | VS-T70RIA100 | |||||
Not Available Online | 110 A | 1.66 kA | 600 V | 100 uA | 1.55 V | 200 mA | 2.5 V | 120 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Bulk | VS-T70RIA60 | |||||
Not Available Online | 141 A | 1.78 kA | 100 V | 100 uA | 1.55 V | 200 mA | 2.5 V | 120 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Bulk | VS-T90RIA10 | |||||
Not Available Online | 141 A | 1.78 kA | 200 V | 100 uA | 1.55 V | 200 mA | 2.5 V | 120 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Bulk | VS-T90RIA20 | |||||
Mfr: ST1230C12K0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-S | Not Available Online | 3.2 kA | 33.5 kA | 1.2 kV | 100 mA | 1.62 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | |||||
Mfr: ST1200C16K1L TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-S | Not Available Online | VS-STxxxxC..K | 3.08 kA | 30.5 kA | 1.6 kV | 100 mA | 1.73 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | ||||
Mfr: VSKT106/16P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600 Volt 105 Amp | Not Available Online | VSKx1xx | 235 A | 2 kA | 1.6 kV | 20 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | ||||
Mfr: VSKT26/06S90P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 600 Volt 27 Amp | Not Available Online | 60 A | 400 A | 600 V | 15 mA | 1.65 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKUF180-12HK TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 180 Amp 1200 Volt 400 Amp IT(RMS) | Not Available Online | 400 A | 7.13 kA | 1.2 kV | 50 mA | 1.84 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VSKUF200-08HK TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 200 Amp 800 Volt 444 Amp IT(RMS) | Not Available Online | 444 A | 7.6 kA | 800 V | 50 mA | 1.73 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VSKUF200-12HKP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 200 Amp 1200 Volt 444 Amp IT(RMS) | Not Available Online | 444 A | 7.6 kA | 1.2 kV | 50 mA | 1.73 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Screw Mount | MAGN-A-PAK | Si | Bulk |