VTO39 - IXYS - SCR Modules
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | VTO39 | 210 A | 1.2 kV | 5 mA | 50 mA | 1.5 V | 25 mA | Through Hole | ECO-PAC 1 | Si | Bulk | ||||||||
Not Available Online | VTO39 | 210 A | 800 V | 5 mA | 1.6 V | 50 mA | 1.5 V | 25 mA | - 40 C | + 125 C | Screw Mount | ECO-PAC 1 | Si | Bulk |