Littelfuse - SCR Modules
447 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 149 A | 1.7 kA | 2.2 kV | 200 mA | 1.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Bulk | |||||||
0In Stock | 2.2 kV | - 40 C | + 125 C | Screw Mount | E2-Pack | Si | Blister Pack | ||||||||||||
0In Stock | 2.2 kV | - 40 C | + 125 C | Screw Mount | E2-Pack | Si | Blister Pack | ||||||||||||
0In Stock | 2.2 kV | - 40 C | + 125 C | Screw Mount | E2-Pack | Si | Blister Pack | ||||||||||||
Not Available Online | MCD501 | Si | |||||||||||||||||
Not Available Online | MDC501 | Si | |||||||||||||||||
0In Stock | MCMA | Screw Mount | Si | Blister Pack | |||||||||||||||
0In Stock | VHFD37 | Screw Mount | V1-A-Pack | Si | Bulk | ||||||||||||||
Mfr: MCMA35P1200TA TTI: Not Assigned IXYS Availability: 0In StockSCR Modules Single and Dual Thyristor Modules | 0In Stock | MCMA | Si | Bulk | |||||||||||||||
0In Stock | MCMA | Si | Bulk | ||||||||||||||||
Mfr: MCMA50P1200TA TTI: Not Assigned IXYS Availability: 0In StockSCR Modules Single and Dual Thyristor Modules | 0In Stock | MCMA | Si | Bulk | |||||||||||||||
Not Available Online | MCD501 | Si | |||||||||||||||||
0In Stock | MCC19 | 200 mA | 100 mA | - 40 C | + 100 C | Screw Mount | TO-240AA | Si | Bulk | ||||||||||
0In Stock | MCMA | Si | Bulk | ||||||||||||||||
0In Stock | MCMA | Si | Bulk | ||||||||||||||||
0In Stock | Screw Mount | SOT-227B-4 | Si | Tube | |||||||||||||||
Not Available Online | Screw Mount | Si | Blister Pack | ||||||||||||||||
0In Stock | 1.1 kA | 19 kA | 1.8 kV | 300 mA | 2 V | 300 mA | - 40 C | + 125 C | Screw Mount | Bulk | |||||||||
0In Stock | Si | Blister Pack | |||||||||||||||||
0In Stock | MCMA | 700 A | 19 kA | 1.6 kV | 1.16 V | 300 mA | 2 V | 300 mA | - 40 C | + 125 C | Screw Mount | ComPack-3 | Si | Bulk | |||||
0In Stock | MCMA110PD1200 | Si | Bulk | ||||||||||||||||
0In Stock | MCMA | 1.6 kV | Screw Mount | Si | Blister Pack | ||||||||||||||
Not Available Online | MDC501 | Si | |||||||||||||||||
Not Available Online | Si | ||||||||||||||||||
0In Stock | MCMA | 1.6 kV | Screw Mount | Si | Blister Pack |