Littelfuse - SCR Modules
447 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MDMA600P1600PTSF TTI: MDMA600P1600PTSF IXYS Availability: 0In Stock18 On Order Expected 04-Mar-27 SCR Modules 600A 1600V SCR PHASE LEG + NTC | 0In Stock18 On Order Expected 04-Mar-27 | 1.6 kV | Screw Mount | Si | Box | ||||||||||||||
Mfr: MCMA700P1600CA TTI: MCMA700P1600CA IXYS Availability: 0In StockSCR Modules SCR COMPAK 1.6KV 700A MODULE | 0In Stock | MCMA | 1.2 kA | 19 kA | 1.6 kV | 2 mA | 1.16 V | 300 mA | 2 V | 300 mA | - 40 C | + 125 C | Screw Mount | Si | Box | ||||
Mfr: MCMA1400E1600CD TTI: MCMA1400E1600CD IXYS Availability: Not Available OnlineSCR Modules COMPACK-3 SCR BIPOLAR | Not Available Online | MCMA | 1.7 kA | 36 kA | 1.6 kV | 600 mA | 2 V | 600 mA | - 40 C | + 125 C | Screw Mount | ComPack-3 | Si | Bulk | |||||
Mfr: CLA110MB1200NA TTI: CLA110MB1200NA IXYS Availability: 0In StockSCR Modules High Efficiency Thyristor Module | 0In Stock | CLA110MB1200NA | Si | Tube | |||||||||||||||
Mfr: MCNA650P2200CA TTI: MCNA650P2200CA IXYS Availability: 0In StockSCR Modules BIPLR MOD THYRSTR 2200V 1020A | 0In Stock | 1.02 kA | 16 kA | 2.2 kV | 300 mA | 2 V | 300 mA | - 40 C | + 125 C | Screw Mount | ComPack-3 | Si | Box | ||||||
Mfr: MCC94-24IO1B TTI: MCC94-24IO1B IXYS Availability: 0In StockSCR Modules High Voltage Thyristor Module | 0In Stock | MCC94 | Si | Box | |||||||||||||||
0In Stock | MDMA50P1200 | Si | Box | ||||||||||||||||
Mfr: MS0690J-DL1TE TTI: MS0690J-DL1TE IXYS Availability: 0In StockSCR Modules SCR SOT227 600V 90A MINBLOC | 0In Stock | 90 A | 950 A | 600 V | 20 uA | 1.8 V | 80 mA | 1.6 V | 50 mA | - 40 C | + 125 C | Screw Mount | SOT-227B | Si | Tube | ||||
Mfr: MDMA60UC1600VC TTI: MDMA60UC1600VC IXYS Availability: 0In StockSCR Modules 60A 1600V BRIDGE+SOFTSTART+THY | 0In Stock | 79 A | 800 A | 1.6 kV | 100 mA | 1.5 V | 78 mA | - 40 C | + 125 C | Screw Mount | V1-B-Pack | Si | Box | ||||||
0In Stock | Screw Mount | Si | Tube | ||||||||||||||||
Mfr: MCMA160P1800YA-MI TTI: MCMA160P1800YA-MI IXYS Availability: 0In StockSCR Modules SCR Y4 1.8KV 160A MODULE | 0In Stock | MCMA | Si | Box | |||||||||||||||
Mfr: MDMA210P1600YD TTI: MDMA210P1600YD IXYS Availability: 0In StockSCR Modules 210A 1600V Y4-M6 PHASE LEG | 0In Stock | 1.6 kV | - 40 C | + 125 C | Screw Mount | Y4 | Si | Box | |||||||||||
Mfr: MDMA380P1600KC TTI: MDMA380P1600KC IXYS Availability: 0In StockSCR Modules Standard Rectifier Module | 0In Stock | MDMA380P1600 | Si | Box | |||||||||||||||
Mfr: MCMA140P1600TA-NI TTI: MCMA140P1600TA-NI IXYS Availability: 0In StockSCR Modules Bipolar Module - Thyristor TO-240AA | 0In Stock | 220 A | 2.4 kA | 1.6 kV | 100 uA | 1.63 V | 200 mA | 1.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | ||||
0In Stock | MCMA | Si | Box | ||||||||||||||||
Mfr: CLA80E1200HF TTI: CLA80E1200HF IXYS Availability: 0In StockSCR Modules High Efficiency Single Thryistor | 0In Stock | CLA80E1200 | 126 A | 1.2 kV | 5 mA | 1.38 V | 100 mA | 1.5 V | 38 mA | - 40 C | + 125 C | Through Hole | TO-247-PLUS-3 | Si | Tube | ||||
0In Stock | MCC95 | 200 mA | 150 mA | - 40 C | + 125 C | Screw Mount | TO-240AA | Si | Box | ||||||||||
Mfr: MDNA380P2200KC TTI: MDNA380P2200KC IXYS Availability: 0In StockSCR Modules 380A 2200V Y1-CU PHASE LEG | 0In Stock | 2.2 kV | - 40 C | + 125 C | Screw Mount | Y1 | Si | Box | |||||||||||
0In Stock | VHFD37 | 31 A | 800 V | 300 uA | 1.45 V | 100 mA | 1 V | 65 mA | - 40 C | + 125 C | Screw Mount | V1-A-Pack | Si | Box | |||||
Mfr: MDMA110P1600TG TTI: MDMA110P1600TG IXYS Availability: 0In StockSCR Modules Standard Rectifier Module | 0In Stock | MDMA110P1600 | Si | Box | |||||||||||||||
0In Stock | MCMA | Si | Box | ||||||||||||||||
0In Stock | VHFD37 | Screw Mount | V1-A-Pack | Si | Box | ||||||||||||||
Mfr: MCMA65P1600TA TTI: MCMA65P1600TA IXYS Availability: 0In StockSCR Modules Thyristor Module Phase Leg | 0In Stock | MCMA | Si | Box | |||||||||||||||
0In Stock | MCMA | 220 A | 1.6 kV | 10 mA | 1.28 V | 200 mA | 1.5 V | 150 mA | - 40 C | + 140 C | Screw Mount | TO-240AA | Si | Box | |||||
0In Stock | Screw Mount | Si | Tube |