Littelfuse - Diacs
36 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Voltage VBO | Breakover Current IBO Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | HT | 40 V | 15 uA | - 40 C | + 125 C | Through Hole | DO-35-2 | Reel | ||||
Not Available Online | ST | 38 V | 15 uA | - 40 C | + 125 C | SMD/SMT | DO-214 | Bulk | ||||
Not Available Online | ST | 40 V | 15 uA | - 40 C | + 125 C | SMD/SMT | DO-214 | Bulk | ||||
Not Available Online | HT | 36 V | 15 uA | - 40 C | + 125 C | Through Hole | DO-35-2 | Bulk | ||||
Not Available Online | 10 V | 400 uA | - 40 C | + 100 C | Through Hole | DO-35 | ||||||
Not Available Online | ST | 40 V | 15 uA | - 40 C | + 125 C | SMD/SMT | DO-214 | Reel | ||||
Not Available Online | HT | 40 V | 15 uA | - 40 C | + 125 C | Through Hole | DO-35-2 | Reel | ||||
Not Available Online | HTM | 34 V | 15 uA | - 40 C | + 125 C | SMD/SMT | Mini MELF | Reel | ||||
Not Available Online | HT | 34 V | 15 uA | - 40 C | + 125 C | Through Hole | DO-35-2 | Bulk | ||||
Not Available Online | HT | 40 V | 15 uA | - 40 C | + 125 C | Through Hole | DO-35-2 | Bulk | ||||
Not Available Online | HT | 40 V | 15 uA | - 40 C | + 125 C | Through Hole | DO-35-2 | Reel |
- 1
- 2