MCC56 - Thyristor Modules
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MCC56 | 1.24 V | 100 mA | - 40 C | + 100 C | TO-240AA | Box | ||||||||||
0In Stock | MCC56 | 1.24 V | 100 mA | - 40 C | + 100 C | TO-240AA | Box | ||||||||||
0In Stock | MCC56 | 1.24 V | 100 mA | - 40 C | + 100 C | TO-240AA | Box | ||||||||||
0In Stock | MCC56 | 1.24 V | 100 mA | - 40 C | + 100 C | TO-240AA | Box | ||||||||||
Mfr: MCC56-12IO8B TTI: Not Assigned IXYS Availability: Not Available OnlineThyristor Modules 56 Amps 1200V | Not Available Online | MCC56 | 100 mA | - 40 C | + 125 C | TO-240AA | Bulk | ||||||||||
0In Stock | MCC56 | TO-240AA | Bulk | ||||||||||||||
0In Stock | MCC56 | TO-240AA | Bulk | ||||||||||||||
0In Stock | MCC56 | 100 mA | - 40 C | + 125 C | TO-240AA | Bulk | |||||||||||
0In Stock | MCC56 | 1.24 V | - 40 C | + 100 C | TO-240AA | Bulk | |||||||||||
0In Stock | MCC56 | TO-240AA | Bulk |