Thyristor Modules
208 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Breakover Current IBO Max | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State RMS Current - It RMS | Vf - Forward Voltage | Maximum Gate Peak Inverse Voltage | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMO175 | 1.57 V | - 40 C | + 150 C | ECO-PAC 1 | Bulk | |||||||||||
0In Stock | MCC162 | 1.36 V | - 40 C | + 100 C | Y4-M6 | Bulk | |||||||||||
0In Stock | PGFM | Bulk | |||||||||||||||
0In Stock | MCC44 | 1.34 V | - 40 C | + 100 C | TO-240AA | Bulk | |||||||||||
0In Stock | MCD40 | 1.68 V | 100 mA | - 40 C | + 125 C | SOT-227B | Tube | ||||||||||
0In Stock | 200 mA | - 40 C | + 125 C | Bulk | |||||||||||||
0In Stock | MCO500 | 1.3 V | 300 mA | - 40 C | + 140 C | Y1-CU | Bulk | ||||||||||
0In Stock | MCO600 | Y1-CU | Bulk | ||||||||||||||
0In Stock | MCC310 | Y2-DCB | Bulk | ||||||||||||||
0In Stock | MCC95 | 150 mA | - 40 C | + 125 C | TO-240AA | Bulk | |||||||||||
0In Stock | MCC225 | 1.4 V | 150 mA | - 40 C | + 130 C | Y1-CU | Bulk | ||||||||||
0In Stock | MCO600 | Y1-CU | Bulk | ||||||||||||||
0In Stock | MCC312 | Y1-CU | Bulk | ||||||||||||||
0In Stock | MCO75 | SOT-227B | Tube | ||||||||||||||
0In Stock | MCC44 | 1.75 V | - 40 C | + 100 C | TO-240AA | Bulk | |||||||||||
0In Stock | MMO110 | ECO-PAC 1 | Bulk | ||||||||||||||
0In Stock | 200 mA | - 40 C | + 125 C | Bulk | |||||||||||||
0In Stock | MCC225 | Y1-CU | Bulk | ||||||||||||||
0In Stock | MCC225 | 1.4 V | - 40 C | + 125 C | Y1-CU | Bulk | |||||||||||
Mfr: CLE90UH1200TLB-TRR TTI: CLE90UH1200TLB-TRR IXYS Availability: Not Available OnlineThyristor Modules 1200V, 90A HEF | Not Available Online | CLE | SMPD-9 | Reel | |||||||||||||
0In Stock | MCC26 | 1.64 V | 100 mA | TO-240AA | Bulk | ||||||||||||
0In Stock | MCO75 | 1.3 V | - 40 C | + 150 C | SOT-227B | Tube | |||||||||||
0In Stock | MCC19 | 1.57 V | 100 mA | - 40 C | + 100 C | TO-240AA | Bulk | ||||||||||
0In Stock | MCC19 | 1.57 V | 100 mA | - 40 C | + 100 C | TO-240AA | Bulk | ||||||||||
0In Stock | MCC44 | 1.34 V | 100 mA | - 40 C | + 100 C | TO-240AA | Bulk |