VHFD37 - SCR Modules
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VHFD37 | 31 A | 800 V | 300 uA | 1.45 V | 100 mA | 1 V | 65 mA | - 40 C | + 125 C | Screw Mount | V1-A-Pack | Si | Box | |||||
0In Stock | VHFD37 | Screw Mount | V1-A-Pack | Si | Box | ||||||||||||||
0In Stock | VHFD37 | Screw Mount | V1-A-Pack | Si | Bulk |