SCR Modules
1,580 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ST1200C14K0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-S | Not Available Online | VS-STxxxxC..K | 3.08 kA | 30.5 kA | 1.4 kV | 100 mA | 1.73 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | A-24 (K-PUK) | Si | Bulk | VS-ST1200C14K0 | |||
Not Available Online | VS-P100 | 357 A | 600 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P102 | |||||
Not Available Online | VS-P100 | 357 A | 600 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P102KW | |||||
Not Available Online | VS-P100 | 357 A | 800 V | 10 mA | 1.35 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P123 | |||||
Not Available Online | 385 A | 400 V | 10 mA | 1.4 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P401W | ||||||
Not Available Online | 385 A | 600 V | 10 mA | 1.4 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P402W | ||||||
Not Available Online | 385 A | 800 V | 10 mA | 1.4 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P403 | ||||||
Not Available Online | 385 A | 400 V | 10 mA | 1.4 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P431 | ||||||
Not Available Online | 385 A | 1 kV | 10 mA | 1.4 V | 130 mA | 2 V | 60 mA | - 40 C | + 125 C | Screw Mount | PACE-PAK (D-19) | Si | Bulk | VS-P434 | ||||||
Not Available Online | 141 A | 1.78 kA | 1.2 kV | 100 uA | 1.55 V | 200 mA | 2.5 V | 120 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Bulk | VS-T90RIA120 | |||||
Not Available Online | 141 A | 1.78 kA | 600 V | 100 uA | 1.55 V | 200 mA | 2.5 V | 120 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Bulk | VS-T90RIA60 | |||||
Not Available Online | 80 A | 1.31 kA | 1.2 kV | 100 uA | 1.6 V | 200 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Bulk | VS-T50RIA120 | |||||
Not Available Online | 80 A | 1.31 kA | 200 V | 100 uA | 1.6 V | 200 mA | 2.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | D-55 | Si | Bulk | VS-T50RIA20 | |||||
Mfr: VS-VSKD600-16PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600volt 600amp | Not Available Online | VSKD600 | 942 A | 19 kA | 1.6 kV | 50 mA | 1.45 V | - 40 C | + 150 C | Screw Mount | SUPER MAGN-A-PAK | Si | Bulk | |||||||
Mfr: VS-VSKH250-04PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 400volt 250amp | Not Available Online | 555 A | 8.5 kA | 400 V | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-ST330S14P0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules Thyristors - TO-118 COMP RND-e3 | Not Available Online | Threaded Insert | Si | |||||||||||||||||
Mfr: VS-ST300C04C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 650 Amp 400 Volt 1290 Amp IT(RMS) | Not Available Online | VS-ST300C | 1.29 kA | 8 kA | 400 V | 50 mA | 2.18 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (E-PUK) | Si | Bulk | ST300C04C1 | |||
Mfr: VS-VSKL250-16PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600volt 250amp | Not Available Online | 555 A | 8.5 kA | 1.6 kV | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKH250-18PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules Input Modules - MAP COMPRESSED | Not Available Online | 555 A | 8.5 kA | 1.8 kV | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | ||||||
Mfr: VS-VSKT230-08PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 800volt 230amp | Not Available Online | 510 A | 7.5 kA | 800 V | 50 mA | 1.59 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKT250-08PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 800volt 250amp | Not Available Online | 555 A | 8.5 kA | 800 V | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKH250-12PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200volt 250amp | Not Available Online | 555 A | 8.5 kA | 1.2 kV | 50 mA | 1.44 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKTF180-12HKP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 180 Amp 1200 Volt 400 Amp IT(RMS) | Not Available Online | 400 A | 7.13 kA | 1.2 kV | 50 mA | 1.84 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Screw Mount | MAGN-A-PAK | Si | Bulk | VSKTF180-12HKP | ||||
Mfr: VS-VSKT500-16PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1600volt 500amp | Not Available Online | 785 A | 17.8 kA | 1.6 kV | 100 mA | 1.5 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VS-VSKT320-12PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules Input Modules - MAP COMPRESSED | Not Available Online | 710 A | 9 kA | 1.2 kV | 50 mA | 1.4 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si |