SCR Modules
1,580 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | On-State RMS Current - It RMS | Non Repetitive On-State Current | Rated Repetitive Off-State Voltage VDRM | Off-State Leakage Current @ VDRM IDRM | On-State Voltage | Holding Current Ih Max | Gate Trigger Voltage - Vgt | Gate Trigger Current - Igt | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Qualification | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ST330S04P0PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 330 Amp 400 Volt 520 Amp IT(RMS) | Not Available Online | 9.42 kA | 400 V | 50 mA | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Stud Mount | TO-118 | Si | VS-ST330S04P0PBF | |||||||
Mfr: ST223C08CFN1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 390 Amp 800 Volt 745 Amp IT(RMS) | Not Available Online | 745 A | 5.85 kA | 800 V | 40 mA | 1.58 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | VS-ST223C08CFN1 | ||||
Not Available Online | MCD220 | 150 mA | 150 mA | - 40 C | + 140 C | Screw Mount | Y2-DCB | Si | Bulk | |||||||||||
Not Available Online | 600 A | 800 V | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Si | Bulk | ||||||||
Not Available Online | 1.6 kA | 1.4 kV | 300 uA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | PWS-E-1 | Si | Bulk | ||||||||
Not Available Online | 320 A | 1.4 kV | 300 uA | 1.45 V | 100 mA | 1 V | 65 mA | Screw Mount | KAMM | Si | Bulk | |||||||||
Not Available Online | 600 A | 1.4 kV | 5 mA | 200 mA | 1.5 V | 100 mA | - 40 C | + 125 C | Screw Mount | FO-T-A | Si | Bulk | ||||||||
Not Available Online | Screw Mount | PWS-F | Si | Bulk | ||||||||||||||||
Not Available Online | Screw Mount | FO-T-A | Si | Bulk | ||||||||||||||||
Not Available Online | Through Hole | ECO-PAC 1 | Si | Bulk | ||||||||||||||||
Not Available Online | Si | Bulk | ||||||||||||||||||
Not Available Online | Screw Mount | Y2-DCB | Si | Bulk | ||||||||||||||||
Not Available Online | Through Hole | ECO-PAC 2 | Si | Bulk | ||||||||||||||||
Mfr: VSKU91/06P TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 600 Volt 95 Amp | Not Available Online | 150 A | 2 kA | 600 V | 15 mA | 1.73 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | |||||
Mfr: VSKT500-14PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules RECOMMENDED ALT VS-V | Not Available Online | 785 A | 17.8 kA | 1.4 kV | 100 mA | 1.5 V | 500 mA | 3 V | 200 mA | - 40 C | + 130 C | Screw Mount | MAGN-A-PAK | Si | Bulk | VS-VSKT500-14PBF | ||||
Mfr: VSKUF200-12HJ TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 200 Amp 1200 Volt 444 Amp IT(RMS) | Not Available Online | 444 A | 7.6 kA | 1.2 kV | 50 mA | 1.73 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Mfr: VSKUF200-12HK TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 200 Amp 1200 Volt 444 Amp IT(RMS) | Not Available Online | 444 A | 7.6 kA | 1.2 kV | 50 mA | 1.73 V | 600 mA | 3 V | 200 mA | - 40 C | + 125 C | Screw Mount | MAGN-A-PAK | Si | Bulk | |||||
Not Available Online | Si | Bulk | ||||||||||||||||||
Not Available Online | MCC501 | Si | Bulk | |||||||||||||||||
Mfr: VS-ST180C12C1 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 350 Amp 1200 Volt 660 Amp IT(RMS) | Not Available Online | 660 A | 5 kA | 1.2 kV | 30 mA | 1.96 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | ST180C12C1 | ||||
Mfr: VSKT105/12 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules 1200 Volt 105 Amp 2094 Amp IFSM | Not Available Online | 235 A | 2 kA | 1.2 kV | 20 mA | 1.8 V | 250 mA | 2.5 V | 150 mA | - 40 C | + 130 C | Screw Mount | ADD-A-PAK | Si | Bulk | VS-VSKT105/12 | ||||
Not Available Online | 100 A | 850 A | 600 V | 15 mA | 1.8 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VS-VSKT41/06 | |||||
Not Available Online | 100 A | 850 A | 1.6 kV | 15 mA | 1.8 V | 200 mA | 2.5 V | 150 mA | - 40 C | + 125 C | Screw Mount | ADD-A-PAK | Si | Bulk | VS-VSKT41/16 | |||||
Mfr: VS-ST230S08P0V TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules Thyristors - TO-93 COMP RND-e3 | Not Available Online | 780 A | 5.7 kA | 800 V | 30 mA | 1.69 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk | ST230S08P0V | ||||
Mfr: VS-ST230S14P0 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineSCR Modules Thyristors - TO-93 COMP RND-e3 | Not Available Online | 780 A | 5.7 kA | 1.4 kV | 30 mA | 1.69 V | 600 mA | 3 V | 150 mA | - 40 C | + 125 C | Clamp Mount | TO-200AB (A-PUK) | Si | Bulk |