IXFN520N075 - MOSFET Modules
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: IXFN520N075T2 TTI: IXFN520N075T2 IXYS Availability: 280In Stock800 On Order Expected MOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | 280In Stock800 On Order Expected | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 75 V | 480 A | 1.9 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 940 W | IXFN520N075 | Tube |