• MOSFET Modules

IXFN38N100 - MOSFET Modules

2 Results
2 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiscrete & Power Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Technology
Mounting Style
Package / Case
Transistor Polarity
Number of Channels
Vds - Drain-Source Breakdown Voltage
Id - Continuous Drain Current
Rds On - Drain-Source Resistance
Vgs - Gate-Source Voltage
Vgs th - Gate-Source Threshold Voltage
Minimum Operating Temperature
Maximum Operating Temperature
Pd - Power Dissipation
Series
Packaging
Datasheet
Mfr: IXFN38N100P
TTI: IXFN38N100P
IXYS
Availability:

0In Stock

MOSFET Modules 38 Amps 1000V

0In Stock

Please adjust quantity to Min / Mult value
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
1 kV
38 A
210 mOhms
- 30 V, + 30 V
- 55 C
+ 150 C
1 kW
IXFN38N100
Tube
Datasheet
Mfr: IXFN38N100Q2
TTI: Not Assigned
IXYS
Availability:

Not Available Online

Not Recommended for New Designs
MOSFET Modules 38 Amps 1000V 0.25 Rds

Not Available Online

Call
or
View Details
Si
Screw Mount
SOT-227-4
N-Channel
1 Channel
1 kV
38 A
250 mOhms
- 30 V, + 30 V
- 55 C
+ 150 C
890 W
IXFN38N100
Tube