HiPerFET - MOSFET Modules
46 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMIX1F520N075T2 TTI: MMIX1F520N075T2 IXYS Availability: 0In Stock40 On Order Expected 02-Dec-26 MOSFET Modules 24SMPD N-CH 75V 500A | 0In Stock40 On Order Expected 02-Dec-26 | Si | SMD/SMT | SMPD-24 | N-Channel | 1 Channel | 75 V | 500 A | 1.6 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 830 W | HiPerFET | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 24 A | 390 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 568 W | HiPerFET | Tube | ||||
Mfr: IXFN110N85X TTI: IXFN110N85X IXYS Availability: 0In StockMOSFET Modules 850V X-Class HiPerFE Power MOSFET | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 850 V | 110 A | 33 mOhms | - 30 V, + 30 V | 3.5 V | - 55 C | + 150 C | 1.17 kW | HiPerFET | Tube | ||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1.2 kV | 32 A | 310 mOhms | - 30 V, + 30 V | 6.5 V | - 55 C | + 150 C | 1 kW | HiPerFET | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 39 A | 190 mOhms | - 30 V, + 30 V | 5 V | - 55 C | + 150 C | 694 W | HiPerFET | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 66 A | 65 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 80 A | 55 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 780 W | HiPerFET | Tube | ||||
Mfr: IXFN80N50Q3 TTI: IXFN80N50Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 500V/63A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 63 A | 65 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 780 W | HiPerFET | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 188 A | 10.5 mOhms | - 20 V, + 20 V | - 55 C | + 175 C | 1.07 kW | HiPerFET | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 48 A | 100 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | N-Channel | 40 V | 660 A | 850 uOhms | - 15 V, + 15 V | 2 V | - 55 C | + 175 C | 830 W | HiPerFET | Tube | |||||
Mfr: IXFN230N10 TTI: IXFN230N10 IXYS Availability: Not Available OnlineMOSFET Modules 230 Amps 100V 0.006 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 100 V | 230 A | 6.5 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 55 A | 90 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 625 W | HiPerFET | Tube | ||||
Mfr: IXFN40N90P TTI: IXFN40N90P IXYS Availability: 0In StockMOSFET Modules PolarHV HiPerFETs 500V-1.2Kv Red Rds | 0In Stock | Si | Screw Mount | SOT-227B | - 55 C | + 150 C | HiPerFET | Tube | ||||||||||
Mfr: IXFN44N80Q3 TTI: IXFN44N80Q3 IXYS Availability: 0In StockMOSFET Modules Q3Class HiPerFET Pwr MOSFET 800V/37A | 0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 37 A | 165 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 780 W | HiPerFET | Tube | |||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 36 A | 240 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | ||||
0In Stock | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 180 A | 6 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 36 A | 180 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 120 A | 17 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | HiPerFET | Tube | ||||
Mfr: IXFN27N80Q TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 27 Amps 800V 0.32 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 27 A | 320 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | |||
Mfr: IXFN80N50Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 80 Amps 500V 0.06 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 500 V | 80 A | 60 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 890 W | HiPerFET | Tube | |||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 44 A | 165 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 34 A | 240 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | HiPerFET | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 70 V | 200 A | 6 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 800 V | 27 A | 300 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube |
- 1
- 2