MOSFET Modules
287 ResultsPart | Availability | Purchasing | RoHS/Lead | Technology | Mounting Style | Package / Case | Transistor Polarity | Number of Channels | Vds - Drain-Source Breakdown Voltage | Id - Continuous Drain Current | Rds On - Drain-Source Resistance | Vgs - Gate-Source Voltage | Vgs th - Gate-Source Threshold Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Pd - Power Dissipation | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SiC | Screw Mount | SOT-227B | 1.2 kV | 54 A | 32 mOhms | - 15 V, + 15 V | 3.6 V | - 40 C | + 150 C | Tube | |||||||
Mfr: IXTN120N25 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 120 Amps 250V 0.02 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 250 V | 120 A | 20 mOhms | IXTN120N25 | Tube | |||||||
Mfr: IXFN72N55Q2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 72 Amps 550 V 0.07 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 550 V | 72 A | 72 mOhms | - 30 V, + 30 V | - 55 C | + 150 C | 890 W | IXFN72N55 | Tube | |||
0In Stock | Si | SMD/SMT | TO-252-3 | N-Channel | - 55 C | + 150 C | Reel | |||||||||||
0In Stock | SiC | Screw Mount | Module | N-Channel | 1 Channel | 1.2 kV | 134 A | - 6 V, + 22 V | 4 V | - 40 C | + 150 C | 935 W | Bulk | |||||
Mfr: IXFE36N100 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 33 Amps 1000V 0.24 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 1 kV | 33 A | 240 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 580 W | IXFE36N100 | Tube | |||
Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 900 V | 34 A | 220 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 580 W | IXFE39N90 | Tube | ||||
Not Available Online | SiC | SMD/SMT | SMPD-10 | N-Channel | 1.2 kV | 58 A | - 20 V, + 20 V | - 40 C | + 150 C | Tube | ||||||||
Mfr: IXFN23N100 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 23 Amps 1000V 0.43 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 1 kV | 24 A | 390 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 568 W | IXFN23N100 | Tube | |||
0In Stock | Si | SMD/SMT | TO-268-3 | N-Channel | 100 V | 140 A | 11 mOhms | - 20 V, + 20 V | 3 V | - 55 C | + 175 C | 600 W | Reel | |||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 106 A | 20 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
Mfr: IXFN320N17T2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules GigaMOS Trench T2 HiperFET PWR MOSFET | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 170 V | 260 A | 5.2 mOhms | - 20 V, + 20 V | 5 V | - 55 C | + 175 C | 1.07 kW | IXFN320N17 | Tube | ||
Mfr: IXFN180N07 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 180 Amps 70V 0.007 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 70 V | 180 A | 6 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | IXFN180N07 | Tube | |||
Mfr: IXFN340N06 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 340 Amps 60V 0.003 Rds | Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 60 V | 340 A | 3 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 700 W | HiPerFET | Tube | |||
Mfr: VS-MPW040S120 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockMOSFET Modules MODULES MOSFETS - MAACPAK | 0In Stock | |||||||||||||||||
Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 600 V | 41 A | 130 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 500 W | IXFE44N60 | Tube | ||||
Mfr: BSM180C12P2E202 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineMOSFET Modules 1200V Vdss; 204A ID SiC Mod; SICSTD02 | Not Available Online | SiC | Screw Mount | Module | N-Channel | 1 Channel | 1.2 kV | 204 A | - 6 V, + 22 V | 1.6 V | - 40 C | + 150 C | 1.36 kW | BSMx | Tray | |||
Mfr: IXFE48N50QD2 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 41 Amps 500V 0.11 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 500 V | 41 A | 110 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 400 W | IXFE48N50QD2 | Tube | |||
Not Available Online | SiC | SMD/SMT | - 20 V, + 20 V | - 40 C | + 150 C | Tube | ||||||||||||
0In Stock | SiC | Screw Mount | Module | N-Channel | 1 Channel | 1.2 kV | 180 A | - 4 V, + 22 V | 5.6 V | - 40 C | + 150 C | 880 W | Bulk | |||||
Mfr: IXFE24N100 TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 22 Amps 1000V 0.39 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 1 kV | 22 A | 390 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 500 W | IXFE24N100 | Tube | |||
Mfr: IXFE48N50Q TTI: Not Assigned IXYS Availability: Not Available OnlineMOSFET Modules 41 Amps 500V 0.11 Rds | Not Available Online | Si | Screw Mount | ISOPLUS227-4 | N-Channel | 1 Channel | 500 V | 41 A | 110 mOhms | - 20 V, + 20 V | - 40 C | + 150 C | 400 W | IXFE48N50Q | Tube | |||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 600 V | 36 A | 180 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 520 W | HiPerFET | Tube | ||||
0In Stock | Si | SMD/SMT | TO-268-3 | N-Channel | 200 V | 96 A | 24 mOhms | - 20 V, + 20 V | 2.5 V | - 55 C | + 175 C | 600 W | Reel | |||||
Not Available Online | Si | Screw Mount | SOT-227-4 | N-Channel | 1 Channel | 200 V | 120 A | 17 mOhms | - 20 V, + 20 V | - 55 C | + 150 C | 600 W | HiPerFET | Tube |