IGBT Modules
488 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Configuration | Collector- Emitter Voltage VCEO Max | Collector-Emitter Saturation Voltage | Continuous Collector Current at 25 C | Gate-Emitter Leakage Current | Pd - Power Dissipation | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Technology | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MII400-12E4 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBT Modules IGBT MODULE 1200V, 400A | Not Available Online | IGBT Modules | Dual | Screw Mount | Si | |||||||||||||
Not Available Online | IGBT Modules | E+ | Screw Mount | Si | Bulk | |||||||||||||
Mfr: GA400TD25S TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBT Modules 250 Volt 400 Amp | Not Available Online | IGBT Modules | Dual | 250 V | 400 A | Dual INT-A-Pak | - 40 C | + 150 C | SMD/SMT | Si | Bulk | |||||||
Mfr: MG1275W-XBN2MM TTI: Not Assigned IXYS Availability: Not Available OnlineIGBT Modules 1200V 75A IGBT | Not Available Online | IGBT Modules | 3-Phase Converter Brake Inverter | 1.2 kV | 1.9 V | 105 A | 400 nA | 348 W | Package W | - 40 C | + 125 C | Screw Mount | Si | Bulk | ||||
Mfr: MIXA20WB1200TMH TTI: Not Assigned IXYS Availability: Not Available OnlineIGBT Modules 1200V XPT CBI XPT IGBT Modules | Not Available Online | IGBT Modules | 3-Phase | 1.2 kV | 1.8 V | 28 A | 500 nA | 100 W | Mini | - 40 C | + 125 C | Screw Mount | Si | |||||
Mfr: MIO1200-33E10 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBT Modules 1200 Amps 3300V | Not Available Online | IGBT Modules | Si | Bulk | ||||||||||||||
Mfr: PCFMB300W12 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 1200V 300A 1in1 Chopper Circuit include FRD | Not Available Online | IGBT Modules | Single | 1.2 kV | 1.5 V | 300 A | 1 uA | 108 mm x 62 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | |||||
Mfr: PCHMB200W12 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 1200V 200A 1in1 Chopper Circuit | Not Available Online | IGBT Modules | Single | 1.2 kV | 1.5 V | 200 A | 1 uA | 94 mm x 48 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | |||||
Mfr: PCHMB50W12 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 1200V 50A 1in1 Chopper Circuit | Not Available Online | IGBT Modules | Single | 1.2 kV | 1.5 V | 50 A | 1 uA | 94 mm x 35 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | |||||
Mfr: PRFMB150W12 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 1200V 150A 1in1 Brake Chopper Circuit include FRD | Not Available Online | IGBT Modules | Single | 1.2 kV | 1.5 V | 150 A | 1 uA | 94 mm x 48 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | |||||
Mfr: PRFMB300W12 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 1200V 300A 1in1 Brake Chopper Circuit include FRD | Not Available Online | IGBT Modules | Single | 1.2 kV | 1.5 V | 300 A | 1 uA | 108 mm x 62 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | |||||
Mfr: PRHMB100W12 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 1200V 100A 1in1 Brake Chopper Circuit | Not Available Online | IGBT Modules | Single | 1.2 kV | 1.5 V | 100 A | 1 uA | 94 mm x 35 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | |||||
Mfr: PCFMB100W12 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 1200V 100A 1in1 Chopper Circuit include FRD | Not Available Online | IGBT Modules | Single | 1.2 kV | 1.5 V | 100 A | 1 uA | 94 mm x 35 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | |||||
Not Available Online | IGBT Modules | Single | 650 V | 1.45 V | 50 A | 1 uA | 94 mm x 35 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | ||||||
Mfr: PRFMB300W6 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 650V 300A 1in1 Brake Chopper Circuit include FRD | Not Available Online | IGBT Modules | Single | 650 V | 1.45 V | 300 A | 1 uA | 94 mm x 48 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | |||||
Mfr: PRHMB400W12 TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineIGBT Modules IGBT MODULE 1200V 400A 1in1 Brake Chopper Circuit | Not Available Online | IGBT Modules | Single | 1.2 kV | 1.5 V | 400 A | 1 uA | 108 mm x 62 mm x 30 mm | - 40 C | + 150 C | Screw Mount | Si | Reel | |||||
Mfr: VS-GA200HS60S1PBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBT Modules 200 Volt 200 Amp | Not Available Online | IGBT Modules | Dual | 600 V | 480 A | INT-A-PAK | - 40 C | + 150 C | Screw Mount | Si | Bulk | |||||||
Mfr: VS-GB150TS60NPBF TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBT Modules 138 Amp 600 Volt Half-Bridge | Not Available Online | IGBT Modules | Dual | 600 V | 138 A | INT-A-PAK | - 40 C | + 150 C | Screw Mount | Si | Bulk | GB150TS60NPBF | ||||||
Mfr: VS-70MT060WSP TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineIGBT Modules Output & SW Modules - MTP SWITCH-e3 | Not Available Online | IGBT Modules | Single | 600 V | 96 A | 100 nA | 378 W | - 40 C | + 150 C | Si | ||||||||
Mfr: IXGH24N60C4D1 TTI: Not Assigned IXYS Availability: Not Available OnlineIGBT Modules High Frequency Range 40khz C-IGBT w/Diode | Not Available Online | IGBT Modules | Single | 600 V | 2.28 V | 56 A | 100 nA | TO-247AD-3 | - 55 C | + 150 C | Through Hole | Si | Tube | |||||
Not Available Online | IGBT Modules | Si | Bulk | |||||||||||||||
Mfr: MITB15WB1200TMH TTI: Not Assigned IXYS Availability: Not Available OnlineIGBT Modules 15 Amps 1200V | Not Available Online | IGBT Modules | MiniPack 2 | SMD/SMT | Si | Bulk | ||||||||||||
Not Available Online | IGBT Modules | Single | 1.2 kV | 330 A | Y3-DCB | - 40 C | + 150 C | Screw Mount | Si | Bulk | ||||||||
Not Available Online | IGBT Modules | E2 | Screw Mount | Si | Bulk | |||||||||||||
Mfr: MITA10WB1200TMH TTI: Not Assigned IXYS Availability: Not Available OnlineIGBT Modules 10 Amps 1200V | Not Available Online | IGBT Modules | MiniPack 2 | SMD/SMT | Si | Bulk |