MCD132 - Discrete Semiconductor Modules
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Technology | Vf - Forward Voltage | Vr - Reverse Voltage | Vgs - Gate-Source Voltage | Mounting Style | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCD132-16IO1 TTI: Not Assigned IXYS Availability: 0In StockDiscrete Semiconductor Modules 132 Amps 1600V | 0In Stock | Phase Leg | Si | 1.08 V | 1.6 kV | Screw Mount | Y4-M6 | - 40 C | + 100 C | MCD132 | Bulk | |||||
Mfr: MCD132-08IO1 TTI: Not Assigned IXYS Availability: 0In StockDiscrete Semiconductor Modules 132 Amps 800V | 0In Stock | Phase Leg | Si | 1.08 V | 800 V | Screw Mount | Y4-M6 | - 40 C | + 100 C | MCD132 | Bulk | |||||
Mfr: MCD132-18IO1 TTI: Not Assigned IXYS Availability: 0In StockDiscrete Semiconductor Modules 132 Amps 1800V | 0In Stock | Thyristor / Diode | Si | Screw Mount | Y4-M6 | MCD132 | Bulk | |||||||||
Mfr: MCD132-14IO1 TTI: Not Assigned IXYS Availability: 0In StockDiscrete Semiconductor Modules 132 Amps 1400V | 0In Stock | Thyristor / Diode | Si | Screw Mount | Y4-M6 | MCD132 | Bulk | |||||||||
Mfr: MCD132-12IO1 TTI: Not Assigned IXYS Availability: 0In StockDiscrete Semiconductor Modules 132 Amps 1200V | 0In Stock | Phase Leg | Si | 1.08 V | 1.2 kV | Screw Mount | Y4-M6 | - 40 C | + 100 C | MCD132 | Bulk |