SMD - Diode Modules
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Manufacturer | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-VSKEF500/06PBF TTI: VS-VSKEF500/06PBF Vishay Semiconductors Availability: 0In StockDiode Modules IAP Ultrafast | 0In Stock | Vishay | SMD/SMT | INT-A-PAK | 500 A | Single | 1.45 V | - 40 C | + 175 C | Bulk | ||||||
0In Stock | IXYS | SMD/SMT | SMPD-9 | 1.2 kV | 34 A | Fast Recovery Rectifier | 1-Phase Bridge | 2.89 V | - 55 C | + 125 C | Tube | |||||
0In Stock | Vishay | SMD/SMT | INT-A-PAK | 600 V | 540 A | Ultra Fast Rectifier | Diode Double Circuit | 1.51 V | - 40 C | + 175 C | ||||||
Mfr: VS-U5FX120EA120 TTI: VS-U5FX120EA120 Vishay Availability: 0In StockDiode Modules MODULES RECTIFIERS - SOT-227 | 0In Stock | Vishay | SMD/SMT | SOT-277-4 | 1.2 kV | 60 A | Hyper Fast Rectifier | Common Cathode | 2.75 V | - 55 C | + 175 C | Tube | ||||
0In Stock | IXYS | SMD/SMT | SMPD-9 | 1.2 kV | 34 A | Fast Recovery Rectifier | 1-Phase Bridge | 2.89 V | - 55 C | + 125 C | Reel | |||||
0In Stock | IXYS | SMD/SMT | SMPD-9 | 1-Phase Bridge | 1.45 V | - 55 C | + 150 C | Reel |