Diode Modules
938 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: M50100TB1000 TTI: M50100TB1000 Crydom Availability: 0In StockDiode Modules 100A 1000V 3PH BRIDG MODULE POWER | 0In Stock | Screw Mount | 1 kV | 1.2 V | - 40 C | + 125 C | Si | M50 Diode | Each | ||||||||
0In Stock | DIN Rail | Diode Module | - 20 C | + 50 C | Each | EMG_22-DIO_4E-1N5408 EMG22DIO4E1N5408 | |||||||||||
0In Stock | DIN Rail | Diode Module | - 20 C | + 50 C | EMG | Each | EMG_45-DIO14P EMG45DIO14P | ||||||||||
Mfr: VS-VSKD71/08 TTI: VS-VSKD71/08 Vishay Semiconductors Availability: 0In StockDiode Modules 800 Volt 80 Amp 1570 Amp IFSM | 0In Stock | Screw Mount | ADD-A-PAK | 800 V | 1.6 V | - 40 C | + 150 C | Si | VS-VSKD71 | Bulk | VSKD71/08 | ||||||
Mfr: VS-UFH280FA30 TTI: VS-UFH280FA30 Vishay Semiconductors Diode Modules 300V, 280A, Module Hyperfast Rectifier | 0In Stock | Screw Mount | SOT-227-4 | 300 V | Dual | 1.27 V | - 55 C | + 175 C | Si | UFH280FA30 | Kit | ||||||
0In Stock | Screw Mount | B-2 | 1.2 kV | 1-Phase Bridge | 1.35 V | - 40 C | + 125 C | Si | B48-2 / B48-2T | Each | |||||||
0In Stock | DIN Rail | Diode Module | - 20 C | + 50 C | Each | EMG_90-DIO_32M/LP EMG90DIO32MLP | |||||||||||
0In Stock | DIN Rail | Diode Module | - 20 C | + 50 C | Each | EMG_45-DIO_8E EMG45DIO8E | |||||||||||
Mfr: M5060CC1200 TTI: M5060CC1200 Crydom Availability: 0In StockDiode Modules 60A 1200V 2PH CC MODULE POWER | 0In Stock | Screw Mount | 1.2 kV | 1.35 V | - 40 C | + 125 C | Si | M50 Diode | Each | ||||||||
0In Stock | Screw Mount | TO-240AA | 1.2 kV | Standard Recovery | 1.05 V | - 40 C | + 150 C | Si | MDD26 | Box | |||||||
0In Stock | Screw Mount | Y4-M6 | 1.2 kV | 1.76 V | - 40 C | + 150 C | Si | MEO450 | Box | ||||||||
Mfr: DSEI36-06AS-TUB TTI: DSEI36-06AS-TUB IXYS Availability: 0In StockDiode Modules RECT 600V 30A SM FAST RCVR | 0In Stock | Screw Mount | D2PAK-3 (TO-263-3) | 600 V | Fast Recovery Rectifier | Single | 1.6 V | - 40 C | + 150 C | Si | Tube | ||||||
0In Stock | Screw Mount | TO-240AA | 1.6 kV | Standard Recovery | 1.13 V | - 40 C | + 125 C | Si | MDD95 | Box | |||||||
0In Stock | Screw Mount | Y1-CU | 2.2 kV | 1.3 V | - 40 C | + 140 C | Si | MDO500 | Box | ||||||||
Mfr: VS-VSKD56/12 TTI: VS-VSKD56/12 Vishay Semiconductors Availability: 0In StockDiode Modules 1200 Volt 60 Amp 1360 Amp IFSM | 0In Stock | Screw Mount | ADD-A-PAK | 1.2 kV | 1.6 V | - 40 C | + 150 C | Si | VS-VSKD56 | Bulk | VSKD56/12 | ||||||
0In Stock | Screw Mount | TO-240AA | 1.4 kV | Standard Recovery | 1.05 V | - 40 C | + 150 C | Si | MDD26 | Box | |||||||
0In Stock | Screw Mount | B-2 | 1.2 kV | 3-Phase Bridge | 1.35 V | - 40 C | + 125 C | Si | B48-2 / B48-2T | Each | |||||||
0In Stock | DIN Rail | Diode Module | - 20 C | + 50 C | Each | EMG_45-DIO_8E-1N5408 EMG45DIO8E1N5408 | |||||||||||
0In Stock | DIN Rail | Diode Module | - 20 C | + 50 C | EMG | Each | EMG_45-DIO14M/LP EMG45DIO14MLP | ||||||||||
0In Stock | Screw Mount | Y4-M6 | 200 V | 1-Phase Bridge | 920 mV | - 40 C | + 125 C | Si | MEK350 | Box | |||||||
0In Stock | Screw Mount | Y1-CU | 1.2 kV | 1.3 V | - 40 C | + 140 C | Si | MDO500 | Box | ||||||||
Mfr: MDMA140P1800TG TTI: MDMA140P1800TG IXYS Availability: 0In StockDiode Modules 140A 1800V TO-240AA PHASE LEG | 0In Stock | Screw Mount | TO-240AA-3 | 1.8 kV | Rectifier Bridge | 1.42 V | - 40 C | + 125 C | Si | Box | |||||||
Mfr: M50100SB400 TTI: M50100SB400 Crydom Availability: 0In StockDiode Modules 100Amps 120VAC SB Circuit Power Module | 0In Stock | Screw Mount | 400 V | 1.2 V | - 40 C | + 125 C | Si | M50 Diode | Each | ||||||||
0In Stock | Screw Mount | TO-240AA | 1.6 kV | 1.38 V | - 40 C | + 150 C | Si | MDD26 | Box | ||||||||
0In Stock | Screw Mount | TO-240AA | 2.2 kV | 1-Phase Bridge | 1.43 V | - 40 C | + 125 C | Si | MDD95 | Box |