Diode Modules
938 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-VSKE56/10 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockDiode Modules 1000 Volt 60 Amp 1360 Amp IFSM | 0In Stock | Screw Mount | ADD-A-PAK | - 40 C | + 150 C | Si | VS-VSKE56.. | Bulk | VSKE56/10 | ||||||||
0In Stock | Screw Mount | 200 V | 1-Phase | Si | PGFM | Each | |||||||||||
0In Stock | Screw Mount | 600 V | 1.25 V | - 40 C | + 125 C | Si | B48-2 / B48-2T | Bulk | |||||||||
0In Stock | Screw Mount | B-2T | 1.2 kV | 3-Phase Bridge | 1.35 V | - 40 C | + 125 C | Si | B48-2 / B48-2T | Each | |||||||
0In Stock | Si | F18 | |||||||||||||||
0In Stock | Screw Mount | SOT-227-4 | 650 V | Dual | 1.36 V | - 55 C | + 175 C | SiC | SC40FA65 | Reel | |||||||
0In Stock | SMD/SMT | SMPD-9 | 1.2 kV | 34 A | Fast Recovery Rectifier | 1-Phase Bridge | 2.89 V | - 55 C | + 125 C | Si | Tube | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 200 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 900 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
0In Stock | Si | F18 | |||||||||||||||
0In Stock | EMG_22-DIO_4M-1N5408 EMG22DIO4M1N5408 | ||||||||||||||||
0In Stock | Screw Mount | 600 V | 1.35 V | - 40 C | + 125 C | Si | B48-2 / B48-2T | Each | |||||||||
0In Stock | Si | F18 | |||||||||||||||
0In Stock | VS-QA | Tube | |||||||||||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 200 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 700 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 700 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
0In Stock | VS-QA | Tube | |||||||||||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
Mfr: M5060TB1200 TTI: Not Assigned Crydom Availability: 0In StockDiode Modules 60A 1200V 3PH BRDG MODULE POWER | 0In Stock | Screw Mount | M50 | 1.2 kV | Series Connection - 2 Diodes | 1.35 V | - 40 C | + 125 C | Si | M50 Diode | Each | ||||||
0In Stock | Screw Mount | TO-240AA | 1.8 kV | 1.38 V | - 40 C | + 150 C | Si | MDD26 | Box | ||||||||
Mfr: VS-ENV020M120M TTI: VS-ENV020M120M Vishay Semiconductors Availability: 0In StockDiode Modules MODULES RECTIFIERS 1200V 20A | 0In Stock | Press Fit | EMIPAK | 1-Phase Bridge | 1.29 V | + 150 C | Si | Bulk | |||||||||
Mfr: MD16110A-DKM2MM TTI: MD16110A-DKM2MM IXYS Availability: 0In StockDiode Modules 1600V 110A DUAL 21MM DK PCKAGE | 0In Stock | Screw Mount | 1.6 kV | 1.6 V | - 40 C | + 150 C | Si | MD16110A | Bulk |