Diode Modules
938 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Si | F18 | |||||||||||||||
0In Stock | Screw Mount | 600 V | 1.35 V | - 40 C | + 125 C | Si | B48-2 / B48-2T | Each | |||||||||
0In Stock | VS-QA | Tube | |||||||||||||||
0In Stock | VS-QA | Tube | |||||||||||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 700 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 700 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
0In Stock | EMG_22-DIO_4M-1N5408 EMG22DIO4M1N5408 | ||||||||||||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 200 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
Mfr: M5060TB1200 TTI: Not Assigned Crydom Availability: 0In StockDiode Modules 60A 1200V 3PH BRDG MODULE POWER | 0In Stock | Screw Mount | M50 | 1.2 kV | Series Connection - 2 Diodes | 1.35 V | - 40 C | + 125 C | Si | M50 Diode | Each | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
0In Stock | Screw Mount | 200 V | 1-Phase | Si | PGFM | Each | |||||||||||
0In Stock | Si | F18 | |||||||||||||||
0In Stock | Screw Mount | 600 V | 1.35 V | - 40 C | + 125 C | Si | B48-2 / B48-2T | Each | |||||||||
0In Stock | SMD/SMT | INT-A-PAK | 600 V | 540 A | Ultra Fast Rectifier | Diode Double Circuit | 1.51 V | - 40 C | + 175 C | Si | |||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 700 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk | |||||||
0In Stock | Screw Mount | TO-220-2 | 600 V | Fast Recovery Rectifier | Single | 1.05 V | - 40 C | + 125 C | Si | Tube | |||||||
0In Stock | Si | F18 | |||||||||||||||
Mfr: M5060TB800 TTI: Not Assigned Crydom Availability: 0In StockDiode Modules 60A 800V 3PH BRIDGE MODULE POWER | 0In Stock | 3-Phase Bridge | Si | ||||||||||||||
0In Stock | Si | F18 | |||||||||||||||
0In Stock | Si | F18 | |||||||||||||||
0In Stock | Screw Mount | 600 V | 1.25 V | - 40 C | + 125 C | Si | B48-2 / B48-2T | Each | |||||||||
Mfr: IXBOD2-15R TTI: Not Assigned IXYS Availability: 0In StockDiode Modules 1500V 1.4A RMS Breakover Diode R Package | 0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | IXBOD2-15 | Bulk | |||||
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Bulk |