Littelfuse - Diode Modules
318 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Package / Case | Vr - Reverse Voltage | If - Forward Current | Type | Configuration | Vf - Forward Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Technology | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36In Stock | Screw Mount | Y4-M6 | 1.6 kV | 1.15 V | - 40 C | + 150 C | Si | MDD172 | Box | |||||||
36In Stock | Screw Mount | TO-240AA | 1.2 kV | 1.85 V | - 40 C | + 150 C | Si | MEA75 | Box | |||||||
Mfr: MEO500-06DA TTI: MEO500-06DA IXYS Availability: 0In Stock42 On Order Expected 10-Mar-27 Diode Modules 500 Amps 600V | 0In Stock42 On Order Expected 10-Mar-27 | Screw Mount | Y4-M6 | 600 V | 1.41 V | - 40 C | + 150 C | Si | MEO500 | Box | ||||||
Mfr: MDMA120U1600VA TTI: MDMA120U1600VA IXYS Availability: 0In StockDiode Modules V1-A 1600V 120A RECTIF BRDGE | 0In Stock | Screw Mount | 1.6 kV | 3-Phase Bridge | 1.42 V | - 40 C | + 125 C | Si | Box | |||||||
Mfr: MEO550-02DA TTI: MEO550-02DA IXYS Availability: 0In Stock39 On Order Expected 03-Jun-27 Diode Modules FRED Module 200V 582A 150NS | 0In Stock39 On Order Expected 03-Jun-27 | Screw Mount | Y4-M6 | 200 V | 1.08 V | - 40 C | + 150 C | Si | MEO550 | Box | ||||||
0In Stock | Screw Mount | Y4-M6 | 1.2 kV | 1.54 V | - 40 C | + 150 C | Si | MEK250 | Box | |||||||
0In Stock | Screw Mount | Y4-M6 | 1.2 kV | 1.54 V | - 40 C | + 125 C | Si | MEE250 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 1.2 kV | 1-Phase Bridge | 1.85 V | - 40 C | + 125 C | Si | MEE75 | Box | ||||||
0In Stock | Screw Mount | Y4-M6 | 600 V | 1.19 V | - 40 C | + 150 C | Si | MEK300 | Box | |||||||
Mfr: IXBOD2-23RD TTI: IXBOD2-23RD IXYS Availability: 0In StockDiode Modules THYRISTOR 2.3KV 200MA BRKOVR | 0In Stock | Through Hole | BOD-2 | 6 kV | 200 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | |||||
0In Stock | Through Hole | BOD-2 | 6 kV | 700 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | ||||||
0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | ||||||
Mfr: IXBOD2-24RD TTI: IXBOD2-24RD IXYS Availability: 0In StockDiode Modules THYRISTOR 2.4KV 200MA BRKOVR | 0In Stock | Through Hole | BOD-2 | 6 kV | 200 mA | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | |||||
Mfr: IXBOD2-14RD TTI: IXBOD2-14RD IXYS Availability: 0In StockDiode Modules CHYRISTOR 1.4KV 200MA BRKOVR | 0In Stock | Through Hole | BOD-2 | 6 kV | 1.25 A | Breakover Diode Module | Single | - 40 C | + 125 C | Si | Reel | |||||
0In Stock | Screw Mount | Y1-CU | 1.4 kV | Si | MDD312 | Box | ||||||||||
0In Stock | Screw Mount | TO-240AA | 1.2 kV | 1.6 V | - 40 C | + 150 C | Si | MDD72 | Box | |||||||
Mfr: MDA72-08N1B TTI: MDA72-08N1B IXYS Availability: 0In StockDiode Modules 99A 800V TO-240AA COMMON ANOD | 0In Stock | Screw Mount | TO-240AA | Dual | 1.6 V | - 40 C | + 150 C | Si | Box | |||||||
0In Stock | Screw Mount | Y1-CU | 1.6 kV | 1.32 V | - 40 C | + 150 C | Si | MDD312 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 400 V | 1-Phase Bridge | 1.4 V | - 40 C | + 150 C | Si | MEK150 | Box | ||||||
0In Stock | Screw Mount | Y4-M6 | 1.2 kV | 1.54 V | - 40 C | + 150 C | Si | MEA250 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 800 V | Standard Recovery | 1.14 V | - 40 C | + 125 C | Si | MDD56 | Box | ||||||
0In Stock | Screw Mount | Y1-CU | 1.2 kV | 1.32 V | - 40 C | + 150 C | Si | MDD312 | Box | |||||||
0In Stock | Screw Mount | TO-240AA | 1.6 kV | 1.6 V | - 40 C | + 150 C | Si | MDD72 | Box | |||||||
0In Stock | Screw Mount | Y4-M6 | 1.8 kV | 1.3 V | - 40 C | + 150 C | Si | MDD200 | Box | |||||||
0In Stock | Screw Mount | Y1-CU | 1.8 kV | Si | MDO500 | Box |