Diodes & Rectifiers
132,539 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,661)
- Current Regulator Diodes (978)
- Diode Modules (943)
- PIN Diodes (100)
- Rectifiers (17,067)
- Schottky Diodes & Rectifiers (12,800)
- SiC Schottky Diodes (634)
- Small Signal Switching Diodes (2,708)
- Transient Voltage Suppression Diodes - TVS (71,702)
- Varactor Diodes (97)
- Zener Diodes (23,849)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
24,000In Stock15,000 On Order Expected 17-Mar-27 | SMB (DO-214AA) | 3.5 V | ||||||||
10,000In Stock20,000 On Order Expected 06-May-27 | SMA (DO-214AC) | 3.5 V | ||||||||
Mfr: VB30100S-E3/8W TTI: VB30100S-E3/8W Vishay Semiconductors Availability: 9,600In StockSchottky Diodes & Rectifiers 30 Amp 100 Volt Single TrenchMOS | 9,600In Stock | Schottky Diodes & Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | 910 mV | 30 A | ||||
Mfr: W08G-E4/51 TTI: W08G-E4/51 Vishay Semiconductors Availability: 23,850In StockBridge Rectifiers 1.5 Amp 800 Volt | 23,850In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 560 V | 1 V | 1.5 A | |||
Mfr: 0402ESDA-MLP1 TTI: 0402ESDA-MLP1 Eaton Electronics Availability: 60,000In StockESD Protection Diodes / TVS Diodes PolySurg 0402 35V .05pF | 60,000In Stock | 0402 (1005 metric) | ||||||||
Mfr: SMAJ40A-E3/61 TTI: SMAJ40A-E3/61 Vishay Semiconductors Availability: 43,200In StockESD Protection Diodes / TVS Diodes 400W 40V 5% Uni | 43,200In Stock | SMA (DO-214AC) | 3.5 V | SMAJ40A-E3/5A | ||||||
Mfr: MURS120-E3/52T TTI: MURS120-E3/52T Vishay Semiconductors Availability: 109,500In StockRectifiers 1.0 Amp 200V 25ns | 109,500In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 200 V | 875 mV | 1 A | MURS120-E3/5BT | ||
Mfr: B360A-E3/61T TTI: B360A-E3/61T Vishay Semiconductors Availability: 392,400In StockSchottky Diodes & Rectifiers 60 Volt 3.0 Amp 50 Amp IFSM | 392,400In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 720 mV | 3 A | ||||
204,000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
9,000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
Mfr: SMAJ12CA-E3/61 TTI: SMAJ12CA-E3/61 Vishay Semiconductors Availability: 5,400In Stock124,200 On Order Expected ESD Protection Diodes / TVS Diodes 400W 12V 5% Bi | 5,400In Stock124,200 On Order Expected | SMA (DO-214AC) | 3.5 V | SMAJ12CA-E3/5A | ||||||
Mfr: SMAJ30A-E3/61 TTI: SMAJ30A-E3/61 Vishay Semiconductors Availability: 718,200In StockESD Protection Diodes / TVS Diodes 400W 30V 5% Uni | 718,200In Stock | SMA (DO-214AC) | 3.5 V | SMAJ30A-E3/5A | ||||||
Mfr: SMBJ54CA-E3/52 TTI: SMBJ54CA-E3/52 Vishay Semiconductors Availability: 20,250In Stock84,000 On Order Expected 16-Feb-27 ESD Protection Diodes / TVS Diodes 54V 800W Bidir TransZorb 5% Tol | 20,250In Stock84,000 On Order Expected 16-Feb-27 | SMB (DO-214AA) | 3.5 V | SMBJ54CA-E3/5B SMBJ54CD-M3/H SMBJ54CD-M3/I | ||||||
Mfr: PGB1010603NRHF TTI: PGB1010603NRHF Littelfuse Availability: 35,000In StockESD Protection Diodes / TVS Diodes Pulseguard 0603 Halogen Free | 35,000In Stock | 0603 (1608 metric) | ||||||||
Mfr: 1.5KE6.8CA TTI: 1.5KE6.8CA Littelfuse Availability: 4,800In Stock12,000 On Order Expected 26-Jan-27 ESD Protection Diodes / TVS Diodes 1500W 5.8V Bi-Directional | 4,800In Stock12,000 On Order Expected 26-Jan-27 | DO-201-2 | 3.5 V | |||||||
Mfr: SMCJ15A-E3/57T TTI: SMCJ15A-E3/57T Vishay Semiconductors Availability: 257,550In StockESD Protection Diodes / TVS Diodes 1500W 15V Unidirect | 257,550In Stock | SMC (DO-214AB) | 3.5 V | SMCJ15A-E3/9AT | ||||||
20,000In Stock | SMA (DO-214AC) | 3.5 V | ||||||||
5,000In Stock45,000 On Order Expected | SMA (DO-214AC) | 3.5 V | ||||||||
120,000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
69,000In Stock | SOD-123-2 | |||||||||
Mfr: 1N4002-E3/54 TTI: 1N4002-E3/54 Vishay Semiconductors Availability: 121,000In Stock88,000 On Order Expected Rectifiers Vr/100V Io/1A | 121,000In Stock88,000 On Order Expected | Rectifiers | Through Hole | DO-204AL-2 | 100 V | 1.1 V | 1 A | 1N4002-E3/73 | ||
Mfr: US1G-E3/61T TTI: US1G-E3/61T Vishay Semiconductors Availability: 154,800In StockRectifiers 1.0 Amp 400 Volt | 154,800In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 400 V | 1 V | 1 A | US1G-E3/5AT | ||
Mfr: FES16JT-E3/45 TTI: FES16JT-E3/45 Vishay Semiconductors Availability: 76,850In StockRectifiers 16 Amp 600 Volt | 76,850In Stock | Rectifiers | Through Hole | TO-220AC | 600 V | 1.5 V | 16 A | |||
Mfr: P600M-E3/54 TTI: P600M-E3/54 Vishay Semiconductors Availability: 112,000In StockRectifiers 6.0 Amp 1000 Volt 400 Amp IFSM | 112,000In Stock | Rectifiers | Through Hole | P600-2 | 1 kV | 1.4 V | 6 A | P600M-E3/73 | ||
Mfr: 1N4005-E3/54 TTI: 1N4005-E3/54 Vishay Semiconductors Availability: 159,500In StockRectifiers Vr/600V Io/1A | 159,500In Stock | Rectifiers | Through Hole | DO-204AL-2 | 600 V | 1.1 V | 1 A | 1N4005-E3/73 |