Diodes & Rectifiers
132,539 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,661)
- Current Regulator Diodes (978)
- Diode Modules (943)
- PIN Diodes (100)
- Rectifiers (17,067)
- Schottky Diodes & Rectifiers (12,800)
- SiC Schottky Diodes (634)
- Small Signal Switching Diodes (2,708)
- Transient Voltage Suppression Diodes - TVS (71,702)
- Varactor Diodes (97)
- Zener Diodes (23,849)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
6,000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
100In Stock | Bridge Rectifiers | Through Hole | D-34A | 1.26 V | 26MT60 | |||||
Mfr: SB340-E3/54 TTI: SB340-E3/54 Vishay Semiconductors Availability: 2,800In StockSchottky Diodes & Rectifiers 3.0 Amp 40 Volt 120 Amp IFSM | 2,800In Stock | Schottky Diodes & Rectifiers | Through Hole | DO-201AD-2 | 490 mV | 3 A | 31DQ04 | |||
Mfr: S3K-E3/57T TTI: S3K-E3/57T Vishay Semiconductors Availability: 4,250In StockRectifiers 3.0 Amp 800 Volt | 4,250In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 800 V | 1.15 V | 3 A | S3K-E3/9AT | ||
Mfr: BZX85C15-TR TTI: BZX85C15-TR Vishay Semiconductors Availability: 20,000In StockZener Diodes 15 Volt 1.3 Watt 5% | 20,000In Stock | Zener Diodes | Through Hole | DO-41 | ||||||
Mfr: VSSB410S-E3/52T TTI: VSSB410S-E3/52T Vishay Semiconductors Availability: 4,500In Stock9,000 On Order Expected 01-Jul-27 Schottky Diodes & Rectifiers 4A 100volts TMBS | 4,500In Stock9,000 On Order Expected 01-Jul-27 | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 680 mV | 4 A | ||||
Mfr: US1J-E3/5AT TTI: US1J-E3/5AT Vishay Semiconductors Availability: 105,000In StockRectifiers 600 Volt 1.0A 75ns 30 Amp IFSM | 105,000In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 600 V | 1.7 V | 1 A | US1J-E3/61T | ||
75,000In Stock | Rectifiers | SMD/SMT | DO-219AB-2 | 600 V | 1.1 V | 1.5 A | ||||
7,500In Stock | Schottky Diodes & Rectifiers | MELF | Mini MELF (SOD-80) | 1 V | 200 mA | |||||
Mfr: LL4151-GS08 TTI: LL4151-GS08 Vishay Semiconductors Availability: 5,000In StockSmall Signal Switching Diodes 75 Volt 50mA | 5,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOD-80 | 1 V | 150 mA | ||||
Mfr: B130-E3/61T TTI: B130-E3/61T Vishay Semiconductors Availability: 36,000In StockSchottky Diodes & Rectifiers 1.0 Amp 30 Volt | 36,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 520 mV | 1 A | B130-E3/5AT | |||
Mfr: VS-GBPC3512A TTI: VS-GBPC3512A Vishay Semiconductors Availability: 25In StockBridge Rectifiers 1200 Volt 35 Amp | 25In Stock | Bridge Rectifiers | SMD/SMT | GBPC-A | 1.1 V | GBPC3512A | ||||
55In Stock | Bridge Rectifiers | Screw Mount | PWS-E-5 | 1 V | ||||||
Mfr: ESH1PD-M3/84A TTI: ESH1PD-M3/84A Vishay Semiconductors Availability: 9,000In StockRectifiers 200volts 1.0amp | 9,000In Stock | Rectifiers | SMD/SMT | DO-220AA-2 | 200 V | 900 mV | 1 A | ESH1PD-M3/85A | ||
Mfr: VS-UFL230FA60 TTI: VS-UFL230FA60 Vishay Semiconductors Availability: 580In StockRectifiers 230 Amp 600 Volt | 580In Stock | Rectifiers | Screw Mount | SOT-227 | 600 V | 1.48 V | 230 A | |||
Mfr: VS-60APU04-N3 TTI: VS-60APU04-N3 Vishay Semiconductors Availability: 650In Stock200 On Order Expected 20-Nov-26 Rectifiers 60A 400V Ultrafast 50ns FRED Pt | 650In Stock200 On Order Expected 20-Nov-26 | Rectifiers | Through Hole | TO-247AC | 400 V | 870 mV | 60 A | |||
Mfr: MMSZ5240B-E3-08 TTI: MMSZ5240B-E3-08 Vishay Semiconductors Availability: 12,000In StockZener Diodes 10 Volt 0.5W 5% | 12,000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV | |||||
Mfr: BAS21-E3-08 TTI: BAS21-E3-08 Vishay Semiconductors Availability: 3,000In StockSmall Signal Switching Diodes 250 Volt Fast Switch | 3,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-23-3 | 200 V | 1.25 V | 200 mA | |||
Mfr: VBT5202-M3/8W TTI: VBT5202-M3/8W Vishay Semiconductors Availability: 3,200In StockSchottky Diodes & Rectifiers 5A 200V Trench Stky Rectifier | 3,200In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TO-220AC-2 | 880 mV | 5 A | ||||
Mfr: RB160VAM-40TR TTI: RB160VAM-40TR ROHM Semiconductor Availability: 6,000In StockSchottky Diodes & Rectifiers Schottky Barrier Diodes | 6,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-323HE-2 | 40 V | 550 mV | 1 A | RB160VAM-40 | ||
Mfr: RB530SM-40FHT2R TTI: RB530SM-40FHT2R ROHM Semiconductor Availability: 1,240,000In Stock944,000 On Order Expected Schottky Diodes & Rectifiers 40V Vr; 0.1A IO SOD-523; EMD2 | 1,240,000In Stock944,000 On Order Expected | Schottky Diodes & Rectifiers | SMD/SMT | SOD-523-2 | 40 V | 710 mV | 100 mA | RB530SM-40FH | ||
Mfr: UDZVFHTE-1718B TTI: UDZVFHTE-1718B ROHM Semiconductor Availability: 2,283,000In StockZener Diodes 17.56-18.35V 5mA SOD-323FL; UMD2 | 2,283,000In Stock | Zener Diodes | SMD/SMT | SOD-323FL-2 | UDZVFH18B | |||||
Mfr: CUHS10F60,H3F TTI: CUHS10F60,H3F Toshiba Availability: 102,000In StockSchottky Diodes & Rectifiers Sml-Signal Schottky 1A 60V 130pF | 102,000In Stock | Schottky Diodes & Rectifiers | ||||||||
Mfr: SMBJ100A-E3/52 TTI: SMBJ100A-E3/52 Vishay Semiconductors Availability: 81,750In StockESD Protection Diodes / TVS Diodes 100V 1000W UniDir TransZorb 5% Tol | 81,750In Stock | SMB (DO-214AA) | 3.5 V | SMBJ100D-M3/H SMBJ100D-M3/I | ||||||
Mfr: SMBJ75CA-E TTI: SMBJ75CA-E Littelfuse Availability: 6,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ75CA CR T&R | 6,000In Stock | SMB (DO-214AA) |