Diodes & Rectifiers
132,539 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,661)
- Current Regulator Diodes (978)
- Diode Modules (943)
- PIN Diodes (100)
- Rectifiers (17,067)
- Schottky Diodes & Rectifiers (12,800)
- SiC Schottky Diodes (634)
- Small Signal Switching Diodes (2,708)
- Transient Voltage Suppression Diodes - TVS (71,702)
- Varactor Diodes (97)
- Zener Diodes (23,849)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
6,000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
Mfr: 5KP30A-E3/54 TTI: 5KP30A-E3/54 Vishay Semiconductors Availability: 1,600In StockESD Protection Diodes / TVS Diodes 5000W 30V Unidirect | 1,600In Stock | P600-2 | 3.5 V | |||||||
Mfr: SMBJ7.0A-E3/52 TTI: SMBJ7.0A-E3/52 Vishay Semiconductors Availability: 16,500In Stock11,250 On Order Expected 22-Dec-26 ESD Protection Diodes / TVS Diodes 7.0V 1000W UniDir TransZorb 5% Tol | 16,500In Stock11,250 On Order Expected 22-Dec-26 | SMB (DO-214AA) | 3.5 V | SMBJ7.0D-M3/H SMBJ7.0D-M3/I | ||||||
800In Stock | P600-2 | 3.5 V | ||||||||
Mfr: SMAJ6.0CA-E3/61 TTI: SMAJ6.0CA-E3/61 Vishay Semiconductors Availability: 43,200In StockESD Protection Diodes / TVS Diodes 400W 6.0V 5% Bi | 43,200In Stock | SMA (DO-214AC) | 3.5 V | SMAJ6.0CA-E3/5A | ||||||
9,000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
6,000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
18,000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
6,000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
Mfr: 5.0SMDJ110CA TTI: 5.0SMDJ110CA Littelfuse Availability: 33,000In StockESD Protection Diodes / TVS Diodes 5kW 110V 5% Bi-Directional | 33,000In Stock | SMC (DO-214AB) | 5 V | |||||||
Mfr: VS-E5PH7512L-N3 TTI: VS-E5PH7512L-N3 Vishay Semiconductors Availability: 475In StockRectifiers RECT 1.2KV 75A RDL HYPER FST | 475In Stock | Rectifiers | Through Hole | TO-247AD-2 | 1.2 kV | 2 V | 75 A | |||
Mfr: SP0505BAHTG TTI: SP0505BAHTG Littelfuse Availability: 18,000In StockESD Protection Diodes / TVS Diodes 5.5V(R) 9. 9.2V-CLAMP1.2A 5-CH | 18,000In Stock | SC-59-6 (SOT-23-6) | ||||||||
3,000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
1,200In Stock | DO-201-2 | 5 V | ||||||||
Mfr: SPHV15-01ETG TTI: SPHV15-01ETG Littelfuse Availability: 10,000In StockESD Protection Diodes / TVS Diodes 1CH 15V 2000W UNI | 10,000In Stock | SOD-882-2 | ||||||||
5,000In Stock | SMA (DO-214AC) | 3.5 V | ||||||||
Mfr: BYM11-1000-E3/96 TTI: BYM11-1000-E3/96 Vishay Semiconductors Availability: 1,500In StockRectifiers 1.0 Amp 1000 Volt | 1,500In Stock | Rectifiers | SMD/SMT | DO-213AB(GL41) | 1 kV | 1.3 V | 1 A | BYM11-1000-E3/97 | ||
Mfr: BYS11-90-E3/TR TTI: BYS11-90-E3/TR Vishay Semiconductors Availability: 7,200In StockSchottky Diodes & Rectifiers 1.5 Amp 90 Volt | 7,200In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 750 mV | 1.5 A | BYS11-90-E3/TR3 | |||
Mfr: GBPC2510W-E4/51 TTI: GBPC2510W-E4/51 Vishay Semiconductors Availability: 1,500In StockBridge Rectifiers 25 Amp 1000 Volt | 1,500In Stock | Bridge Rectifiers | Through Hole | GBPC-W | 700 V | 1.1 V | 25 A | |||
Mfr: GSIB2580-E3/45 TTI: GSIB2580-E3/45 Vishay Semiconductors Availability: 27,720In StockBridge Rectifiers 800 Volt 25 Amp 350 Amp IFSM | 27,720In Stock | Bridge Rectifiers | Through Hole | GSIB-5S | 800 V | 1 V | 3.5 A | |||
Mfr: 1N4007GP-E3/54 TTI: 1N4007GP-E3/54 Vishay Semiconductors Availability: 115,500In StockRectifiers 1.0 Amp 1000 Volt Glass Passivated | 115,500In Stock | Rectifiers | Through Hole | DO-41-2 | 1 kV | 1.1 V | 1 A | 1N4007GP-E3/73 | ||
Mfr: ES07D-GS08 TTI: ES07D-GS08 Vishay Semiconductors Availability: 30,000In StockRectifiers 200 Volt 0.7 Amp | 30,000In Stock | Rectifiers | SMD/SMT | DO-219AB-2 | 200 V | 980 mV | 1.2 A | |||
Mfr: DSEP29-06A TTI: DSEP29-06A IXYS Availability: 1,000In Stock950 On Order Expected 15-Dec-26 Rectifiers 29 Amps 600V | 1,000In Stock950 On Order Expected 15-Dec-26 | Rectifiers | Through Hole | TO-220-2 | 600 V | 1.26 V | 30 A | |||
Mfr: BZT55C16-GS08 TTI: BZT55C16-GS08 Vishay Semiconductors Availability: 7,500In StockZener Diodes 16 Volt 0.5W 5% | 7,500In Stock | Zener Diodes | SMD/SMT | SOD-80 | 1.5 V | |||||
140In Stock | Bridge Rectifiers | Through Hole | GUFP-5 | 920 mV |