Diodes & Rectifiers
132,539 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,661)
- Current Regulator Diodes (978)
- Diode Modules (943)
- PIN Diodes (100)
- Rectifiers (17,067)
- Schottky Diodes & Rectifiers (12,800)
- SiC Schottky Diodes (634)
- Small Signal Switching Diodes (2,708)
- Transient Voltage Suppression Diodes - TVS (71,702)
- Varactor Diodes (97)
- Zener Diodes (23,849)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-6CWQ10FN-M3 TTI: VS-6CWQ10FN-M3 Vishay Semiconductors Availability: 1,950In StockSchottky Diodes & Rectifiers 2X3.5A 100V Common Cathode | 1,950In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 100 V | 630 mV | 7 A | |||
Mfr: RFN1L6STE25 TTI: RFN1L6STE25 ROHM Semiconductor Availability: 9,000In StockSmall Signal Switching Diodes Diode Switching 600V 0.8A | 9,000In Stock | Small Signal Switching Diodes | SMD/SMT | DO-214AC-2 | 1.45 V | 800 mA | RFN1L6S | |||
Mfr: RB751VM-40TE-17 TTI: RB751VM-40TE-17 ROHM Semiconductor Availability: 9,000In StockSchottky Diodes & Rectifiers Diode Schottky 40V 0.03A | 9,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-323FL-2 | 30 V | 370 mV | 30 mA | RB751VM-40 | ||
Mfr: VS-30CPU04-N3 TTI: VS-30CPU04-N3 Vishay Semiconductors Availability: 500In StockRectifiers 2x15A 400V Ultrafast 36ns FRED Pt | 500In Stock | Rectifiers | Through Hole | TO-247AC | 400 V | 930 mV | 30 A | |||
Mfr: KDZVTR3.9B TTI: KDZVTR3.9B ROHM Semiconductor Availability: 3,000In StockZener Diodes 4.136V 6% 1W 2-Pin PMDU | 3,000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | KDZV3.9B | |||||
Mfr: VS-30BQ100HM3/9AT TTI: VS-30BQ100HM3/9AT Vishay Semiconductors Availability: 14,000In StockSchottky Diodes & Rectifiers Schottky - SMC-e3 | 14,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AB-2 | 100 V | 620 mV | 3 A | |||
Mfr: RF05VAM1STR TTI: RF05VAM1STR ROHM Semiconductor Availability: 3,000In StockRectifiers 100V Vrm 0.5A Io Recovery Diode | 3,000In Stock | Rectifiers | SMD/SMT | TUMD2M-2 | 100 V | 980 mV | 500 mA | RF05VAM1S | ||
Mfr: RB521SM-30FHT2R TTI: RB521SM-30FHT2R ROHM Semiconductor Availability: 24,000In Stock32,000 On Order Expected 04-Feb-27 Schottky Diodes & Rectifiers 30V Vr; 0.2A IO SOD-523; EMD2 | 24,000In Stock32,000 On Order Expected 04-Feb-27 | Schottky Diodes & Rectifiers | SMD/SMT | SOD-523-2 | 30 V | 470 mV | 200 mA | RB521SM-30FH | ||
Mfr: VS-90APS16L-M3 TTI: VS-90APS16L-M3 Vishay Semiconductors Availability: 2,375In Stock20,000 On Order Expected 30-Dec-26 Rectifiers Single Diode Alt VS-80APS16-M3 | 2,375In Stock20,000 On Order Expected 30-Dec-26 | Rectifiers | Through Hole | TO-247AD-3 | 1.6 kV | 1.21 V | 90 A | |||
Mfr: DAN202FMFHT106 TTI: DAN202FMFHT106 ROHM Semiconductor Availability: 18,000In StockSmall Signal Switching Diodes DIODE-SS 80V 100MW SOT-323-3 | 18,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-323-3 | 80 V | 1.2 V | 300 mA | DAN202FMFH | ||
Mfr: SMBJ13CA-E3/5B TTI: SMBJ13CA-E3/5B Vishay Semiconductors Availability: 12,800In StockESD Protection Diodes / TVS Diodes 13V 800W Bidir TransZorb 5% Tol | 12,800In Stock | SMB (DO-214AA) | 3.5 V | SMBJ13CD-M3/H SMBJ13CD-M3/I | ||||||
Mfr: SMBJ6.0A/TR7 TTI: SMBJ6.0A/TR7 YAGEO Availability: 23,000In StockESD Protection Diodes / TVS Diodes BID Wkg6V 1CH SMD DO214AA2 Bkdn6.67V | 23,000In Stock | SMB (DO-214AA) | SMBJ6.0A | |||||||
Mfr: CDSOD323-T18C TTI: CDSOD323-T18C Bourns Availability: 3,000In StockESD Protection Diodes / TVS Diodes TVS Diode 18VOLT | 3,000In Stock | SOD-323-2 | CDS0D323-T18C | |||||||
3,000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
Mfr: SMCJ22A-E3/57T TTI: SMCJ22A-E3/57T Vishay Semiconductors Availability: 34,000In StockESD Protection Diodes / TVS Diodes 1500W 22V Unidirect | 34,000In Stock | SMC (DO-214AB) | 3.5 V | SMCJ22A-E3/9AT | ||||||
Mfr: 1.5KE33A-E3/54 TTI: 1.5KE33A-E3/54 Vishay Semiconductors Availability: 5,600In StockESD Protection Diodes / TVS Diodes 1500W 33V Unidirect | 5,600In Stock | 3.5 V | 1N6283A-E3/54 1N6283A-E3 | |||||||
9,000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
Mfr: P6SMB36A-E TTI: P6SMB36A-E Littelfuse Availability: 6,000In Stock6,000 On Order Expected 02-Feb-27 ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA T&R | 6,000In Stock6,000 On Order Expected 02-Feb-27 | SMB (DO-214AA) | 3.5 V | |||||||
Mfr: 1.5KE51CA-E3/54 TTI: 1.5KE51CA-E3/54 Vishay Semiconductors Availability: 25,200In StockESD Protection Diodes / TVS Diodes 1500W 51V Bidirect | 25,200In Stock | 1.5KE51CA-E3/73 | ||||||||
Mfr: SMCJ188CA-E3/57T TTI: SMCJ188CA-E3/57T Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 188V Bidirect | 0In Stock | SMC (DO-214AB) | 3.5 V | SMCJ188CA-E3/9AT | ||||||
Mfr: SMBJ16A/TR7 TTI: SMBJ16A/TR7 YAGEO Availability: 18,000In StockESD Protection Diodes / TVS Diodes BID Wkg16V 1CH SMD DO214AA2 Bkdn17.8V | 18,000In Stock | SMB (DO-214AA) | SMBJ16A | |||||||
Mfr: P4KE18CA-E3/54 TTI: P4KE18CA-E3/54 Vishay Semiconductors Availability: 5,500In StockESD Protection Diodes / TVS Diodes 400W 18V Bidirect | 5,500In Stock | DO-41 (DO-204AL) | 3.5 V | |||||||
6,000In Stock | SMC (DO-214AB) | |||||||||
Mfr: SMBJ18CA-E TTI: SMBJ18CA-E Littelfuse Availability: 135,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ18CA 3K T&R | 135,000In Stock | SMB (DO-214AA) | ||||||||
Mfr: S1B-E3/5AT TTI: S1B-E3/5AT Vishay Semiconductors Availability: 165,000In StockRectifiers 1.0 Amp 100 Volt 40A IFSM @ 8.3ms | 165,000In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 100 V | 1.1 V | 1 A | S1B-E3/61T |