Diodes & Rectifiers
132,539 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,661)
- Current Regulator Diodes (978)
- Diode Modules (943)
- PIN Diodes (100)
- Rectifiers (17,067)
- Schottky Diodes & Rectifiers (12,800)
- SiC Schottky Diodes (634)
- Small Signal Switching Diodes (2,708)
- Transient Voltage Suppression Diodes - TVS (71,702)
- Varactor Diodes (97)
- Zener Diodes (23,849)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-12FL60S02 TTI: VS-12FL60S02 Vishay Semiconductors Availability: 25In StockRectifiers 600 Volt 12 Amp | 25In Stock | Rectifiers | Stud Mount | DO-203AA | 600 V | 1.4 V | 12 A | 12FL60S02 | ||
Mfr: VS-45EPS16L-M3 TTI: VS-45EPS16L-M3 Vishay Semiconductors Availability: 22,300In StockRectifiers Single Diode Alt VS-40EPS12-M3 | 22,300In Stock | Rectifiers | Through Hole | TO-247AD-2 | 1.6 kV | 1.16 V | 45 A | |||
Mfr: VS-VSUD405CW60 TTI: VS-VSUD405CW60 Vishay Semiconductors Availability: 1,650In StockRectifiers Output & SW Modules - TO-244 FRED | 1,650In Stock | Rectifiers | Screw Mount | TO-244 | 600 V | 1.27 V | 400 A | |||
Mfr: 1N4749A-TR TTI: 1N4749A-TR Vishay Semiconductors Availability: 15,000In StockZener Diodes 24 Volt 1.3 Watt | 15,000In Stock | Zener Diodes | Through Hole | DO-41-2 | 1.2 V | |||||
15,000In Stock | SMA (DO-214AC) | 3.5 V | ||||||||
5,000In Stock15,000 On Order Expected 16-Feb-27 | SMA (DO-214AC) | 3.5 V | ||||||||
Mfr: SMCJ60A-E3/57T TTI: SMCJ60A-E3/57T Vishay Semiconductors Availability: 30,600In StockESD Protection Diodes / TVS Diodes 1500W 60V Unidirect | 30,600In Stock | SMC (DO-214AB) | 3.5 V | SMCJ60A-E3/9AT | ||||||
Mfr: 5.0SMDJ48A TTI: 5.0SMDJ48A Littelfuse Availability: 6,000In StockESD Protection Diodes / TVS Diodes 5kW 48V 5% Uni-Directional | 6,000In Stock | SMC (DO-214AB) | 5 V | |||||||
Mfr: SMBJ36CA-E3/5B TTI: SMBJ36CA-E3/5B Vishay Semiconductors Availability: 3,200In StockESD Protection Diodes / TVS Diodes 36V 800W Bidir TransZorb 5% Tol | 3,200In Stock | SMB (DO-214AA) | 3.5 V | SMBJ36CA-E3/52 SMBJ36CD-M3/H SMBJ36CD-M3/I | ||||||
Mfr: RF1256-000 TTI: PESD0603-240 Littelfuse Availability: 280,000In StockESD Protection Diodes / TVS Diodes 0.25pFA 24V 0603 AEC-Q200 | 280,000In Stock | RF1256-000 | ||||||||
Mfr: SMBJ58A-E3/52 TTI: SMBJ58A-E3/52 Vishay Semiconductors Availability: 37,500In StockESD Protection Diodes / TVS Diodes 58V 1000W UniDir TransZorb 5% Tol | 37,500In Stock | SMB (DO-214AA) | 3.5 V | SMBJ58D-M3/H SMBJ58D-M3/I | ||||||
Mfr: VCUT0505B-HD1-GS08 TTI: VCUT0505B-HD1-GS08 Vishay Semiconductors Availability: 16,000In StockESD Protection Diodes / TVS Diodes 5.0V 56W Single Line | 16,000In Stock | LLP1006-2 | ||||||||
Mfr: PGB2010402KRHF TTI: PGB2010402KRHF Littelfuse Availability: 30,000In StockESD Protection Diodes / TVS Diodes PULSEGUARD 0402 | 30,000In Stock | 0402 (1005 metric) | ||||||||
9,000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
6,000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
Mfr: 30KPA58A-B TTI: 30KPA58A-B Littelfuse Availability: 105In StockESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial | 105In Stock | P600-2 | ||||||||
Mfr: BYG23M-E3/TR TTI: BYG23M-E3/TR Vishay Semiconductors Availability: 140,400In StockRectifiers RECOMMENDED ALT BYG2 | 140,400In Stock | Rectifiers | SMD/SMT | DO-214AC(SMA) | 1 kV | 1.7 V | 1.5 A | BYG23M-E3/TR3 | ||
2,000In Stock | Rectifiers | Through Hole | TO-220-2 | 600 V | 1.6 V | 9.5 A | ||||
Mfr: ES3F-E3/57T TTI: ES3F-E3/57T Vishay Semiconductors Availability: 16,150In StockRectifiers 3.0 Amp 300V 35ns | 16,150In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 300 V | 1.1 V | 3 A | ES3F-E3/9AT | ||
Mfr: MB6S-E3/80 TTI: MB6S-E3/80 Vishay Semiconductors Availability: 42,000In StockBridge Rectifiers 600 Volt 0.5 Amp 35 Amp IFSM | 42,000In Stock | Bridge Rectifiers | SMD/SMT | TO-269AA | 420 V | 1 V | ||||
Mfr: 2W10G-E4/51 TTI: 2W10G-E4/51 Vishay Semiconductors Availability: 54,600In StockBridge Rectifiers 2.0 Amp 1000 Volt | 54,600In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 700 V | 1.1 V | ||||
Mfr: SB360-E3/54 TTI: SB360-E3/54 Vishay Semiconductors Availability: 5,600In StockSchottky Diodes & Rectifiers 3.0 Amp 60 Volt 120 Amp IFSM | 5,600In Stock | Schottky Diodes & Rectifiers | Through Hole | DO-201AD-2 | 680 mV | 3 A | 31DQ06TR | |||
Mfr: BYG20J-E3/TR TTI: BYG20J-E3/TR Vishay Semiconductors Availability: 39,600In StockRectifiers 1.5 Amp 600 Volt | 39,600In Stock | Rectifiers | SMD/SMT | DO-214AC(SMA) | 600 V | 1.4 V | 1.5 A | BYG20J-E3/TR3 | ||
Mfr: BYG21M-E3/TR TTI: BYG21M-E3/TR Vishay Semiconductors Availability: 7,200In Stock3,600 On Order Expected 24-Nov-26 Rectifiers 1.5 Amp 1000 Volt | 7,200In Stock3,600 On Order Expected 24-Nov-26 | Rectifiers | SMD/SMT | DO-214AC (SMA) | 1 kV | 1.6 V | 1.5 A | BYG21M-E3/TR3 | ||
Mfr: MCL4448-TR TTI: MCL4448-TR Vishay Semiconductors Availability: 7,500In StockSmall Signal Switching Diodes 100 Volt 100mA 2.0 Amp IFSM | 7,500In Stock | Small Signal Switching Diodes | SMD/SMT | MicroMELF-2 | 1 V | 150 mA |