Diodes & Rectifiers
132,539 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,661)
- Current Regulator Diodes (978)
- Diode Modules (943)
- PIN Diodes (100)
- Rectifiers (17,067)
- Schottky Diodes & Rectifiers (12,800)
- SiC Schottky Diodes (634)
- Small Signal Switching Diodes (2,708)
- Transient Voltage Suppression Diodes - TVS (71,702)
- Varactor Diodes (97)
- Zener Diodes (23,849)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMCJ36A-E3/9AT TTI: SMCJ36A-E3/9AT Vishay Semiconductors Availability: 10,500In StockESD Protection Diodes / TVS Diodes 1500W 36V Unidirect | 10,500In Stock | SMC (DO-214AB) | 3.5 V | SMCJ36A-E3/57T | ||||||
Mfr: SMP3V3-M3/84A TTI: SMP3V3-M3/84A Vishay Semiconductors Availability: 18,000In StockESD Protection Diodes / TVS Diodes 400W 3.3 Volt Unidir | 18,000In Stock | DO-220AA-2 | 2.5 V | |||||||
18,000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
Mfr: RBR3LAM30ATR TTI: RBR3LAM30ATR ROHM Semiconductor Availability: 27,000In Stock6,000 On Order Expected 11-Nov-26 Schottky Diodes & Rectifiers 30V Vr 3A Io Schottky Br Diode | 27,000In Stock6,000 On Order Expected 11-Nov-26 | Schottky Diodes & Rectifiers | SMD/SMT | SOD-128-2 | 30 V | 580 mV | 3 A | RBR3LAM30A | ||
Mfr: VS-15EVL06HM3/I TTI: VS-15EVL06HM3/I Vishay Semiconductors Availability: 22,500In StockRectifiers 600V 15A SlimDPAK FRED | 22,500In Stock | Rectifiers | SMD/SMT | TO-252AE-3 | 600 V | 1.15 V | 15 A | |||
Mfr: SS1FH6HM3/I TTI: SS1FH6HM3/I Vishay Semiconductors Availability: 260,000In Stock10,000 On Order Expected 19-Nov-26 Schottky Diodes & Rectifiers 1A 60V Schottky Rect | 260,000In Stock10,000 On Order Expected 19-Nov-26 | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AB-2 | 640 mV | 1 A | ||||
Mfr: VSKY05201006-G4-08 TTI: VSKY05201006-G4-08 Vishay Semiconductors Availability: 20,000In StockSchottky Diodes & Rectifiers 20V 0.5A VSKY FlipKY Gen 2 | 20,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | CLP1006-2 | 20 V | 400 mV | 500 mA | |||
Mfr: CDSOD323-T15 TTI: CDSOD323-T15 Bourns Availability: 12,000In StockESD Protection Diodes / TVS Diodes TVS Diode 15VOLT | 12,000In Stock | SOD-323-2 | CDS0D323-T15 | |||||||
Mfr: SMCJ58CA-E3/57T TTI: SMCJ58CA-E3/57T Vishay Semiconductors Availability: 41,650In StockESD Protection Diodes / TVS Diodes 1500W 58V Bidirect | 41,650In Stock | SMC (DO-214AB) | 3.5 V | SMCJ58CA-E3/9AT | ||||||
Mfr: SMAZ5942B-E3/61 TTI: SMAZ5942B-E3/61 Vishay Semiconductors Availability: 3,600In StockZener Diodes 51 Volt 1.5 Watt 5% | 3,600In Stock | Zener Diodes | SMD/SMT | DO-214AC-2 | 1.5 V | |||||
Mfr: ES1D-M3/61T TTI: ES1D-M3/61T Vishay Semiconductors Availability: 1,800In StockRectifiers 1.0A 200 Volt 15ns 30 Amp IFSM | 1,800In Stock | Rectifiers | SMD/SMT | DO-214AC | 200 V | 920 mV | 1 A | |||
Mfr: GI758-E3/54 TTI: GI758-E3/54 Vishay Semiconductors Availability: 1,600In StockRectifiers 6 Amp 800 Volt 400 Amp IFSM | 1,600In Stock | Rectifiers | Through Hole | P600 | 800 V | 950 mV | 6 A | |||
Mfr: 1N4744A-TR TTI: 1N4744A-TR Vishay Semiconductors Availability: 30,000In StockZener Diodes 15 Volt 1.3 Watt | 30,000In Stock | Zener Diodes | Through Hole | DO-41-2 | 1.2 V | |||||
Mfr: LL101A-GS08 TTI: LL101A-GS08 Vishay Semiconductors Availability: 10,000In StockSchottky Diodes & Rectifiers 1mA 60 Volt | 10,000In Stock | Schottky Diodes & Rectifiers | MELF | Mini MELF (SOD-80) | 1 V | 30 mA | ||||
Mfr: RS1B-E3/5AT TTI: RS1B-E3/5AT Vishay Semiconductors Availability: 97,500In StockRectifiers 100 Volt 1.0A 150ns 30 Amp IFSM | 97,500In Stock | Rectifiers | SMD/SMT | DO-214AC | 100 V | 1.3 V | 1 A | RS1B-E3/61T | ||
500In Stock | Rectifiers | Stud Mount | DO-203AA | 400 V | 1.3 V | 25 A | 25FR40 | |||
Mfr: SB350-E3/54 TTI: SB350-E3/54 Vishay Semiconductors Availability: 4,200In StockSchottky Diodes & Rectifiers 3.0 Amp 50 Volt 120 Amp IFSM | 4,200In Stock | Schottky Diodes & Rectifiers | Through Hole | DO-201AD-2 | 680 mV | 3 A | 31DQ05 | |||
Mfr: VS-30CTH02S-M3 TTI: VS-30CTH02S-M3 Vishay Semiconductors Availability: 3,950In StockRectifiers 200V 30A TO-263 Fred Pt | 3,950In Stock | Rectifiers | SMD/SMT | TO-263AB-3 | 200 V | 920 mV | 30 A | |||
24,000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
Mfr: SMBJ54A-M3/52 TTI: SMBJ54A-M3/52 Vishay Semiconductors Availability: 1,500In StockESD Protection Diodes / TVS Diodes 54V 1000W UniDir TransZorb 5% Tol | 1,500In Stock | SMB (DO-214AA) | 3.5 V | SMBJ54D-M3/H SMBJ54D-M3/I | ||||||
Mfr: P6SMB300CA TTI: P6SMB300CA Bourns Availability: 9,000In StockESD Protection Diodes / TVS Diodes 300V 600W BiDir | 9,000In Stock | SMB (DO-214AA) | 5 V | |||||||
Mfr: XMC7K24CA-M3/H TTI: XMC7K24CA-M3/H Vishay Semiconductors Availability: 850In StockESD Protection Diodes / TVS Diodes 7KW 24V 5% | 850In Stock | SMC (DO-214AB) | ||||||||
24,000In Stock | SMB (DO-214AA) | 5 V | ||||||||
Mfr: SMCJ17A-E3/57T TTI: SMCJ17A-E3/57T Vishay Semiconductors Availability: 3,400In StockESD Protection Diodes / TVS Diodes 1500W 17V Unidirect | 3,400In Stock | SMC (DO-214AB) | 3.5 V | SMCJ17A-E3/9AT | ||||||
Mfr: SMBJ12D-M3/H TTI: SMBJ12D-M3/H Vishay Semiconductors Availability: 4,500In StockESD Protection Diodes / TVS Diodes 12V 600W UniDir TransZorb 3.5% Tol | 4,500In Stock | SMB (DO-214AA) | 3.5 V | SMBJ12A-E3/52 SMBJ12A-E3/5B SMBJ12A-M3/52 SMBJ12A-M3/5B |