SMD - Diodes & Rectifiers
44,238 ResultsCategories of Diodes & Rectifiers
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMBJ10CA-E3/5B TTI: SMBJ10CA-E3/5B Vishay Semiconductors Availability: 60,800In StockESD Protection Diodes / TVS Diodes 10V 800W Bidir TransZorb 5% Tol | 60,800In Stock | SMB (DO-214AA) | 3.5 V | SMBJ10CD-M3/H SMBJ10CD-M3/I | ||||||
6,000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
Mfr: SMBJ85A-E3/52 TTI: SMBJ85A-E3/52 Vishay Semiconductors Availability: 1,500In StockESD Protection Diodes / TVS Diodes 85V 1000W UniDir TransZorb 5% Tol | 1,500In Stock | SMB (DO-214AA) | 3.5 V | SMBJ85D-M3/H SMBJ85D-M3/I | ||||||
Mfr: RS1D-E3/5AT TTI: RS1D-E3/5AT Vishay Semiconductors Availability: 37,500In StockRectifiers 200 Volt 1.0A 150ns 30 Amp IFSM | 37,500In Stock | Rectifiers | SMD/SMT | DO-214AC | 200 V | 1.3 V | 1 A | RS1D-E3/61T | ||
Mfr: DAN202FMFHT106 TTI: DAN202FMFHT106 ROHM Semiconductor Availability: 18,000In StockSmall Signal Switching Diodes DIODE-SS 80V 100MW SOT-323-3 | 18,000In Stock | Diodes - General Purpose, Power, Switching | SMD/SMT | SOT-323-3 | 1.2 V | 300 mA | DAN202FMFH | |||
Mfr: RS3J-E3/9AT TTI: RS3J-E3/9AT Vishay Semiconductors Availability: 7,000In StockRectifiers 600 Volt 3.0A 250ns 100 Amp IFSM | 7,000In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 600 V | 1.3 V | 3 A | RS3J-E3/57T | ||
Mfr: RS1G-E3/5AT TTI: RS1G-E3/5AT Vishay Semiconductors Availability: 60,000In StockRectifiers 400 Volt 1.0A 150ns 30 Amp IFSM | 60,000In Stock | Rectifiers | SMD/SMT | DO-214AC | 400 V | 1.3 V | 1 A | RS1G-E3/61T | ||
21,000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
15,000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
Mfr: CDSOT236-0504C TTI: CDSOT236-0504C Bourns Availability: 3,000In StockESD Protection Diodes / TVS Diodes Steering Diode 4 Line Array | 3,000In Stock | SC-59-6 (SOT-23-6) | 1.2 V | CDS0T236-0504C | ||||||
Mfr: VBUS051BD-HD1-GS08 TTI: VBUS051BD-HD1-GS08 Vishay Semiconductors Availability: 24,000In StockESD Protection Diodes / TVS Diodes 5.0V 45W Single Line | 24,000In Stock | LLP1006-2 | 3.4 V | |||||||
Mfr: SMAJ12CA-Q TTI: SMAJ12CA-Q Bourns Availability: 5,000In StockESD Protection Diodes / TVS Diodes 12volts 400W 5% Bi-Dir. AEC-Q101 | 5,000In Stock | SMA (DO-214AC) | ||||||||
Mfr: SMBG6.5A-E3/52 TTI: SMBG6.5A-E3/52 Vishay Semiconductors Availability: 2,250In StockESD Protection Diodes / TVS Diodes 600W 6.5V 5% Uni | 2,250In Stock | SMB (DO-214AA) | 3.5 V | SMBG6.5A-E3/5B | ||||||
9,000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
21,000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
Mfr: P6SMB6.8CA TTI: P6SMB6.8CA Bourns Availability: 12,000In StockESD Protection Diodes / TVS Diodes 6.8V 600W BiDir | 12,000In Stock | SMB (DO-214AA) | 3.5 V | |||||||
Mfr: GF1D-E3/67A TTI: GF1D-E3/67A Vishay Semiconductors Availability: 85,500In StockRectifiers 1.0 Amp 200 Volt | 85,500In Stock | Rectifiers | SMD/SMT | DO-214BA | 200 V | 1.1 V | 1 A | |||
Mfr: BZT52-C15X TTI: BZT52-C15X Nexperia Availability: 24,000In StockZener Diodes ZENER SOD-123 .59W 15V | 24,000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV | 10 mA | 934071129115 | |||
6,000In Stock | SOD-123-2 | |||||||||
5,000In Stock | SOIC-8 | |||||||||
21,000In Stock | SOD-123-2 | |||||||||
Mfr: BZD27C18P-E3-08 TTI: BZD27C18P-E3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes 18 Volt 0.8 Watt 5% | 6,000In Stock | Zener Diodes | SMD/SMT | DO-219AB-2 | 1.2 V | |||||
Mfr: BZX84B5V6LYFHT116 TTI: BZX84B5V6LYFHT116 ROHM Semiconductor Availability: 9,000In StockZener Diodes ZENER SOT-23 .25W 5.6V | 9,000In Stock | Zener Diodes | SMD/SMT | SOT-23-3 | BZX84B5V6LYFH | |||||
Mfr: VS-1EFU06HM3/I TTI: VS-1EFU06HM3/I Vishay Semiconductors Availability: 10,000In StockRectifiers If(AV) 1A Vr 600V AEC-Q101 Qualified | 10,000In Stock | Rectifiers | SMD/SMT | DO-219AB-2 | 600 V | 1 V | 1 A | |||
Mfr: RSA6.1U5T108 TTI: RSA6.1U5T108 ROHM Semiconductor Availability: 3,000In StockESD Protection Diodes / TVS Diodes TVS ARRAY | 3,000In Stock | SOT-457-6 | RSA6.1U5 |