Diodes & Rectifiers
132,539 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,661)
- Current Regulator Diodes (978)
- Diode Modules (943)
- PIN Diodes (100)
- Rectifiers (17,067)
- Schottky Diodes & Rectifiers (12,800)
- SiC Schottky Diodes (634)
- Small Signal Switching Diodes (2,708)
- Transient Voltage Suppression Diodes - TVS (71,702)
- Varactor Diodes (97)
- Zener Diodes (23,849)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
3,000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
1,200In Stock | DO-201-2 | 5 V | ||||||||
Mfr: SPHV15-01ETG TTI: SPHV15-01ETG Littelfuse Availability: 10,000In StockESD Protection Diodes / TVS Diodes 1CH 15V 2000W UNI | 10,000In Stock | SOD-882-2 | ||||||||
5,000In Stock | SMA (DO-214AC) | 3.5 V | ||||||||
Mfr: BYM11-1000-E3/96 TTI: BYM11-1000-E3/96 Vishay Semiconductors Availability: 1,500In StockRectifiers 1.0 Amp 1000 Volt | 1,500In Stock | Rectifiers | SMD/SMT | DO-213AB(GL41) | 1 kV | 1.3 V | 1 A | BYM11-1000-E3/97 | ||
Mfr: BYS11-90-E3/TR TTI: BYS11-90-E3/TR Vishay Semiconductors Availability: 7,200In StockSchottky Diodes & Rectifiers 1.5 Amp 90 Volt | 7,200In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 750 mV | 1.5 A | BYS11-90-E3/TR3 | |||
Mfr: GBPC2510W-E4/51 TTI: GBPC2510W-E4/51 Vishay Semiconductors Availability: 1,500In StockBridge Rectifiers 25 Amp 1000 Volt | 1,500In Stock | Bridge Rectifiers | Through Hole | GBPC-W | 700 V | 1.1 V | 25 A | |||
Mfr: GSIB2580-E3/45 TTI: GSIB2580-E3/45 Vishay Semiconductors Availability: 27,720In StockBridge Rectifiers 800 Volt 25 Amp 350 Amp IFSM | 27,720In Stock | Bridge Rectifiers | Through Hole | GSIB-5S | 800 V | 1 V | 3.5 A | |||
Mfr: 1N4007GP-E3/54 TTI: 1N4007GP-E3/54 Vishay Semiconductors Availability: 115,500In StockRectifiers 1.0 Amp 1000 Volt Glass Passivated | 115,500In Stock | Rectifiers | Through Hole | DO-41-2 | 1 kV | 1.1 V | 1 A | 1N4007GP-E3/73 | ||
Mfr: ES07D-GS08 TTI: ES07D-GS08 Vishay Semiconductors Availability: 30,000In StockRectifiers 200 Volt 0.7 Amp | 30,000In Stock | Rectifiers | SMD/SMT | DO-219AB-2 | 200 V | 980 mV | 1.2 A | |||
Mfr: DSEP29-06A TTI: DSEP29-06A IXYS Availability: 1,000In Stock950 On Order Expected 15-Dec-26 Rectifiers 29 Amps 600V | 1,000In Stock950 On Order Expected 15-Dec-26 | Rectifiers | Through Hole | TO-220-2 | 600 V | 1.26 V | 30 A | |||
Mfr: BZT55C16-GS08 TTI: BZT55C16-GS08 Vishay Semiconductors Availability: 7,500In StockZener Diodes 16 Volt 0.5W 5% | 7,500In Stock | Zener Diodes | SMD/SMT | SOD-80 | 1.5 V | |||||
140In Stock | Bridge Rectifiers | Through Hole | GUFP-5 | 920 mV | ||||||
Mfr: S1K-E3/61T TTI: S1K-E3/61T Vishay Semiconductors Availability: 126,000In StockRectifiers 1.0 Amp 800 Volt | 126,000In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 800 V | 1.1 V | 1 A | S1K-E3/5AT | ||
150In Stock | Rectifiers | Through Hole | ISOPLUS247-2 | 1 kV | 2.4 V | 30 A | ||||
Mfr: VUO82-16NO7 TTI: VUO82-16NO7 IXYS Availability: 60In StockBridge Rectifiers 3PHS RECT BRDGE 1600V, 82A | 60In Stock | Bridge Rectifiers | Screw Mount | PWS-D | 1.6 V | |||||
Mfr: VS-KBPC102 TTI: VS-KBPC102 Vishay Semiconductors Availability: 150In StockBridge Rectifiers 200 Volt 3.0 Amp | 150In Stock | Bridge Rectifiers | Through Hole | D-46 | 80 V | 1.1 V | 3 A | KBPC102 | ||
Mfr: UDZVTE-175.1B TTI: UDZVTE-175.1B ROHM Semiconductor Availability: 201,000In Stock102,000 On Order Expected 04-Mar-27 Zener Diodes Diode Zener Sgl 5.09V 200mW | 201,000In Stock102,000 On Order Expected 04-Mar-27 | Zener Diodes | SMD/SMT | SOD-323-2 | UDZV5.1B | |||||
Mfr: BZD27C5V6P-E3-08 TTI: BZD27C5V6P-E3-08 Vishay Semiconductors Availability: 42,000In StockZener Diodes 5.6 Volt 0.8 Watt 5% | 42,000In Stock | Zener Diodes | SMD/SMT | DO-219AB-2 | 1.2 V | |||||
Mfr: HN2D03F(TE85L,F) TTI: HN2D03F(TE85L,F) Toshiba Availability: 18,000In Stock117,000 On Order Expected Small Signal Switching Diodes Switching Diode 0.1A 400V 3 Circuit | 18,000In Stock117,000 On Order Expected | Small Signal Switching Diodes | SMD/SMT | SOT-26-6 | 940 mV | 100 mA | ||||
Mfr: VS-30CPQ100-N3 TTI: VS-30CPQ100-N3 Vishay Semiconductors Availability: 2,400In StockSchottky Diodes & Rectifiers 2X15A 100V Common Cathode | 2,400In Stock | Schottky Diodes & Rectifiers | Through Hole | TO-247AC-3 | 100 V | 670 mV | 30 A | |||
Mfr: VS-30WQ06FNHM3 TTI: VS-30WQ06FNHM3 Vishay Semiconductors Availability: 975In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 975In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 610 mV | 3.5 A | ||||
Mfr: BZX84C10-E3-08 TTI: BZX84C10-E3-08 Vishay Semiconductors Availability: 30,000In StockZener Diodes 10 Volt 0.35W 5% | 30,000In Stock | Zener Diodes | SMD/SMT | SOT-23-3 | ||||||
Mfr: MBRB2060CT TTI: MBRB2060CT Littelfuse Availability: 800In StockSchottky Diodes & Rectifiers 2x 10A 60V Rectifier | 800In Stock | Schottky Diodes & Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | 60 V | 800 mV | 20 A | |||
Mfr: RB168MM-40TR TTI: RB168MM-40TR ROHM Semiconductor Availability: 6,000In StockSchottky Diodes & Rectifiers RECT 40V 1A SM SKY BARRI | 6,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-123FL-2 | 40 V | 600 mV | 1 A | RB168MM-40 |