Diodes & Rectifiers
132,539 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,661)
- Current Regulator Diodes (978)
- Diode Modules (943)
- PIN Diodes (100)
- Rectifiers (17,067)
- Schottky Diodes & Rectifiers (12,800)
- SiC Schottky Diodes (634)
- Small Signal Switching Diodes (2,708)
- Transient Voltage Suppression Diodes - TVS (71,702)
- Varactor Diodes (97)
- Zener Diodes (23,849)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-50WQ04FN-M3 TTI: VS-50WQ04FN-M3 Vishay Semiconductors Availability: 2,700In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 2,700In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 40 V | 440 mV | 5.5 A | |||
Mfr: VS-10MQ060-M3/5AT TTI: VS-10MQ060-M3/5AT Vishay Semiconductors Availability: 15,000In StockSchottky Diodes & Rectifiers 1A 60V Single Die Schottky Rectifier | 15,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | 630 mV | 1 A | 10MQ060NPBF | ||||
Mfr: MMSZ5242B-E3-08 TTI: MMSZ5242B-E3-08 Vishay Semiconductors Availability: 75,000In StockZener Diodes 12 Volt 0.5 Watt 5% | 75,000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV | |||||
Mfr: VS-30BQ015-M3/9AT TTI: VS-30BQ015-M3/9AT Vishay Semiconductors Availability: 21,000In Stock14,000 On Order Expected 06-Nov-26 Schottky Diodes & Rectifiers 3A 15V Single Die Schottky Rectifier | 21,000In Stock14,000 On Order Expected 06-Nov-26 | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AB-2 | 15 V | 300 mV | 3 A | 30BQ015TRPBF | ||
Mfr: BAT54A-E3-08 TTI: BAT54A-E3-08 Vishay Semiconductors Availability: 9,000In StockSchottky Diodes & Rectifiers 30 Volt 200mA Common Anode | 9,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 800 mV | 200 mA | ||||
Mfr: VS-MBRS130-M3/5BT TTI: VS-MBRS130-M3/5BT Vishay Semiconductors Availability: 3,200In StockSchottky Diodes & Rectifiers 1A 30V Single Die Schottky Rectifier | 3,200In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 30 V | 420 mV | 1 A | MBRS130TRPBF | ||
Mfr: VS-30CTQ060S-M3 TTI: VS-30CTQ060S-M3 Vishay Semiconductors Availability: 6,600In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 6,600In Stock | Schottky Diodes & Rectifiers | SMD/SMT | 620 mV | 15 A | |||||
Mfr: CTS520,L3F TTI: CTS520,L3F Toshiba Availability: 50,000In StockSchottky Diodes & Rectifiers Single High-speed switching | 50,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-882-2 | 30 V | 520 mV | 200 mA | |||
Mfr: VSSAF510-M3/H TTI: VSSAF510-M3/H Vishay Semiconductors Availability: 17,500In StockSchottky Diodes & Rectifiers TMBS 100V Vrrm eSMP SlimSMA (DO-221AC) | 17,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-221AC-2 | 590 mV | 5 A | ||||
Mfr: RB558VAM150TR TTI: RB558VAM150TR ROHM Semiconductor Availability: 6,000In StockSchottky Diodes & Rectifiers RECT 150V .5A SM SKY BARRI | 6,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-323HE-2 | 150 V | 950 mV | 500 mA | RB558VAM150 | ||
Mfr: VS-HFA08TB60-M3 TTI: VS-HFA08TB60-M3 Vishay Semiconductors Availability: 5,000In StockRectifiers 600V 8A TO-220 HexFred | 5,000In Stock | Rectifiers | SMD/SMT | TO-220AC-2 | 600 V | 1.4 V | 8 A | |||
Mfr: SMBJ13CA-E3/5B TTI: SMBJ13CA-E3/5B Vishay Semiconductors Availability: 12,800In StockESD Protection Diodes / TVS Diodes 13V 800W Bidir TransZorb 5% Tol | 12,800In Stock | SMB (DO-214AA) | 3.5 V | SMBJ13CD-M3/H SMBJ13CD-M3/I | ||||||
Mfr: SMBJ6.0A/TR7 TTI: SMBJ6.0A/TR7 YAGEO Availability: 23,000In StockESD Protection Diodes / TVS Diodes BID Wkg6V 1CH SMD DO214AA2 Bkdn6.67V | 23,000In Stock | SMB (DO-214AA) | SMBJ6.0A | |||||||
Mfr: CDSOD323-T18C TTI: CDSOD323-T18C Bourns Availability: 3,000In StockESD Protection Diodes / TVS Diodes TVS Diode 18VOLT | 3,000In Stock | SOD-323-2 | CDS0D323-T18C | |||||||
3,000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
Mfr: SMCJ22A-E3/57T TTI: SMCJ22A-E3/57T Vishay Semiconductors Availability: 34,000In StockESD Protection Diodes / TVS Diodes 1500W 22V Unidirect | 34,000In Stock | SMC (DO-214AB) | 3.5 V | SMCJ22A-E3/9AT | ||||||
Mfr: 1.5KE33A-E3/54 TTI: 1.5KE33A-E3/54 Vishay Semiconductors Availability: 5,600In StockESD Protection Diodes / TVS Diodes 1500W 33V Unidirect | 5,600In Stock | 3.5 V | 1N6283A-E3/54 1N6283A-E3 | |||||||
9,000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
Mfr: P6SMB36A-E TTI: P6SMB36A-E Littelfuse Availability: 6,000In Stock6,000 On Order Expected 02-Feb-27 ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA T&R | 6,000In Stock6,000 On Order Expected 02-Feb-27 | SMB (DO-214AA) | 3.5 V | |||||||
Mfr: 1.5KE51CA-E3/54 TTI: 1.5KE51CA-E3/54 Vishay Semiconductors Availability: 25,200In StockESD Protection Diodes / TVS Diodes 1500W 51V Bidirect | 25,200In Stock | 1.5KE51CA-E3/73 | ||||||||
Mfr: SMCJ188CA-E3/57T TTI: SMCJ188CA-E3/57T Vishay Semiconductors ESD Protection Diodes / TVS Diodes 1500W 188V Bidirect | 0In Stock | SMC (DO-214AB) | 3.5 V | SMCJ188CA-E3/9AT | ||||||
Mfr: SMBJ16A/TR7 TTI: SMBJ16A/TR7 YAGEO Availability: 18,000In StockESD Protection Diodes / TVS Diodes BID Wkg16V 1CH SMD DO214AA2 Bkdn17.8V | 18,000In Stock | SMB (DO-214AA) | SMBJ16A | |||||||
Mfr: P4KE18CA-E3/54 TTI: P4KE18CA-E3/54 Vishay Semiconductors Availability: 5,500In StockESD Protection Diodes / TVS Diodes 400W 18V Bidirect | 5,500In Stock | DO-41 (DO-204AL) | 3.5 V | |||||||
6,000In Stock | SMC (DO-214AB) | |||||||||
Mfr: SMBJ18CA-E TTI: SMBJ18CA-E Littelfuse Availability: 135,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ18CA 3K T&R | 135,000In Stock | SMB (DO-214AA) |