SMD - Diodes & Rectifiers
44,237 ResultsCategories of Diodes & Rectifiers
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZD27C18P-E3-08 TTI: BZD27C18P-E3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes 18 Volt 0.8 Watt 5% | 6,000In Stock | Zener Diodes | SMD/SMT | DO-219AB-2 | 1.2 V | |||||
Mfr: SMBG6.5A-E3/52 TTI: SMBG6.5A-E3/52 Vishay Semiconductors Availability: 2,250In StockESD Protection Diodes / TVS Diodes 600W 6.5V 5% Uni | 2,250In Stock | SMB (DO-214AA) | 3.5 V | SMBG6.5A-E3/5B | ||||||
Mfr: SMBJ85A-E3/52 TTI: SMBJ85A-E3/52 Vishay Semiconductors Availability: 1,500In StockESD Protection Diodes / TVS Diodes 85V 1000W UniDir TransZorb 5% Tol | 1,500In Stock | SMB (DO-214AA) | 3.5 V | SMBJ85D-M3/H SMBJ85D-M3/I | ||||||
9,000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
21,000In Stock | SOD-123-2 | |||||||||
5,000In Stock | SOIC-8 | |||||||||
Mfr: SMBJ10CA-E3/5B TTI: SMBJ10CA-E3/5B Vishay Semiconductors Availability: 60,800In StockESD Protection Diodes / TVS Diodes 10V 800W Bidir TransZorb 5% Tol | 60,800In Stock | SMB (DO-214AA) | 3.5 V | SMBJ10CD-M3/H SMBJ10CD-M3/I | ||||||
Mfr: VBUS051BD-HD1-GS08 TTI: VBUS051BD-HD1-GS08 Vishay Semiconductors Availability: 24,000In StockESD Protection Diodes / TVS Diodes 5.0V 45W Single Line | 24,000In Stock | LLP1006-2 | 3.4 V | |||||||
Mfr: CDSOT236-0504C TTI: CDSOT236-0504C Bourns Availability: 3,000In StockESD Protection Diodes / TVS Diodes Steering Diode 4 Line Array | 3,000In Stock | SC-59-6 (SOT-23-6) | 1.2 V | CDS0T236-0504C | ||||||
21,000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
21,000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
6,000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
15,000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
6,000In Stock | SOD-123-2 | |||||||||
Mfr: CUHS20S30,H3F TTI: CUHS20S30,H3F Toshiba Availability: 6,000In StockSchottky Diodes & Rectifiers Sml-Signal Schottky 2A 30V 390pF | 6,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | US2H-2 | 30 V | 280 mV | 2 A | |||
Mfr: S1B-E3/5AT TTI: S1B-E3/5AT Vishay Semiconductors Availability: 195,000In StockRectifiers 1.0 Amp 100 Volt 40A IFSM @ 8.3ms | 195,000In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 100 V | 1.1 V | 1 A | S1B-E3/61T | ||
Mfr: MB6S-E3/80 TTI: MB6S-E3/80 Vishay Semiconductors Availability: 48,000In StockBridge Rectifiers 600 Volt 0.5 Amp 35 Amp IFSM | 48,000In Stock | Bridge Rectifiers | SMD/SMT | TO-269AA | 420 V | 1 V | ||||
Mfr: CRS04(TE85L,Q,M) TTI: CRS04(TE85L,Q,M) Toshiba Availability: 12,000In StockSchottky Diodes & Rectifiers Diode Schottky 40V 1A Vf=0.55V | 12,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | S-FLAT-2 | 490 mV | 1 A | ||||
Mfr: MURS160-E3/5BT TTI: MURS160-E3/5BT Vishay Semiconductors Availability: 12,800In StockRectifiers 1.0 Amp 600 Volt | 12,800In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 600 V | 1.25 V | 1 A | MURS160-E3/52T | ||
Mfr: ES3F-E3/57T TTI: ES3F-E3/57T Vishay Semiconductors Availability: 16,150In StockRectifiers 3.0 Amp 300V 35ns | 16,150In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 300 V | 1.1 V | 3 A | ES3F-E3/9AT | ||
Mfr: GF1K-E3/67A TTI: GF1K-E3/67A Vishay Semiconductors Availability: 1,500In StockRectifiers 800 Volt 1.0 Amp Glass Passivated | 1,500In Stock | Rectifiers | SMD/SMT | DO-214BA | 800 V | 1.2 V | 1 A | |||
Mfr: VS-12CWQ04FN-M3 TTI: VS-12CWQ04FN-M3 Vishay Semiconductors Availability: 2,925In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 2,925In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 40 V | 480 mV | 12 A | |||
Mfr: SMB10J15A-E3/5B TTI: SMB10J15A-E3/5B Vishay Semiconductors Availability: 3,200In StockESD Protection Diodes / TVS Diodes 1000W 15V 5% Uni | 3,200In Stock | SMB (DO-214AA) | 3.5 V | SMB10J15A-E3/52 | ||||||
Mfr: SMBJ16CA-E3/52 TTI: SMBJ16CA-E3/52 Vishay Semiconductors Availability: 112,500In StockESD Protection Diodes / TVS Diodes 16V 800W Bidir TransZorb 5% Tol | 112,500In Stock | SMB (DO-214AA) | 3.5 V | SMBJ16CD-M3/H SMBJ16CD-M3/I | ||||||
Mfr: SMBJ36CA-E3/5B TTI: SMBJ36CA-E3/5B Vishay Semiconductors Availability: 22,400In Stock89,600 On Order Expected ESD Protection Diodes / TVS Diodes 36V 800W Bidir TransZorb 5% Tol | 22,400In Stock89,600 On Order Expected | SMB (DO-214AA) | 3.5 V | SMBJ36CA-E3/52 SMBJ36CD-M3/H SMBJ36CD-M3/I |