SMD - Diodes & Rectifiers
44,236 ResultsCategories of Diodes & Rectifiers
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSZ5233B-E3-18 TTI: MMSZ5233B-E3-18 Vishay Semiconductors Availability: 120,000In StockZener Diodes 6.0 Volt 0.5W 5% | 120,000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | ||||||
Mfr: SMA6J5.0A-E3/61 TTI: SMA6J5.0A-E3/61 Vishay Semiconductors Availability: 1,800In StockESD Protection Diodes / TVS Diodes 600W 5.0V 5% Unidir | 1,800In Stock | SMA (DO-214AC) | 3.5 V | |||||||
Mfr: SMBJ18CA/TR7 TTI: SMBJ18CA/TR7 YAGEO Availability: 44,500In StockESD Protection Diodes / TVS Diodes SMBJ - CA 18V | 44,500In Stock | SMB (DO-214AA) | SMBJ18CA | |||||||
Mfr: VS-12CWQ06FNTRL-M3 TTI: VS-12CWQ06FNTRL-M3 Vishay Semiconductors Availability: 6,000In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 6,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 610 mV | 6 A | ||||
Mfr: VS-50WQ03FN-M3 TTI: VS-50WQ03FN-M3 Vishay Semiconductors Availability: 15,525In StockSchottky Diodes & Rectifiers 5.5A 30V Single Die | 15,525In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 30 V | 350 mV | 5.5 A | |||
Mfr: VSSAF5M10-M3/H TTI: VSSAF5M10-M3/H Vishay Semiconductors Availability: 10,500In StockSchottky Diodes & Rectifiers TMBS 100V Vrrm eSMP SlimSMA (DO-221AC) | 10,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-221AC-2 | 620 mV | 5 A | ||||
Mfr: B74121G0050M060 TTI: B74121G0050M060 TDK Availability: 120,000In StockESD Protection Diodes / TVS Diodes 5VDC 24kV 8A@8/20us 12pF 2nA@3.3V | 120,000In Stock | WL-CSP0201-2 | B74121G50M60 | |||||||
Mfr: SS1P6L-M3/84A TTI: SS1P6L-M3/84A Vishay Semiconductors Availability: 24,000In StockSchottky Diodes & Rectifiers 60volt 1.0amp | 24,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-220AA-2 | 590 mV | 1 A | ||||
Mfr: VS-8EWF10S-M3 TTI: VS-8EWF10S-M3 Vishay Semiconductors Availability: 1,050In StockRectifiers New Input Diodes - D-PAK-e3 | 1,050In Stock | Rectifiers | SMD/SMT | TO-252AA | 1 kV | 1.3 V | 8 A | |||
Mfr: S1B-E3/5AT TTI: S1B-E3/5AT Vishay Semiconductors Availability: 195,000In StockRectifiers 1.0 Amp 100 Volt 40A IFSM @ 8.3ms | 195,000In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 100 V | 1.1 V | 1 A | S1B-E3/61T | ||
Mfr: CRS04(TE85L,Q,M) TTI: CRS04(TE85L,Q,M) Toshiba Availability: 12,000In StockSchottky Diodes & Rectifiers Diode Schottky 40V 1A Vf=0.55V | 12,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | S-FLAT-2 | 490 mV | 1 A | ||||
Mfr: MURS160-E3/5BT TTI: MURS160-E3/5BT Vishay Semiconductors Availability: 12,800In StockRectifiers 1.0 Amp 600 Volt | 12,800In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 600 V | 1.25 V | 1 A | MURS160-E3/52T | ||
Mfr: ES3F-E3/57T TTI: ES3F-E3/57T Vishay Semiconductors Availability: 16,150In StockRectifiers 3.0 Amp 300V 35ns | 16,150In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 300 V | 1.1 V | 3 A | ES3F-E3/9AT | ||
Mfr: VS-12CWQ04FN-M3 TTI: VS-12CWQ04FN-M3 Vishay Semiconductors Availability: 2,925In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 2,925In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 40 V | 480 mV | 12 A | |||
Mfr: SMB10J15A-E3/5B TTI: SMB10J15A-E3/5B Vishay Semiconductors Availability: 3,200In StockESD Protection Diodes / TVS Diodes 1000W 15V 5% Uni | 3,200In Stock | SMB (DO-214AA) | 3.5 V | SMB10J15A-E3/52 | ||||||
Mfr: SMBJ16CA-E3/52 TTI: SMBJ16CA-E3/52 Vishay Semiconductors Availability: 112,500In StockESD Protection Diodes / TVS Diodes 16V 800W Bidir TransZorb 5% Tol | 112,500In Stock | SMB (DO-214AA) | 3.5 V | SMBJ16CD-M3/H SMBJ16CD-M3/I | ||||||
Mfr: SMBJ36CA-E3/5B TTI: SMBJ36CA-E3/5B Vishay Semiconductors Availability: 22,400In Stock89,600 On Order Expected ESD Protection Diodes / TVS Diodes 36V 800W Bidir TransZorb 5% Tol | 22,400In Stock89,600 On Order Expected | SMB (DO-214AA) | 3.5 V | SMBJ36CA-E3/52 SMBJ36CD-M3/H SMBJ36CD-M3/I | ||||||
Mfr: SMBJ13CA-E3/5B TTI: SMBJ13CA-E3/5B Vishay Semiconductors Availability: 12,800In StockESD Protection Diodes / TVS Diodes 13V 800W Bidir TransZorb 5% Tol | 12,800In Stock | SMB (DO-214AA) | 3.5 V | SMBJ13CD-M3/H SMBJ13CD-M3/I | ||||||
Mfr: SMBJ58CA-E3/52 TTI: SMBJ58CA-E3/52 Vishay Semiconductors Availability: 42,750In StockESD Protection Diodes / TVS Diodes 58V 800W Bidir TransZorb 5% Tol | 42,750In Stock | SMB (DO-214AA) | 3.5 V | SMBJ58CA-E3/5B SMBJ58CD-M3/H SMBJ58CD-M3/I | ||||||
Mfr: SP1001-04XTG TTI: SP1001-04XTG Littelfuse Availability: 3,000In StockESD Protection Diodes / TVS Diodes 4 channels | 3,000In Stock | SOT-553-5 | 900 mV | |||||||
9,000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
9,000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
25,000In Stock | SMA (DO-214AC) | 3.5 V | ||||||||
3,000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
309,000In Stock | SMC (DO-214AB) | 3.5 V |