SMD - Diodes & Rectifiers
44,238 ResultsCategories of Diodes & Rectifiers
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
6,000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
15,000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
Mfr: 5.0SMDJ20CA TTI: 5.0SMDJ20CA Littelfuse Availability: 3,000In StockESD Protection Diodes / TVS Diodes 5kW 20V 5% Bi-Directional | 3,000In Stock | SMC (DO-214AB) | 5 V | |||||||
Mfr: SMDJ36CA-E TTI: SMDJ36CA-E Littelfuse Availability: 12,000In Stock12,000 On Order Expected 30-Jun-26 ESD Protection Diodes / TVS Diodes TVS 3KW 36V 5%BI DO-214AB TR13 RoHS | 12,000In Stock12,000 On Order Expected 30-Jun-26 | SMC (DO-214AB) | ||||||||
Mfr: 5.0SMDJ12A TTI: 5.0SMDJ12A Littelfuse Availability: 21,000In StockESD Protection Diodes / TVS Diodes 5kW 12V 5% Uni-Directional | 21,000In Stock | SMC (DO-214AB) | 5 V | |||||||
Mfr: 5.0SMDJ64A-T7 TTI: 5.0SMDJ64A-T7 Littelfuse Availability: 1,000In StockESD Protection Diodes / TVS Diodes 5kW 64V 10% Uni-Directional | 1,000In Stock | SMC (DO-214AB) | 5 V | |||||||
9,000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
Mfr: 5.0SMDJ33CAS-E TTI: 5.0SMDJ33CAS-E Littelfuse Availability: 21,000In StockESD Protection Diodes / TVS Diodes TVS 5KW 33V 5% BI DO-214AB TR13 RoHS | 21,000In Stock | SMC (DO-214AB) | ||||||||
12,000In Stock | SMC (DO-214AB) | |||||||||
Mfr: 5.0SMDJ30CA-Q TTI: 5.0SMDJ30CA-Q Bourns Availability: 0In StockESD Protection Diodes / TVS Diodes 30V 5kW 5% Bi-Dir. AEC-Q101 | 0In Stock | SMC (DO-214AB) | 5 V | |||||||
Mfr: SMDJ43CA-E TTI: SMDJ43CA-E Littelfuse Availability: 3,000In StockESD Protection Diodes / TVS Diodes TVS 3KW 43V 5%BI DO-214AB TR13 RoHS | 3,000In Stock | SMC (DO-214AB) | ||||||||
Mfr: 5.0SMDJ48A-Q TTI: 5.0SMDJ48A-Q Bourns Availability: 6,000In StockESD Protection Diodes / TVS Diodes 5.0SMDJ - A 48V | 6,000In Stock | SMC (DO-214AB) | 5 V | |||||||
Mfr: 5.0SMDJ12CA-E TTI: 5.0SMDJ12CA-E Littelfuse Availability: 6,000In StockESD Protection Diodes / TVS Diodes TVS 5KW 12V 5%BI DO-214AB TR13 RoHS | 6,000In Stock | SMC (DO-214AB) | ||||||||
Mfr: ES1D-E3/61T TTI: ES1D-E3/61T Vishay Semiconductors Availability: 131,400In Stock14,400 On Order Expected 15-Jul-26 Rectifiers 1.0 Amp 200 Volt | 131,400In Stock14,400 On Order Expected 15-Jul-26 | Rectifiers | SMD/SMT | DO-214AC | 200 V | 920 mV | 1 A | ES1D-E3/5AT | ||
Mfr: ES2D-E3/52T TTI: ES2D-E3/52T Vishay Semiconductors Availability: 635,250In StockRectifiers 2.0 Amp 200 Volt | 635,250In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 200 V | 900 mV | 2 A | ES2D-E3/5BT | ||
Mfr: US1M-E3/61T TTI: US1M-E3/61T Vishay Semiconductors Availability: 671,400In StockRectifiers 1.0 Amp 1000 Volt | 671,400In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 1 kV | 1.7 V | 1 A | US1M-E3/5AT | ||
Mfr: SMBJ5.0A-E3/52 TTI: SMBJ5.0A-E3/52 Vishay Semiconductors Availability: 570,750In StockESD Protection Diodes / TVS Diodes 5.0V 1000W UniDir TransZorb 5% Tol | 570,750In Stock | SMB (DO-214AA) | 3.5 V | SMBJ5.0D-M3/H SMBJ5.0D-M3/I | ||||||
Mfr: GL41G-E3/96 TTI: GL41G-E3/96 Vishay Semiconductors Availability: 51,000In Stock156,000 On Order Expected Rectifiers 1 Amp 400 Volt 30 Amp IFSM | 51,000In Stock156,000 On Order Expected | Rectifiers | SMD/SMT | DO-213AB-2 | 400 V | 1.1 V | 1 A | |||
Mfr: CDSOT23-SM712 TTI: CDSOT23-SM712 Bourns Availability: 84,000In Stock378,000 On Order Expected ESD Protection Diodes / TVS Diodes SOT-23 7V400W Low Capacitance | 84,000In Stock378,000 On Order Expected | SC-59-3 (SOT-23-3) | CDS0T23-SM712 | |||||||
Mfr: SSB44-E3/52T TTI: SSB44-E3/52T Vishay Semiconductors Availability: 483,750In StockSchottky Diodes & Rectifiers 4.0 Amp 40 Volt | 483,750In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 490 mV | 4 A | SSB44-E3/5BT | |||
Mfr: SS26-E3/52T TTI: SS26-E3/52T Vishay Semiconductors Availability: 489,000In StockSchottky Diodes & Rectifiers 2.0 Amp 60 Volt | 489,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 60 V | 700 mV | 2 A | SS26-E3/5BT | ||
Mfr: SS24-E3/52T TTI: SS24-E3/52T Vishay Semiconductors Availability: 2,278,500In StockSchottky Diodes & Rectifiers 2.0 Amp 40 Volt | 2,278,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 500 mV | 2 A | SS24-E3/5BT | |||
Mfr: 1N4148W-E3-08 TTI: 1N4148W-E3-08 Vishay Semiconductors Availability: 33,000In Stock234,000 On Order Expected Small Signal Switching Diodes 75V, 300mA Small Signal Fast Switching Diode | 33,000In Stock234,000 On Order Expected | Diodes - General Purpose, Power, Switching | SMD/SMT | SOD-123 | 1.2 V | 150 mA | ||||
Mfr: BAT54A,215 TTI: BAT54A,215 Nexperia Availability: 909,000In StockSchottky Diodes & Rectifiers The factory is currently not accepting orders for this product. | 909,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 800 mV | 200 mA | 933976360215 | |||
Mfr: SS14-E3/61T TTI: SS14-E3/61T Vishay Semiconductors Availability: 361,800In StockSchottky Diodes & Rectifiers 1.0 Amp 40 Volt | 361,800In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 500 mV | 1 A | SS14-E3/5AT |