Diodes & Rectifiers
132,539 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,661)
- Current Regulator Diodes (978)
- Diode Modules (943)
- PIN Diodes (100)
- Rectifiers (17,067)
- Schottky Diodes & Rectifiers (12,800)
- SiC Schottky Diodes (634)
- Small Signal Switching Diodes (2,708)
- Transient Voltage Suppression Diodes - TVS (71,702)
- Varactor Diodes (97)
- Zener Diodes (23,849)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
35,000In Stock40,000 On Order Expected 31-Mar-27 | SMA (DO-214AC) | 3.5 V | ||||||||
Mfr: SS12-E3/61T TTI: SS12-E3/61T Vishay Semiconductors Availability: 815,400In StockSchottky Diodes & Rectifiers 1.0 Amp 20 Volt | 815,400In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 20 V | 500 mV | 1 A | SS12-E3/5AT | ||
Mfr: CUS10S30,H3F TTI: CUS10S30,H3F Toshiba Availability: 93,000In StockSchottky Diodes & Rectifiers Single High-speed switching | 93,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-323-2 | 20 V | 370 mV | 1 A | |||
Mfr: BAT54S-E3-08 TTI: BAT54S-E3-08 Vishay Semiconductors Availability: 93,000In Stock288,000 On Order Expected Schottky Diodes & Rectifiers 200mA 30 Volt | 93,000In Stock288,000 On Order Expected | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 800 mV | 200 mA | ||||
Mfr: GBPC3506-E4/51 TTI: GBPC3506-E4/51 Vishay Semiconductors Availability: 9,975In StockBridge Rectifiers 35 Amp 600 Volt | 9,975In Stock | Bridge Rectifiers | Screw Mount | GBPC | 420 V | 1.1 V | 35 A | |||
Mfr: SMCJ15CA-E3/57T TTI: SMCJ15CA-E3/57T Vishay Semiconductors Availability: 133,450In StockESD Protection Diodes / TVS Diodes 1500W 15V Bidirect | 133,450In Stock | SMC (DO-214AB) | 3.5 V | SMCJ15CA-E3/9AT | ||||||
Mfr: GBPC3510W-E4/51 TTI: GBPC3510W-E4/51 Vishay Semiconductors Availability: 7,100In Stock3,160 On Order Expected 19-Nov-26 Bridge Rectifiers 35 Amp 1000 Volt | 7,100In Stock3,160 On Order Expected 19-Nov-26 | Bridge Rectifiers | Through Hole | GBPC-W | 700 V | 1.1 V | 35 A | |||
45,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 1 V | 70 mA | 934020790215 | ||||
12,000In Stock9,000 On Order Expected 13-May-27 | SMB (DO-214AA) | 3.5 V | ||||||||
Mfr: SMBJ12A-E3/52 TTI: SMBJ12A-E3/52 Vishay Semiconductors Availability: 70,500In StockESD Protection Diodes / TVS Diodes 12V 600W UniDir TransZorb 5% Tol | 70,500In Stock | SMB (DO-214AA) | 3.5 V | SMBJ12A SMBJ12D-M3/H SMBJ12D-M3/I | ||||||
Mfr: SMBJ12CA-E3/52 TTI: SMBJ12CA-E3/52 Vishay Semiconductors Availability: 32,250In Stock63,750 On Order Expected 24-Nov-26 ESD Protection Diodes / TVS Diodes 12V 800W Bidir TransZorb 5% Tol | 32,250In Stock63,750 On Order Expected 24-Nov-26 | SMB (DO-214AA) | 3.5 V | SMBJ12CA SMBJ12CD-M3/H SMBJ12CD-M3/I | ||||||
Mfr: SMBJ30A-E3/52 TTI: SMBJ30A-E3/52 Vishay Semiconductors Availability: 572,250In StockESD Protection Diodes / TVS Diodes 30V 1000W UniDir TransZorb 5% Tol | 572,250In Stock | SMB (DO-214AA) | 3.5 V | SMBJ30A SMBJ30D-M3/H SMBJ30D-M3/I | ||||||
Mfr: SMBJ30CA-E3/52 TTI: SMBJ30CA-E3/52 Vishay Semiconductors Availability: 46,500In Stock21,750 On Order Expected 06-Nov-26 ESD Protection Diodes / TVS Diodes 30V 800W Bidir TransZorb 5% Tol | 46,500In Stock21,750 On Order Expected 06-Nov-26 | SMB (DO-214AA) | 3.5 V | SMBJ30CA-E3/5B SMBJ30CD-M3/H SMBJ30CD-M3/I | ||||||
Mfr: SMBJ36CA-E3/52 TTI: SMBJ36CA-E3/52 Vishay Semiconductors Availability: 13,500In Stock75,000 On Order Expected ESD Protection Diodes / TVS Diodes 36V 800W Bidir TransZorb 5% Tol | 13,500In Stock75,000 On Order Expected | SMB (DO-214AA) | 3.5 V | SMBJ36CA-E3/5B SMBJ36CD-M3/H SMBJ36CD-M3/I | ||||||
Mfr: SMBJ5.0CA-E3/52 TTI: SMBJ5.0CA-E3/52 Vishay Semiconductors Availability: 244,500In StockESD Protection Diodes / TVS Diodes 5.0V 800W Bidir TransZorb 5% Tol | 244,500In Stock | SMB (DO-214AA) | 3.5 V | SMBJ5.0CD-M3/H SMBJ5.0CD-M3/I | ||||||
Mfr: BAT54C-E3-08 TTI: BAT54C-E3-08 Vishay Semiconductors Availability: 12,000In Stock531,000 On Order Expected Schottky Diodes & Rectifiers 200mA 30 Volt | 12,000In Stock531,000 On Order Expected | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 800 mV | 200 mA | ||||
Mfr: PMBD914,215 TTI: PMBD914,215 Nexperia Availability: 612,000In StockSmall Signal Switching Diodes PMBD914/SOT23/TO-236AB | 612,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-23-3 | 100 V | 1.25 V | 215 mA | 933856870215 | ||
Mfr: SMAJ5.0A-E3/61 TTI: SMAJ5.0A-E3/61 Vishay Semiconductors Availability: 144,000In Stock266,400 On Order Expected ESD Protection Diodes / TVS Diodes 400W 5.0V 5% Uni | 144,000In Stock266,400 On Order Expected | SMA (DO-214AC) | 3.5 V | SMAJ5.0A-E3/5A | ||||||
65,000In Stock | SMA (DO-214AC) | 3.5 V | ||||||||
30,000In Stock | SMA (DO-214AC) | 3.5 V | ||||||||
Mfr: SMCJ5.0A-E3/57T TTI: SMCJ5.0A-E3/57T Vishay Semiconductors Availability: 121,550In StockESD Protection Diodes / TVS Diodes 1500W 5.0V Unidirect | 121,550In Stock | SMC (DO-214AB) | 3.5 V | SMCJ5.0A SMCJ5.0A-E3/9AT | ||||||
Mfr: SMBJ40CA-E3/52 TTI: SMBJ40CA-E3/52 Vishay Semiconductors Availability: 44,250In StockESD Protection Diodes / TVS Diodes 40V 800W Bidir TransZorb 5% Tol | 44,250In Stock | SMB (DO-214AA) | 3.5 V | SMBJ40CA-E3/5B SMBJ40CD-M3/H SMBJ40CD-M3/I | ||||||
Mfr: ES1D-E3/5AT TTI: ES1D-E3/5AT Vishay Semiconductors Availability: 97,500In Stock150,000 On Order Expected 11-Feb-27 Rectifiers 1.0 Amp 200 Volt 30 Amp IFSM | 97,500In Stock150,000 On Order Expected 11-Feb-27 | Rectifiers | SMD/SMT | DO-214AC | 200 V | 920 mV | 1 A | ES1D-E3/61T | ||
Mfr: W06G-E4/51 TTI: W06G-E4/51 Vishay Semiconductors Availability: 30,800In StockBridge Rectifiers 1.5 Amp 600 Volt | 30,800In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 420 V | 1 V | 1.5 A | |||
Mfr: ES3D-E3/57T TTI: ES3D-E3/57T Vishay Semiconductors Availability: 99,450In StockRectifiers 3.0 Amp 200V 20ns | 99,450In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 200 V | 900 mV | 3 A | ES3D-E3/9AT |