Diodes & Rectifiers
132,539 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,661)
- Current Regulator Diodes (978)
- Diode Modules (943)
- PIN Diodes (100)
- Rectifiers (17,067)
- Schottky Diodes & Rectifiers (12,800)
- SiC Schottky Diodes (634)
- Small Signal Switching Diodes (2,708)
- Transient Voltage Suppression Diodes - TVS (71,702)
- Varactor Diodes (97)
- Zener Diodes (23,849)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMBJ3V3-E3/5B TTI: SMBJ3V3-E3/5B Vishay Semiconductors Availability: 76,800In StockESD Protection Diodes / TVS Diodes 3V3V 1000W UniDir TransZorb 5% Tol | 76,800In Stock | SMB (DO-214AA) | 3.5 V | |||||||
18,000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
15,000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
24,000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
15,000In Stock | SMA (DO-214AC) | 3.5 V | ||||||||
2,400In Stock | DO-201-2 | 3.5 V | ||||||||
30,000In Stock | SMA (DO-214AC) | 3.5 V | ||||||||
3,000In Stock9,000 On Order Expected 14-Jun-27 | SMC (DO-214AB) | 3.5 V | ||||||||
Mfr: SMBG5.0A-E3/52 TTI: SMBG5.0A-E3/52 Vishay Semiconductors Availability: 750In Stock3,000 On Order Expected 12-Feb-27 ESD Protection Diodes / TVS Diodes 600W 5.0V 5% Uni | 750In Stock3,000 On Order Expected 12-Feb-27 | SMB (DO-214AA) | 3.5 V | SMBG5.0A-E3/5B | ||||||
Mfr: SMBJ170A-E3/52 TTI: SMBJ170A-E3/52 Vishay Semiconductors Availability: 107,250In StockESD Protection Diodes / TVS Diodes 170V 1000W UniDir TransZorb 5% Tol | 107,250In Stock | SMB (DO-214AA) | 3.5 V | SMBJ170D-M3/H SMBJ170D-M3/I | ||||||
9,000In Stock | SOD-123-2 | |||||||||
Mfr: LC03-3.3BTG TTI: LC03-3.3BTG Littelfuse Availability: 15,000In Stock42,500 On Order Expected ESD Protection Diodes / TVS Diodes 3.3V 1uA 30kV ESD Contact | 15,000In Stock42,500 On Order Expected | SOIC-8 | SP03A-3.3BTG | |||||||
Mfr: XGD10603MR TTI: XGD10603MR Littelfuse Availability: 1,000In StockESD Protection Diodes / TVS Diodes 0603 32VDC .09pF | 1,000In Stock | 0603 (1608 metric) | ||||||||
Mfr: SZ1SMB36CAT3G TTI: SZ1SMB36CAT3G Littelfuse Availability: 67,500In StockESD Protection Diodes / TVS Diodes 36V 600W BI-DIR SZ1SMB AEC-Q101 | 67,500In Stock | SMB (DO-214AA) | 3.5 V | |||||||
Mfr: SZ1SMB60AT3G TTI: SZ1SMB60AT3G Littelfuse Availability: 10,000In StockESD Protection Diodes / TVS Diodes 60V 600W UNI-DIR SZ1SMB AEC-Q101 | 10,000In Stock | SMB (DO-214AA) | 3.5 V | |||||||
Mfr: SP1103C-01UTG TTI: SP1103C-01UTG Littelfuse Availability: 42,000In StockESD Protection Diodes / TVS Diodes 80A 130pF AEC-Q101 TVS DIODES | 42,000In Stock | DFN-2 | ||||||||
Mfr: SMCJ5.0A-E TTI: SMCJ5.0A-E Littelfuse Availability: 36,000In Stock48,000 On Order Expected ESD Protection Diodes / TVS Diodes TVS 1.5KW 5.0V 5%UNI DO-214AB TR13 RoHS | 36,000In Stock48,000 On Order Expected | SMC (DO-214AB) | 3.5 V | |||||||
75,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AB-2 | 20 V | 385 mV | 1.1 A | ||||
Mfr: VS-MBRS1100-M3/5BT TTI: VS-MBRS1100-M3/5BT Vishay Semiconductors Availability: 12,800In StockSchottky Diodes & Rectifiers 1A 90/100V Sngle Die Schottky Rectifier | 12,800In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 100 V | 780 mV | 1 A | MBRS1100TRPBF | ||
Mfr: VSSA210-E3/61T TTI: VSSA210-E3/61T Vishay Semiconductors Availability: 21,600In StockSchottky Diodes & Rectifiers 2A,100V,TMBS | 21,600In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 610 mV | 2 A | ||||
Mfr: GG0603052R542P TTI: GG0603052R542P KYOCERA AVX Availability: 10,000In StockESD Protection Diodes / TVS Diodes SMP Diode 0603 5V 2. 5pF <12V Clamp@1a | 10,000In Stock | 0603 (1608 metric) | ||||||||
Mfr: P6SMB27A-E3/52 TTI: P6SMB27A-E3/52 Vishay Semiconductors Availability: 3,750In StockESD Protection Diodes / TVS Diodes 600W 27V Unidirect | 3,750In Stock | SMB (DO-214AA) | 3.5 V | |||||||
Mfr: SMCJ26CA-Q TTI: SMCJ26CA-Q Bourns Availability: 9,000In StockESD Protection Diodes / TVS Diodes 26volts 1.5kW 5% Bi-Dir. AEC-Q101 | 9,000In Stock | SMC (DO-214AB) | ||||||||
Mfr: SMAJ48CA-E3/61 TTI: SMAJ48CA-E3/61 Vishay Semiconductors Availability: 90,000In StockESD Protection Diodes / TVS Diodes 400W 48V 5% Bi | 90,000In Stock | SMA (DO-214AC) | 3.5 V | SMAJ48CA-E3/5A | ||||||
Mfr: RB068MM100TR TTI: RB068MM100TR ROHM Semiconductor Availability: 27,000In StockSchottky Diodes & Rectifiers RECT 100V 2A SBD | 27,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-123FL-2 | 100 V | 870 mV | 2 A | RB068MM100 |