Diodes & Rectifiers
132,539 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,661)
- Current Regulator Diodes (978)
- Diode Modules (943)
- PIN Diodes (100)
- Rectifiers (17,067)
- Schottky Diodes & Rectifiers (12,800)
- SiC Schottky Diodes (634)
- Small Signal Switching Diodes (2,708)
- Transient Voltage Suppression Diodes - TVS (71,702)
- Varactor Diodes (97)
- Zener Diodes (23,849)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMBJ64A-E3/52 TTI: SMBJ64A-E3/52 Vishay Semiconductors Availability: 24,000In StockESD Protection Diodes / TVS Diodes 64V 1000W UniDir TransZorb 5% Tol | 24,000In Stock | SMB (DO-214AA) | 3.5 V | SMBJ64D-M3/H SMBJ64D-M3/I | ||||||
30,000In Stock | SMA (DO-214AC) | 3.5 V | ||||||||
Mfr: SMBJ85CA-E TTI: SMBJ85CA-E Littelfuse Availability: 6,000In StockESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ85CA CR T&R | 6,000In Stock | SMB (DO-214AA) | ||||||||
Mfr: SMBJ5.0A-E TTI: SMBJ5.0A-E Littelfuse Availability: 48,000In Stock51,000 On Order Expected 15-Feb-27 ESD Protection Diodes / TVS Diodes TVS SURF MT DO214AA - SMBJ5.0A CR T&R | 48,000In Stock51,000 On Order Expected 15-Feb-27 | SMB (DO-214AA) | ||||||||
Mfr: VS-30CDU06HM3/I TTI: VS-30CDU06HM3/I Vishay Semiconductors Availability: 6,000In StockRectifiers Dual 2x15A 600V FRED Pt AEC-Q101 | 6,000In Stock | Rectifiers | SMD/SMT | TO-263AC-3 | 600 V | 900 mV | 30 A | |||
Mfr: RB060MM-60TR TTI: RB060MM-60TR ROHM Semiconductor Availability: 33,000In StockSchottky Diodes & Rectifiers Diode; Schottky 60V, 2A | 33,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-123FL-2 | 60 V | 610 mV | 2 A | RB060MM-60 | ||
Mfr: MBR745-E3/45 TTI: MBR745-E3/45 Vishay Semiconductors Availability: 2,700In StockSchottky Diodes & Rectifiers 7.5 Amp 45 Volt | 2,700In Stock | Schottky Diodes & Rectifiers | Through Hole | TO-220-2 | 840 mV | 7.5 A | ||||
Mfr: MMSZ4689-G3-08 TTI: MMSZ4689-G3-08 Vishay Semiconductors Availability: 39,000In StockZener Diodes 5.1 Volt 0.5W 5% | 39,000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV | MMSZ4689-V-G-08 | ||||
6,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AB-2 | 60 V | 540 mV | 3 A | ||||
Mfr: SS5P6-M3/86A TTI: SS5P6-M3/86A Vishay Semiconductors Availability: 46,500In StockSchottky Diodes & Rectifiers 5.0 Amp 60 Volt | 46,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 690 mV | 5 A | ||||
Mfr: VS-50WQ06FN-M3 TTI: VS-50WQ06FN-M3 Vishay Semiconductors Availability: 23,475In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 23,475In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 60 V | 540 mV | 5.5 A | |||
Mfr: VS-6CWQ03FN-M3 TTI: VS-6CWQ03FN-M3 Vishay Semiconductors Availability: 2,775In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 2,775In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 30 V | 350 mV | 7 A | |||
Mfr: VS-80APS12-M3 TTI: VS-80APS12-M3 Vishay Semiconductors Availability: 1,500In Stock4,000 On Order Expected 08-Mar-27 Schottky Diodes & Rectifiers New Input Diodes - TO-247-e3 | 1,500In Stock4,000 On Order Expected 08-Mar-27 | Schottky Diodes & Rectifiers | Through Hole | TO-247AC-3 | 1.2 kV | 1.17 V | 80 A | |||
Mfr: GBPC2506W-E4/51 TTI: GBPC2506W-E4/51 Vishay Semiconductors Availability: 6,600In StockBridge Rectifiers 25 Amp 600 Volt | 6,600In Stock | Bridge Rectifiers | Through Hole | GBPC-W | 420 V | 1.1 V | 25 A | |||
Mfr: DF02M-E3/45 TTI: DF02M-E3/45 Vishay Semiconductors Availability: 7,800In StockBridge Rectifiers 1.0 Amp 200 Volt | 7,800In Stock | Bridge Rectifiers | SMD/SMT | DFM | 140 V | 1.1 V | 1 A | |||
Mfr: MBR20100CT-E3/4W TTI: MBR20100CT-E3/4W Vishay Semiconductors Availability: 6,700In StockSchottky Diodes & Rectifiers 100 Volt 20A Dual Common-Cathode | 6,700In Stock | Schottky Diodes & Rectifiers | Through Hole | TO-220-3 | 880 mV | 20 A | ||||
Mfr: VS-36MT100 TTI: VS-36MT100 Vishay Semiconductors Availability: 480In Stock120 On Order Expected 23-Dec-26 Bridge Rectifiers 1000 Volt 35 Amp | 480In Stock120 On Order Expected 23-Dec-26 | Bridge Rectifiers | Through Hole | D-63 | 1.19 V | 36MT100 | ||||
Mfr: VS-VSKE91/04 TTI: VS-VSKE91/04 Vishay Semiconductors Availability: 10In Stock10 On Order Expected 04-Dec-26 Diode Modules 400 Volt 100 Amp 2115 Amp IFSM | 10In Stock10 On Order Expected 04-Dec-26 | Diode Modules | Screw Mount | ADD-A-PAK | 400 V | 1.55 V | VSKE91/04 | |||
Mfr: VS-HFA15TB60-M3 TTI: VS-HFA15TB60-M3 Vishay Semiconductors Availability: 9,000In StockRectifiers 600V 15A TO-220 HexFred | 9,000In Stock | Rectifiers | SMD/SMT | TO-220AC-2 | 600 V | 1.3 V | 15 A | |||
Mfr: SMCJ75CA-E3/57T TTI: SMCJ75CA-E3/57T Vishay Semiconductors Availability: 24,650In StockESD Protection Diodes / TVS Diodes 1500W 75V Bidirect | 24,650In Stock | SMC (DO-214AB) | 3.5 V | SMCJ75CA-E3/9AT | ||||||
Mfr: SMBJ188CA-E3/52 TTI: SMBJ188CA-E3/52 Vishay Semiconductors Availability: 15,750In StockESD Protection Diodes / TVS Diodes 188V 800W Bidir TransZorb 5% Tol | 15,750In Stock | SMB (DO-214AA) | 3.5 V | SMBJ188CA-E3/5B | ||||||
Mfr: BZX84C15-E3-08 TTI: BZX84C15-E3-08 Vishay Semiconductors Availability: 9,000In Stock30,000 On Order Expected Zener Diodes 15 Volt 0.35W 5% | 9,000In Stock30,000 On Order Expected | Zener Diodes | SMD/SMT | SOT-23-3 | ||||||
Mfr: VS-30EPH06-N3 TTI: VS-30EPH06-N3 Vishay Semiconductors Availability: 2,450In StockRectifiers 30A 600V Hyperfast | 2,450In Stock | Rectifiers | Through Hole | TO-247AC | 600 V | 1.34 V | 30 A | |||
Mfr: MURS140-E3/5BT TTI: MURS140-E3/5BT Vishay Semiconductors Availability: 67,200In StockRectifiers 1.0 Amp 400 Volt | 67,200In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 400 V | 1.25 V | 1 A | |||
Mfr: VS-123NQ100PBF TTI: VS-123NQ100PBF Vishay Semiconductors Availability: 274In StockSchottky Diodes & Rectifiers 120 Amp 100 Volt | 274In Stock | Schottky Diodes & Rectifiers | Through Hole | D-67 | 1.26 V | 120 A | 123NQ100PBF |