Diodes & Rectifiers
132,539 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,661)
- Current Regulator Diodes (978)
- Diode Modules (943)
- PIN Diodes (100)
- Rectifiers (17,067)
- Schottky Diodes & Rectifiers (12,800)
- SiC Schottky Diodes (634)
- Small Signal Switching Diodes (2,708)
- Transient Voltage Suppression Diodes - TVS (71,702)
- Varactor Diodes (97)
- Zener Diodes (23,849)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MSP5.0A-M3/89A TTI: MSP5.0A-M3/89A Vishay Semiconductors Availability: 72,000In StockESD Protection Diodes / TVS Diodes 100W 5.0V Unidirect | 72,000In Stock | DO-219AD-2 | ||||||||
Mfr: 0603ESDA2-TR2 TTI: 0603ESDA2-TR2 Eaton Electronics Availability: 120,000In StockESD Protection Diodes / TVS Diodes 0603 CERAMIC SUR 6X SUPPRESSOR | 120,000In Stock | 0603 (1608 metric) | ||||||||
Mfr: ES1B-E3/61T TTI: ES1B-E3/61T Vishay Semiconductors Availability: 108,000In StockRectifiers 1.0 Amp 100 Volt | 108,000In Stock | Rectifiers | SMD/SMT | DO-214AC | 100 V | 920 mV | 1 A | ES1B-E3/5AT | ||
Mfr: US1J-E3/61T TTI: US1J-E3/61T Vishay Semiconductors Availability: 270,000In StockRectifiers 1.0 Amp 600 Volt | 270,000In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 600 V | 1.7 V | 1 A | US1J-E3/5AT | ||
Mfr: US1K-E3/61T TTI: US1K-E3/61T Vishay Semiconductors Availability: 169,200In StockRectifiers 1.0 Amp 800 Volt | 169,200In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 800 V | 1.7 V | 1 A | US1K-E3/5AT | ||
Mfr: W01G-E4/51 TTI: W01G-E4/51 Vishay Semiconductors Availability: 6,500In StockBridge Rectifiers 1.5 Amp 100 Volt | 6,500In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 70 V | 1 V | 1.5 A | |||
Mfr: SS14-E3/5AT TTI: SS14-E3/5AT Vishay Semiconductors Availability: 60,000In StockSchottky Diodes & Rectifiers 40 Volt 1.0 Amp 40 Amp IFSM | 60,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 500 mV | 1 A | SS14-E3/61T | |||
Mfr: MSS2P3-M3/89A TTI: MSS2P3-M3/89A Vishay Semiconductors Availability: 63,000In Stock9,000 On Order Expected 22-Dec-26 Schottky Diodes & Rectifiers 2.0 Amp 30 Volt | 63,000In Stock9,000 On Order Expected 22-Dec-26 | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AD-2 | 600 mV | 2 A | ||||
Mfr: MSS1P4-M3/89A TTI: MSS1P4-M3/89A Vishay Semiconductors Availability: 958,500In StockSchottky Diodes & Rectifiers 1.0 Amp 40 Volt | 958,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AD-2 | 550 mV | 1 A | ||||
Mfr: BAV70-E3-08 TTI: BAV70-E3-08 Vishay Semiconductors Availability: 42,000In StockSmall Signal Switching Diodes 70 Volt 250mA 2.0 Amp IFSM | 42,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-23-3 | 70 V | 1.25 V | 250 mA | |||
Mfr: BAV99-E3-08 TTI: BAV99-E3-08 Vishay Semiconductors Availability: 162,000In Stock93,000 On Order Expected 23-Feb-27 Small Signal Switching Diodes 70V 250mA 4.5A IFSM Dual Series | 162,000In Stock93,000 On Order Expected 23-Feb-27 | Small Signal Switching Diodes | SMD/SMT | SOT-23-3 | 70 V | 1.25 V | 250 mA | |||
Mfr: RR264MM-400TFTR TTI: RR264MM-400TFTR ROHM Semiconductor Availability: 819,000In StockRectifiers RECT 400V .7A SM STD RCOVR | 819,000In Stock | Rectifiers | SMD/SMT | SOD-123FL-2 | 400 V | 1.1 V | 1 A | RR264MM-400TF | ||
Mfr: SMAJ16A-E3/61 TTI: SMAJ16A-E3/61 Vishay Semiconductors Availability: 43,200In StockESD Protection Diodes / TVS Diodes 400W 16V 5% Uni | 43,200In Stock | SMA (DO-214AC) | 3.5 V | SMAJ16A-E3/5A | ||||||
3,000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
3,000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
195,000In Stock | SMA (DO-214AC) | 3.5 V | ||||||||
6,000In Stock7,200 On Order Expected | DO-201-2 | 5 V | ||||||||
Mfr: SMCJ30A-E3/57T TTI: SMCJ30A-E3/57T Vishay Semiconductors Availability: 209,950In StockESD Protection Diodes / TVS Diodes 1500W 30V Unidirect | 209,950In Stock | SMC (DO-214AB) | 3.5 V | SMCJ30A-E3/9AT | ||||||
Mfr: SMCJ43A-E3/57T TTI: SMCJ43A-E3/57T Vishay Semiconductors Availability: 34,000In StockESD Protection Diodes / TVS Diodes 1500W 43V Unidirect | 34,000In Stock | SMC (DO-214AB) | 3.5 V | SMCJ43A-E3/9AT | ||||||
Mfr: SMAJ14CA-E3/61 TTI: SMAJ14CA-E3/61 Vishay Semiconductors Availability: 39,600In StockESD Protection Diodes / TVS Diodes 400W 14V 5% Bi | 39,600In Stock | SMA (DO-214AC) | 3.5 V | SMAJ14CA-E3/5A | ||||||
Mfr: IP4234CZ6,115 TTI: IP4234CZ6,115 Nexperia Availability: 342,000In StockESD Protection Diodes / TVS Diodes IP4234CZ6/SOT457/SC-74 | 342,000In Stock | TSOP-6 | 934063369115 | |||||||
9,000In Stock24,000 On Order Expected 24-Mar-27 | SMB (DO-214AA) | 3.5 V | ||||||||
18,000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
21,000In Stock | SMB (DO-214AA) | 3.5 V | ||||||||
36,000In Stock | SMB (DO-214AA) | 3.5 V |