Diodes & Rectifiers
132,539 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,661)
- Current Regulator Diodes (978)
- Diode Modules (943)
- PIN Diodes (100)
- Rectifiers (17,067)
- Schottky Diodes & Rectifiers (12,800)
- SiC Schottky Diodes (634)
- Small Signal Switching Diodes (2,708)
- Transient Voltage Suppression Diodes - TVS (71,702)
- Varactor Diodes (97)
- Zener Diodes (23,849)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: US1G-E3/61T TTI: US1G-E3/61T Vishay Semiconductors Availability: 154,800In StockRectifiers 1.0 Amp 400 Volt | 154,800In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 400 V | 1 V | 1 A | US1G-E3/5AT | ||
Mfr: FES16JT-E3/45 TTI: FES16JT-E3/45 Vishay Semiconductors Availability: 76,850In StockRectifiers 16 Amp 600 Volt | 76,850In Stock | Rectifiers | Through Hole | TO-220AC | 600 V | 1.5 V | 16 A | |||
Mfr: P600M-E3/54 TTI: P600M-E3/54 Vishay Semiconductors Availability: 112,000In StockRectifiers 6.0 Amp 1000 Volt 400 Amp IFSM | 112,000In Stock | Rectifiers | Through Hole | P600-2 | 1 kV | 1.4 V | 6 A | P600M-E3/73 | ||
Mfr: 1N4005-E3/54 TTI: 1N4005-E3/54 Vishay Semiconductors Availability: 159,500In StockRectifiers Vr/600V Io/1A | 159,500In Stock | Rectifiers | Through Hole | DO-204AL-2 | 600 V | 1.1 V | 1 A | 1N4005-E3/73 | ||
Mfr: RS1G-E3/61T TTI: RS1G-E3/61T Vishay Semiconductors Availability: 135,000In Stock19,800 On Order Expected 24-Nov-26 Rectifiers 1.0 Amp 400V 150ns | 135,000In Stock19,800 On Order Expected 24-Nov-26 | Rectifiers | SMD/SMT | DO-214AC | 400 V | 1.3 V | 1 A | RS1G-E3/5AT | ||
Mfr: S3B-E3/57T TTI: S3B-E3/57T Vishay Semiconductors Availability: 34,850In StockRectifiers 3.0 Amp 100 Volt | 34,850In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 100 V | 1.15 V | 3 A | S3B-E3/9AT | ||
Mfr: SS16-E3/5AT TTI: SS16-E3/5AT Vishay Semiconductors Availability: 45,000In StockSchottky Diodes & Rectifiers 60 Volt 1.0 Amp 40 Amp IFSM | 45,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 750 mV | 1 A | SS16-E3/61T | |||
Mfr: VSSB310-E3/52T TTI: VSSB310-E3/52T Vishay Semiconductors Availability: 107,250In StockSchottky Diodes & Rectifiers 3A100voltsTMBS | 107,250In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 620 mV | 3 A | ||||
Mfr: BAS70-04-E3-08 TTI: BAS70-04-E3-08 Vishay Semiconductors Availability: 111,000In Stock63,000 On Order Expected 15-Feb-27 Schottky Diodes & Rectifiers 70 Volt 200mA Series | 111,000In Stock63,000 On Order Expected 15-Feb-27 | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 70 V | 1 V | 200 mA | |||
Mfr: CD0603-B0240R TTI: CD0603-B0240R Bourns Availability: 36,000In StockSchottky Diodes & Rectifiers 0603 40V 0.2A | 36,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | 40 V | 550 mV | 200 mA | ||||
Mfr: BAT54-02V-G3-08 TTI: BAT54-02V-G3-08 Vishay Semiconductors Availability: 8,000In Stock16,000 On Order Expected 26-May-27 Schottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY | 8,000In Stock16,000 On Order Expected 26-May-27 | Schottky Diodes & Rectifiers | SMD/SMT | SOD-523-2 | 30 V | 800 mV | 200 mA | |||
63,000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
9,000In Stock | SMC (DO-214AB) | 3.5 V | ||||||||
360,000In Stock | SMA (DO-214AC) | 3.5 V | ||||||||
Mfr: VS-1N1184A TTI: VS-1N1184A Vishay Semiconductors Availability: 650In Stock1,000 On Order Expected 16-Dec-26 Rectifiers 100 Volt 35 Amp | 650In Stock1,000 On Order Expected 16-Dec-26 | Rectifiers | Stud Mount | DO-203AB | 100 V | 1.3 V | 40 A | 1N1184A | ||
Mfr: TZM5242B-GS08 TTI: TZM5242B-GS08 Vishay Semiconductors Availability: 7,500In StockZener Diodes 12 Volt 0.5 Watt | 7,500In Stock | Zener Diodes | SMD/SMT | SOD-80 | ||||||
Mfr: VS-HFA25PB60-N3 TTI: VS-HFA25PB60-N3 Vishay Semiconductors Availability: 1,075In StockRectifiers 25A 600V Ultrafast 23ns HEXFRED | 1,075In Stock | Rectifiers | Through Hole | TO-247AC | 600 V | 1.3 V | 25 A | |||
Mfr: RFU02VSM8STR TTI: RFU02VSM8STR ROHM Semiconductor Availability: 6,000In StockRectifiers 800V Vrm 0.2A Io Recovery Diode | 6,000In Stock | Rectifiers | SMD/SMT | TUMD2SM-2 | 800 V | 3 V | 200 mA | RFU02VSM8S | ||
Mfr: SMBJ6.5A-E3/52 TTI: SMBJ6.5A-E3/52 Vishay Semiconductors Availability: 35,250In StockESD Protection Diodes / TVS Diodes 6.5V 600W UniDir TransZorb 5% Tol | 35,250In Stock | SMB (DO-214AA) | 3.5 V | SMBJ6.5D-M3/H SMBJ6.5D-M3/I | ||||||
Mfr: SMCJ30CA-E3/57T TTI: SMCJ30CA-E3/57T Vishay Semiconductors Availability: 145,350In StockESD Protection Diodes / TVS Diodes 1500W 30V Bidirect | 145,350In Stock | SMC (DO-214AB) | 3.5 V | SMCJ30CA-E3/9AT | ||||||
42,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-457-6 | 1.2 V | 300 mA | IMN10 | ||||
Mfr: VS-10BQ100-M3/5BT TTI: VS-10BQ100-M3/5BT Vishay Semiconductors Availability: 73,600In StockSchottky Diodes & Rectifiers 1A 100V Single Die Schottky Rectifier | 73,600In Stock | Schottky Diodes & Rectifiers | SMD/SMT | 820 mV | 1 A | 10BQ100TRPBF | ||||
Mfr: VS-QA250FA20 TTI: VS-QA250FA20 Vishay Semiconductors Availability: 860In StockSchottky Diodes & Rectifiers 200V 250A Module SOT-227 | 860In Stock | Schottky Diodes & Rectifiers | Screw Mount | SOT-227-4 | 200 V | 1 V | 250 A | |||
210,000In Stock | SMA (DO-214AC) | 3.5 V | ||||||||
85,000In Stock | SMA (DO-214AC) | 3.5 V |