Through Hole, SMD/SMT - Diodes & Rectifiers
35,964 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BAS40-04-E3-08 TTI: BAS40-04-E3-08 Vishay Semiconductors Availability: 93,000In StockSchottky Diodes & Rectifiers 40 Volt 200mA Common Anode | 93,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 1 V | 200 mA | ||||
Mfr: BAT54W,115 TTI: BAT54W,115 Nexperia Availability: 942,000In StockSchottky Diodes & Rectifiers BAT54W/SOT323/SC-70 | 942,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOT-323-3 | 800 mV | 200 mA | 934028880115 | |||
Mfr: SS13-E3/61T TTI: SS13-E3/61T Vishay Semiconductors Availability: 23,400In Stock3,600 On Order Expected 04-Mar-27 Schottky Diodes & Rectifiers 1.0 Amp 30 Volt | 23,400In Stock3,600 On Order Expected 04-Mar-27 | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 30 V | 500 mV | 1 A | SS13-E3/5AT | ||
Mfr: TZMC5V6-GS08 TTI: TZMC5V6-GS08 Vishay Semiconductors Availability: 17,500In StockZener Diodes 5.6 Volt 0.5 Watt | 17,500In Stock | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
Mfr: ES1B-E3/5AT TTI: ES1B-E3/5AT Vishay Semiconductors Availability: 90,000In StockRectifiers 1.0 Amp 100 Volt 30 Amp IFSM | 90,000In Stock | Rectifiers | SMD/SMT | DO-214AC | 100 V | 920 mV | 1 A | ES1B-E3/61T | ||
Mfr: 1N5822-E3/54 TTI: 1N5822-E3/54 Vishay Semiconductors Availability: 26,600In StockSchottky Diodes & Rectifiers Vr/40V Io/3A | 26,600In Stock | Schottky Diodes & Rectifiers | Through Hole | DO-201AD-2 | 950 mV | 3 A | 1N5822-E3/73 | |||
Mfr: SB160-E3/54 TTI: SB160-E3/54 Vishay Semiconductors Availability: 159,500In Stock16,500 On Order Expected 09-Oct-26 Schottky Diodes & Rectifiers 60 Volt 1.0 Amp 50 Amp IFSM | 159,500In Stock16,500 On Order Expected 09-Oct-26 | Schottky Diodes & Rectifiers | Through Hole | DO-204AL-2 | 650 mV | 1 A | 11DQ06TR | |||
Mfr: S5G-E3/57T TTI: S5G-E3/57T Vishay Semiconductors Availability: 9,350In StockRectifiers 5.0 Amp 400 Volt | 9,350In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 400 V | 1.15 V | 5 A | |||
Mfr: S5J-E3/57T TTI: S5J-E3/57T Vishay Semiconductors Availability: 384,200In StockRectifiers 5.0 Amp 600 Volt | 384,200In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 600 V | 1.15 V | 5 A | |||
Mfr: VS-60EPS12-M3 TTI: VS-60EPS12-M3 Vishay Semiconductors Availability: 1,850In Stock2,900 On Order Expected 09-Nov-26 Rectifiers 60A 1200V Single Die | 1,850In Stock2,900 On Order Expected 09-Nov-26 | Rectifiers | Through Hole | TO-247AC Modified | 1.2 kV | 1.09 V | 60 A | |||
Mfr: VS-10MQ100NTRPBF TTI: VS-10MQ100NTRPBF Vishay Semiconductors Availability: 187,500In StockSchottky Diodes & Rectifiers 1.5 Amp 100 Volt | 187,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 850 mV | 1.5 A | 10MQ100NTRPBF | |||
Mfr: VS-16CTQ100-M3 TTI: VS-16CTQ100-M3 Vishay Semiconductors Availability: 1,100In StockSchottky Diodes & Rectifiers 100V 2 x 8A IF C.A. TO-220AB | 1,100In Stock | Schottky Diodes & Rectifiers | Through Hole | TO-220AB-3L | 100 V | 720 mV | 8 A | |||
Mfr: VS-30BQ100-M3/9AT TTI: VS-30BQ100-M3/9AT Vishay Semiconductors Availability: 122,500In StockSchottky Diodes & Rectifiers 3A 100V Single Die Schottky Rectifier | 122,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMC (DO-214AB) | 100 V | 620 mV | 3 A | 30BQ100TRPBF | ||
Mfr: VS-30EPH03-N3 TTI: VS-30EPH03-N3 Vishay Semiconductors Availability: 1,625In StockRectifiers 30A 300V Ultrafast 55ns FRED Pt | 1,625In Stock | Rectifiers | Through Hole | TO-247AC | 300 V | 900 mV | 30 A | |||
Mfr: S3M-E3/57T TTI: S3M-E3/57T Vishay Semiconductors Availability: 133,450In StockRectifiers 3.0 Amp 1000 Volt | 133,450In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 1 kV | 1.15 V | 3 A | S3M-E3/9AT | ||
Mfr: SS1H10-E3/61T TTI: SS1H10-E3/61T Vishay Semiconductors Availability: 496,800In StockSchottky Diodes & Rectifiers 1.0 Amp 100 Volt | 496,800In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 860 mV | 1 A | SS1H10-E3/5AT | |||
Mfr: SB540-E3/54 TTI: SB540-E3/54 Vishay Semiconductors Availability: 54,600In StockSchottky Diodes & Rectifiers 5.0 Amp 40 Volt | 54,600In Stock | Schottky Diodes & Rectifiers | Through Hole | DO-201AD-2 | 480 mV | 5 A | SB540-E3/73 | |||
Mfr: MSS1P6-M3/89A TTI: MSS1P6-M3/89A Vishay Semiconductors Availability: 459,000In StockSchottky Diodes & Rectifiers 1.0 Amp 60 Volt | 459,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AD-2 | 680 mV | 1 A | ||||
Mfr: MSE1PG-M3/89A TTI: MSE1PG-M3/89A Vishay Semiconductors Availability: 9,000In Stock45,000 On Order Expected 22-Oct-26 Rectifiers 1.0 Amp 400 Volt 20 Amp IFSM | 9,000In Stock45,000 On Order Expected 22-Oct-26 | Rectifiers | SMD/SMT | DO-219AD-2 | 400 V | 1 V | 1 A | |||
Mfr: VS-26MB60A TTI: VS-26MB60A Vishay Semiconductors Availability: 1,260In StockBridge Rectifiers 600 Volt 25 Amp | 1,260In Stock | Bridge Rectifiers | Through Hole | D-34 | 1.11 V | 26MB60A | ||||
420In Stock | Bridge Rectifiers | Through Hole | D-63 | 1.19 V | 36MT80 | |||||
Mfr: S2D-E3/52T TTI: S2D-E3/52T Vishay Semiconductors Availability: 60,000In Stock67,500 On Order Expected 17-Dec-26 Rectifiers 1.5 Amp 200 Volt | 60,000In Stock67,500 On Order Expected 17-Dec-26 | Rectifiers | SMD/SMT | DO-214AA-2 | 200 V | 1.15 V | 1.5 A | S2D-E3/5BT | ||
Mfr: GSIB2560-E3/45 TTI: GSIB2560-E3/45 Vishay Semiconductors Availability: 240In StockBridge Rectifiers 25 Amp 600 Volt | 240In Stock | Bridge Rectifiers | Through Hole | GSIB-5S-4 | 600 V | 1 V | 3.5 A | |||
Mfr: ZM4734A-GS08 TTI: ZM4734A-GS08 Vishay Semiconductors Availability: 3,000In Stock24,000 On Order Expected 10-Nov-26 Zener Diodes 5.6 Volt 1 Watt 5% | 3,000In Stock24,000 On Order Expected 10-Nov-26 | Zener Diodes | SMD/SMT | DO-213AB-2 | ||||||
Mfr: MCL4148-TR TTI: MCL4148-TR Vishay Semiconductors Availability: 42,500In StockSmall Signal Switching Diodes 100 Volt 350mA | 42,500In Stock | Small Signal Switching Diodes | SMD/SMT | MicroMELF | 860 mV | 200 mA |