Through Hole, SMD/SMT - Diodes & Rectifiers
35,964 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: P600J-E3/54 TTI: P600J-E3/54 Vishay Semiconductors Availability: 45,600In StockRectifiers 6.0 Amp 600 Volt 400 Amp IFSM | 45,600In Stock | Rectifiers | Through Hole | P600-2 | 600 V | 1.3 V | 22 A | P600J-E3/73 | ||
Mfr: GBPC3506W-E4/51 TTI: GBPC3506W-E4/51 Vishay Semiconductors Availability: 7,250In StockBridge Rectifiers 35 Amp 600 Volt | 7,250In Stock | Bridge Rectifiers | Through Hole | GBPC-W | 420 V | 1.1 V | 35 A | |||
Mfr: GBPC3508W-E4/51 TTI: GBPC3508W-E4/51 Vishay Semiconductors Availability: 5,900In StockBridge Rectifiers 35 Amp 800 Volt | 5,900In Stock | Bridge Rectifiers | Through Hole | GBPC-W | 560 V | 1.1 V | 35 A | |||
Mfr: S1G-E3/5AT TTI: S1G-E3/5AT Vishay Semiconductors Availability: 172,500In StockRectifiers 1.0 Amp 400 Volt 40A IFSM @ 8.3ms | 172,500In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 400 V | 1.1 V | 1 A | S1G-E3/61T | ||
Mfr: MBR1045-E3/45 TTI: MBR1045-E3/45 Vishay Semiconductors Availability: 12,400In Stock6,600 On Order Expected 12-Nov-26 Schottky Diodes & Rectifiers 10 Amp 45 Volt | 12,400In Stock6,600 On Order Expected 12-Nov-26 | Schottky Diodes & Rectifiers | Through Hole | TO-220-2 | 840 mV | 10 A | ||||
Mfr: B360B-E3/52T TTI: B360B-E3/52T Vishay Semiconductors Availability: 263,250In StockSchottky Diodes & Rectifiers 3.0 Amp 60 Volt 60 Amp IFSM | 263,250In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 660 mV | 3 A | ||||
Mfr: MBR1645-E3/45 TTI: MBR1645-E3/45 Vishay Semiconductors Availability: 13,750In StockSchottky Diodes & Rectifiers 16 Amp 45 Volt | 13,750In Stock | Schottky Diodes & Rectifiers | Through Hole | TO-220-2 | 630 mV | 16 A | ||||
Mfr: BYG23T-M3/TR TTI: BYG23T-M3/TR Vishay Semiconductors Availability: 162,000In Stock25,200 On Order Expected 10-Nov-26 Rectifiers 1A 1300V High Volt Ultrafast | 162,000In Stock25,200 On Order Expected 10-Nov-26 | Rectifiers | SMD/SMT | DO-214AC(SMA) | 1.3 kV | 1.74 V | 1 A | |||
Mfr: BAS16-E3-08 TTI: BAS16-E3-08 Vishay Semiconductors Availability: 105,000In StockSmall Signal Switching Diodes 75 Volt 0.15 Amp 2.0A IFSM @ 1uS | 105,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-23-3 | 75 V | 1.25 V | 300 mA | |||
Mfr: VS-10BQ100-M3/5BT TTI: VS-10BQ100-M3/5BT Vishay Semiconductors Availability: 73,600In StockSchottky Diodes & Rectifiers 1A 100V Single Die Schottky Rectifier | 73,600In Stock | Schottky Diodes & Rectifiers | SMD/SMT | 820 mV | 1 A | 10BQ100TRPBF | ||||
Mfr: VS-MBRS340-M3/9AT TTI: VS-MBRS340-M3/9AT Vishay Semiconductors Availability: 164,500In StockSchottky Diodes & Rectifiers 3A 40V Single Die Schottky Rectifier | 164,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AB-2 | 40 V | 430 mV | 3 A | MBRS340TRPBF | ||
Mfr: RFU02VSM8STR TTI: RFU02VSM8STR ROHM Semiconductor Availability: 18,000In StockRectifiers 800V Vrm 0.2A Io Recovery Diode | 18,000In Stock | Rectifiers | SMD/SMT | TUMD2SM-2 | 800 V | 3 V | 200 mA | RFU02VSM8S | ||
Mfr: GL41M-E3/96 TTI: GL41M-E3/96 Vishay Semiconductors Availability: 27,000In StockRectifiers 1 Amp 1000 Volt 30 Amp IFSM | 27,000In Stock | Rectifiers | SMD/SMT | DO-213AB-2 | 1 kV | 1.2 V | 1 A | GL41M-E3/97 | ||
Mfr: VS-HFA25TB60-M3 TTI: VS-HFA25TB60-M3 Vishay Semiconductors Availability: 8,750In StockRectifiers 600V 25A TO-220 HexFred | 8,750In Stock | Rectifiers | Through Hole | TO-220AC-2 | 600 V | 1.3 V | 25 A | |||
Mfr: CUS10S40,H3F TTI: CUS10S40,H3F Toshiba Availability: 6,000In Stock48,000 On Order Expected Schottky Diodes & Rectifiers Single High-speed switching | 6,000In Stock48,000 On Order Expected | Schottky Diodes & Rectifiers | SMD/SMT | SOD-323-2 | 40 V | 450 mV | 1 A | |||
Mfr: 1N4003-E3/54 TTI: 1N4003-E3/54 Vishay Semiconductors Availability: 44,000In StockRectifiers Vr/200V Io/1A | 44,000In Stock | Rectifiers | Through Hole | DO-204AL-2 | 200 V | 1.1 V | 1 A | 1N4003-E3/73 | ||
33,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-457-6 | 1.2 V | 300 mA | IMN10 | ||||
Mfr: VS-60EPS12-M3 TTI: VS-60EPS12-M3 Vishay Semiconductors Availability: 1,850In Stock2,900 On Order Expected 09-Nov-26 Rectifiers 60A 1200V Single Die | 1,850In Stock2,900 On Order Expected 09-Nov-26 | Rectifiers | Through Hole | TO-247AC Modified | 1.2 kV | 1.09 V | 60 A | |||
Mfr: VS-30BQ100-M3/9AT TTI: VS-30BQ100-M3/9AT Vishay Semiconductors Availability: 122,500In StockSchottky Diodes & Rectifiers 3A 100V Single Die Schottky Rectifier | 122,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMC (DO-214AB) | 100 V | 620 mV | 3 A | 30BQ100TRPBF | ||
Mfr: SS1H10-E3/61T TTI: SS1H10-E3/61T Vishay Semiconductors Availability: 496,800In StockSchottky Diodes & Rectifiers 1.0 Amp 100 Volt | 496,800In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 860 mV | 1 A | SS1H10-E3/5AT | |||
Mfr: SB540-E3/54 TTI: SB540-E3/54 Vishay Semiconductors Availability: 54,600In StockSchottky Diodes & Rectifiers 5.0 Amp 40 Volt | 54,600In Stock | Schottky Diodes & Rectifiers | Through Hole | DO-201AD-2 | 480 mV | 5 A | SB540-E3/73 | |||
Mfr: S3M-E3/57T TTI: S3M-E3/57T Vishay Semiconductors Availability: 133,450In StockRectifiers 3.0 Amp 1000 Volt | 133,450In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 1 kV | 1.15 V | 3 A | S3M-E3/9AT | ||
Mfr: VS-30EPH03-N3 TTI: VS-30EPH03-N3 Vishay Semiconductors Availability: 1,625In StockRectifiers 30A 300V Ultrafast 55ns FRED Pt | 1,625In Stock | Rectifiers | Through Hole | TO-247AC | 300 V | 900 mV | 30 A | |||
Mfr: MSS1P6-M3/89A TTI: MSS1P6-M3/89A Vishay Semiconductors Availability: 459,000In StockSchottky Diodes & Rectifiers 1.0 Amp 60 Volt | 459,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AD-2 | 680 mV | 1 A | ||||
Mfr: ES1B-E3/5AT TTI: ES1B-E3/5AT Vishay Semiconductors Availability: 90,000In StockRectifiers 1.0 Amp 100 Volt 30 Amp IFSM | 90,000In Stock | Rectifiers | SMD/SMT | DO-214AC | 100 V | 920 mV | 1 A | ES1B-E3/61T |