Through Hole, SMD/SMT - Diodes & Rectifiers
35,964 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MURS320-E3/57T TTI: MURS320-E3/57T Vishay Semiconductors Availability: 37,400In StockRectifiers 3.0 Amp 200V 25ns | 37,400In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 200 V | 890 mV | 4 A | |||
Mfr: S1A-E3/61T TTI: S1A-E3/61T Vishay Semiconductors Availability: 572,400In StockRectifiers 1.0 Amp 50 Volt | 572,400In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 50 V | 1.1 V | 1 A | S1A-E3/5AT | ||
Mfr: S1D-E3/61T TTI: S1D-E3/61T Vishay Semiconductors Availability: 77,400In StockRectifiers 1.0 Amp 200 Volt | 77,400In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 200 V | 1.1 V | 1 A | S1D-E3/5AT | ||
Mfr: S5M-E3/57T TTI: S5M-E3/57T Vishay Semiconductors Availability: 5,950In Stock58,650 On Order Expected Rectifiers 5.0 Amp 1000 Volt | 5,950In Stock58,650 On Order Expected | Rectifiers | SMD/SMT | DO-214AB-2 | 1 kV | 1.15 V | 5 A | |||
Mfr: SS2H10-E3/52T TTI: SS2H10-E3/52T Vishay Semiconductors Availability: 1,285,500In StockSchottky Diodes & Rectifiers 2.0 Amp 100 Volt | 1,285,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 790 mV | 2 A | ||||
Mfr: V12P10-M3/86A TTI: V12P10-M3/86A Vishay Semiconductors Availability: 22,500In StockSchottky Diodes & Rectifiers 12 Amp 100 Volt | 22,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 700 mV | 12 A | ||||
Mfr: BAS16W,115 TTI: BAS16W,115 Nexperia Availability: 456,000In StockSmall Signal Switching Diodes BAS16W/SOT323/SC-70 | 456,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-323-3 | 1.25 V | 175 mA | 934022380115 | |||
Mfr: SSA34-E3/61T TTI: SSA34-E3/61T Vishay Semiconductors Availability: 113,400In StockSchottky Diodes & Rectifiers 3.0 Amp 40 Volt | 113,400In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 490 mV | 3 A | SSA34-E3/5AT | |||
Mfr: SS2PH10-M3/84A TTI: SS2PH10-M3/84A Vishay Semiconductors Availability: 339,000In StockSchottky Diodes & Rectifiers 2.0 Amp 100 Volt 50 Amp IFSM | 339,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-220AA-2 | 770 mV | 2 A | ||||
Mfr: VS-15AWL06FNTR-M3 TTI: VS-15AWL06FNTR-M3 Vishay Semiconductors Availability: 38,000In StockRectifiers Ultrafast 15A 600V 60ns | 38,000In Stock | Rectifiers | SMD/SMT | TO-252AA | 600 V | 990 mV | 15 A | |||
Mfr: SS26S-E3/61T TTI: SS26S-E3/61T Vishay Semiconductors Availability: 12,600In Stock34,200 On Order Expected 03-Nov-26 Schottky Diodes & Rectifiers 2.0 Amp 60 Volt 40 Amp IFSM | 12,600In Stock34,200 On Order Expected 03-Nov-26 | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 60 V | 750 mV | 2 A | |||
Mfr: BAT54W,115 TTI: BAT54W,115 Nexperia Availability: 942,000In StockSchottky Diodes & Rectifiers BAT54W/SOT323/SC-70 | 942,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOT-323-3 | 800 mV | 200 mA | 934028880115 | |||
Mfr: RB578VAM100TR TTI: RB578VAM100TR ROHM Semiconductor Availability: 78,000In StockSchottky Diodes & Rectifiers RECT 100V .7A SM SKY BARRI | 78,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | TUMD2M-2 | 100 V | 850 mV | 700 mA | RB578VAM100 | ||
Mfr: IMBD4148-E3-08 TTI: IMBD4148-E3-08 Vishay Semiconductors Availability: 150,000In StockSmall Signal Switching Diodes 100V Io/150mA | 150,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-23 | 1 V | 150 mA | IMBD4148-G3-08 | |||
Mfr: ES2B-E3/52T TTI: ES2B-E3/52T Vishay Semiconductors Availability: 243,750In StockRectifiers 2.0 Amp 100 Volt | 243,750In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 100 V | 900 mV | 2 A | ES2B-E3/5BT | ||
Mfr: ES2G-E3/52T TTI: ES2G-E3/52T Vishay Semiconductors Availability: 288,750In StockRectifiers 2.0 Amp 400V 35ns | 288,750In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 400 V | 1.1 V | 2 A | ES2G-E3/5BT | ||
Mfr: TZMC5V6-GS08 TTI: TZMC5V6-GS08 Vishay Semiconductors Availability: 17,500In StockZener Diodes 5.6 Volt 0.5 Watt | 17,500In Stock | Zener Diodes | SMD/SMT | SOD-80-2 | 1.5 V | |||||
Mfr: B140-E3/61T TTI: B140-E3/61T Vishay Semiconductors Availability: 39,600In StockSchottky Diodes & Rectifiers 1.0 Amp 40 Volt | 39,600In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 520 mV | 1 A | ||||
Mfr: GF1M-E3/67A TTI: GF1M-E3/67A Vishay Semiconductors Availability: 1,500In Stock24,000 On Order Expected 09-Nov-27 Rectifiers 1.0 Amp 1000 Volt | 1,500In Stock24,000 On Order Expected 09-Nov-27 | Rectifiers | SMD/SMT | DO-214BA | 1 kV | 1.2 V | 1 A | GF1M-E3/5CA | ||
Mfr: GI751-E3/54 TTI: GI751-E3/54 Vishay Semiconductors Availability: 3,200In Stock800 On Order Expected 18-Nov-26 Rectifiers 6 Amp 100 Volt 400 Amp IFSM | 3,200In Stock800 On Order Expected 18-Nov-26 | Rectifiers | Through Hole | P600 | 100 V | 900 mV | 6 A | |||
Mfr: 1N5819-E3/54 TTI: 1N5819-E3/54 Vishay Semiconductors Availability: 181,500In StockSchottky Diodes & Rectifiers Vr/40V Io/1A | 181,500In Stock | Schottky Diodes & Rectifiers | Through Hole | DO-204AL-2 | 900 mV | 1 A | 1N5819TR | |||
Mfr: BAS40-04-E3-08 TTI: BAS40-04-E3-08 Vishay Semiconductors Availability: 93,000In StockSchottky Diodes & Rectifiers 40 Volt 200mA Common Anode | 93,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 1 V | 200 mA | ||||
Mfr: MMSZ5245B-E3-08 TTI: MMSZ5245B-E3-08 Vishay Semiconductors Availability: 108,000In StockZener Diodes 15 Volt 0.5W 5% | 108,000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV | |||||
Mfr: SS13-E3/61T TTI: SS13-E3/61T Vishay Semiconductors Availability: 23,400In Stock3,600 On Order Expected 04-Mar-27 Schottky Diodes & Rectifiers 1.0 Amp 30 Volt | 23,400In Stock3,600 On Order Expected 04-Mar-27 | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 30 V | 500 mV | 1 A | SS13-E3/5AT | ||
Mfr: 1N4001-E3/54 TTI: 1N4001-E3/54 Vishay Semiconductors Availability: 44,000In Stock22,000 On Order Expected 15-Oct-26 Rectifiers Vr/50V Io/1A | 44,000In Stock22,000 On Order Expected 15-Oct-26 | Rectifiers | Through Hole | DO-204AL-2 | 50 V | 1.1 V | 1 A | 1N4001-E3/73 |