Through Hole, SMD/SMT - Diodes & Rectifiers
35,964 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VS-20ETF10-M3 TTI: VS-20ETF10-M3 Vishay Semiconductors Availability: 8,000In StockRectifiers New Input Diodes - TO-220-e3 | 8,000In Stock | Rectifiers | SMD/SMT | TO-220AC | 1 kV | 1.31 V | 20 A | |||
Mfr: RB168MM-60TR TTI: RB168MM-60TR ROHM Semiconductor Availability: 9,000In StockSchottky Diodes & Rectifiers Diode, Rectifier FRD 60V-VR 1A-IO Single | 9,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-123FL-2 | 60 V | 630 mV | 1 A | RB168MM-60 | ||
Mfr: 1SS417CT,L3F TTI: 1SS417CT,L3F Toshiba Availability: 20,000In StockSchottky Diodes & Rectifiers RECT 40V .1A SM SWITCHING | 20,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | CST-2 | 40 V | 280 mV | 100 mA | |||
Mfr: VS-6ESH01-M3/87A TTI: VS-6ESH01-M3/87A Vishay Semiconductors Availability: 0In Stock45,500 On Order Expected 20-Nov-26 Rectifiers Hypfst Rct 6A 100V | 0In Stock45,500 On Order Expected 20-Nov-26 | Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 100 V | 870 mV | 6 A | |||
Mfr: RBR2MM60CTFTR TTI: RBR2MM60CTFTR ROHM Semiconductor Availability: 30,000In StockSchottky Diodes & Rectifiers 60V VR 2A 0.55V VF PMDU; SOD-123FL | 30,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-123FL-2 | 60 V | 550 mV | 2 A | RBR2MM60CTF | ||
Mfr: RB168MM-30TFTR TTI: RB168MM-30TFTR ROHM Semiconductor Availability: 39,000In StockSchottky Diodes & Rectifiers 30V VR 1A 0.69V VF PMDU; SOD-123FL | 39,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-123FL-2 | 30 V | 690 mV | 1 A | RB168MM-30TF | ||
Mfr: DAN212KT146 TTI: DAN212KT146 ROHM Semiconductor Availability: 30,000In StockSmall Signal Switching Diodes 80V 100MA | 30,000In Stock | Small Signal Switching Diodes | SMD/SMT | SC-59-3 | 1.2 V | 300 mA | ||||
Mfr: RB058LAM-40TFTR TTI: RB058LAM-40TFTR ROHM Semiconductor Availability: 9,000In StockSchottky Diodes & Rectifiers 40V Vr 0.005mA IR AEC-Q101 Qualified | 9,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-128-2 | 40 V | 690 mV | 3 A | RB058LAM-40TF | ||
Mfr: VS-E5PH6012L-N3 TTI: VS-E5PH6012L-N3 Vishay Semiconductors Availability: 10,900In StockRectifiers 1200V, 60A TO-247 | 10,900In Stock | Rectifiers | Through Hole | TO-247AD-2 | 1.2 kV | 1.9 V | 60 A | |||
Mfr: RB886CMT2R TTI: RB886CMT2R ROHM Semiconductor Availability: 8,000In StockSchottky Diodes & Rectifiers Detection SBD for H. Frequency Det | 8,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-923-2 | 5 V | 350 mV | 10 mA | RB886CM | ||
Mfr: RB058LAM150TFTR TTI: RB058LAM150TFTR ROHM Semiconductor Availability: 12,000In Stock6,000 On Order Expected 11-Nov-26 Schottky Diodes & Rectifiers 150V VR 3A 0.84V VF PMDTM; SOD-128 | 12,000In Stock6,000 On Order Expected 11-Nov-26 | Schottky Diodes & Rectifiers | SMD/SMT | SOD-128-2 | 150 V | 840 mV | 3 A | RB058LAM150TF | ||
Mfr: VS-2EJH02HM3/6B TTI: VS-2EJH02HM3/6B Vishay Semiconductors Availability: 14,000In StockRectifiers Hyperfst 2A 200V Fred Pt Rfr AEC-Q101 | 14,000In Stock | Rectifiers | SMD/SMT | DO-221AC-2 | 200 V | 720 mV | 2 A | |||
Mfr: BAS40-04-G3-08 TTI: BAS40-04-G3-08 Vishay Semiconductors Availability: 3,000In StockSchottky Diodes & Rectifiers 40 Volt 200mA Common Anode | 3,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 1 V | 200 mA | BAS40-04-V-G-08 | |||
Mfr: MMSZ4691-E3-08 TTI: MMSZ4691-E3-08 Vishay Semiconductors Availability: 6,000In StockZener Diodes 6.2 Volt 0.5W 5% | 6,000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV | |||||
Mfr: 1N5262B-TR TTI: 1N5262B-TR Vishay Semiconductors Availability: 30,000In StockZener Diodes 51 Volt 0.5 Watt | 30,000In Stock | Zener Diodes | Through Hole | DO-35-2 | ||||||
250In Stock | Rectifiers | Through Hole | TO-220-2 | 400 V | 1.6 V | 9.5 A | ||||
Mfr: ES3A-E3/57T TTI: ES3A-E3/57T Vishay Semiconductors Availability: 40,800In StockRectifiers 3.0 Amp 50V 20ns | 40,800In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 50 V | 900 mV | 3 A | ES3A-E3/9AT | ||
Mfr: 1N5061GP-E3/54 TTI: 1N5061GP-E3/54 Vishay Semiconductors Availability: 72,000In StockRectifiers 1.0 Amp 600 Volt | 72,000In Stock | Rectifiers | Through Hole | DO-204AC(DO-15) | 600 V | 1.2 V | 1 A | |||
Mfr: GP02-20-E3/54 TTI: GP02-20-E3/54 Vishay Semiconductors Availability: 49,500In StockRectifiers 2000 Volt 0.25 Amp 15 Amp IFSM | 49,500In Stock | Rectifiers | Through Hole | DO-204AL-2 | 2 kV | 3 V | 250 mA | GP02-20-E3/73 | ||
Mfr: RS3G-E3/57T TTI: RS3G-E3/57T Vishay Semiconductors Availability: 1,700In StockRectifiers 3.0 Amp 400V 150ns | 1,700In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 400 V | 1.3 V | 3 A | RS3G-E3/9AT | ||
12,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-343-4 | 1.2 V | 300 mA | DA227 | ||||
81,000In Stock | Zener Diodes | SMD/SMT | ||||||||
475In Stock | Rectifiers | Through Hole | DO-4 | 200 V | 1.23 V | 16 A | 16FR20 | |||
Mfr: ES2D-E3/5BT TTI: ES2D-E3/5BT Vishay Semiconductors Availability: 9,600In StockRectifiers 2.0 Amp 200V 20ns | 9,600In Stock | Rectifiers | SMD/SMT | DO-214AA | 200 V | 900 mV | 2 A | ES2D-E3/52T | ||
Mfr: PMEG4010EP-QX TTI: PMEG4010EP-QX Nexperia Availability: 9,000In StockSchottky Diodes & Rectifiers PMEG4010EP-Q/SOD128/FlatPower | 9,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | 40 V | 934662873115 |