Through Hole, SMD/SMT - Diodes & Rectifiers
35,964 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MBR10100-E3/4W TTI: MBR10100-E3/4W Vishay Semiconductors Availability: 15,550In StockSchottky Diodes & Rectifiers 100 Volt 10A Single TrenchMOS | 15,550In Stock | Schottky Diodes & Rectifiers | Through Hole | TO-220-2 | 800 mV | 10 A | ||||
Mfr: VS-36MB100A TTI: VS-36MB100A Vishay Semiconductors Availability: 130In StockBridge Rectifiers 1000 Volt 35 Amp | 130In Stock | Bridge Rectifiers | Through Hole | D-34 | 1.14 V | 36MB100A | ||||
Mfr: VS-30BQ100HM3/9AT TTI: VS-30BQ100HM3/9AT Vishay Semiconductors Availability: 17,500In StockSchottky Diodes & Rectifiers Schottky - SMC-e3 | 17,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AB-2 | 100 V | 620 mV | 3 A | |||
Mfr: RF05VAM1STR TTI: RF05VAM1STR ROHM Semiconductor Availability: 6,000In StockRectifiers 100V Vrm 0.5A Io Recovery Diode | 6,000In Stock | Rectifiers | SMD/SMT | TUMD2M-2 | 100 V | 980 mV | 500 mA | RF05VAM1S | ||
Mfr: SS1FH10HM3/H TTI: SS1FH10HM3/H Vishay Semiconductors Availability: 60,000In StockSchottky Diodes & Rectifiers If 1A Vrrm 100V AEC-Q101 Qualified | 60,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AB-2 | 100 V | 720 mV | 1 A | |||
Mfr: MSE1PD-M3/89A TTI: MSE1PD-M3/89A Vishay Semiconductors Availability: 13,500In StockRectifiers 1.0 Amp 200 Volt 20 Amp IFSM | 13,500In Stock | Rectifiers | SMD/SMT | DO-219AD-2 | 200 V | 1 V | 1 A | |||
Mfr: FES8DT-E3/45 TTI: FES8DT-E3/45 Vishay Semiconductors Availability: 4,400In StockRectifiers 8.0 Amp 200 Volt | 4,400In Stock | Rectifiers | Through Hole | TO-220AC | 200 V | 950 mV | 8 A | |||
Mfr: V10P8-M3/86A TTI: V10P8-M3/86A Vishay Semiconductors Availability: 9,000In StockSchottky Diodes & Rectifiers 10A, 80V,TRENCH SKY RECT. | 9,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 680 mV | 10 A | ||||
Mfr: MMSZ4695-E3-08 TTI: MMSZ4695-E3-08 Vishay Semiconductors Availability: 42,000In StockZener Diodes 8.7 Volt 0.5W 5% | 42,000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV | |||||
Mfr: BZD27C160P-E3-08 TTI: BZD27C160P-E3-08 Vishay Semiconductors Availability: 18,000In StockZener Diodes 160 Volt 0.8 Watt 5% | 18,000In Stock | Zener Diodes | SMD/SMT | DO-219AB-2 | ||||||
Mfr: VS-30CPU04-N3 TTI: VS-30CPU04-N3 Vishay Semiconductors Availability: 500In StockRectifiers 2x15A 400V Ultrafast 36ns FRED Pt | 500In Stock | Rectifiers | Through Hole | TO-247AC | 400 V | 930 mV | 30 A | |||
Mfr: B160-E3/5AT TTI: B160-E3/5AT Vishay Semiconductors Availability: 22,500In StockSchottky Diodes & Rectifiers 1.0 Amp 60 Volt | 22,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 750 mV | 1 A | ||||
Mfr: SS12P3L-M3/86A TTI: SS12P3L-M3/86A Vishay Semiconductors Availability: 3,000In StockSchottky Diodes & Rectifiers 12 Amp 30 Volt 280 Amp IFSM | 3,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 30 V | 560 mV | 12 A | |||
Mfr: ES2C-E3/5BT TTI: ES2C-E3/5BT Vishay Semiconductors Availability: 44,800In StockRectifiers 2.0 Amp 150V 20ns | 44,800In Stock | Rectifiers | SMD/SMT | DO-214AA | 150 V | 900 mV | 2 A | ES2C-E3/52T | ||
200In Stock | Rectifiers | Through Hole | TO-220-2 | 1 kV | 2.7 V | 12 A | ||||
10,000In Stock25,000 On Order Expected 21-Jan-27 | Rectifiers | Through Hole | SOD-57 | 1.6 kV | 3.4 V | 1 A | ||||
Mfr: DAN202FMFHT106 TTI: DAN202FMFHT106 ROHM Semiconductor Availability: 18,000In StockSmall Signal Switching Diodes DIODE-SS 80V 100MW SOT-323-3 | 18,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-323-3 | 80 V | 1.2 V | 300 mA | DAN202FMFH | ||
Mfr: PMEG2005ET,215 TTI: PMEG2005ET,215 Nexperia Availability: 6,000In StockSchottky Diodes & Rectifiers PMEG2005ET/SOT23/TO-236AB | 6,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 390 mV | 500 mA | 934059426215 | |||
Mfr: SS3P3-M3/84A TTI: SS3P3-M3/84A Vishay Semiconductors Availability: 66,000In StockSchottky Diodes & Rectifiers 3.0 Amp 30 Volt 50 Amp IFSM | 66,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-220AA-2 | 520 mV | 3 A | ||||
Mfr: SS29-E3/52T TTI: SS29-E3/52T Vishay Semiconductors Availability: 14,250In Stock750 On Order Expected 03-Dec-26 Schottky Diodes & Rectifiers 1.5 Amp 90 Volt | 14,250In Stock750 On Order Expected 03-Dec-26 | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 90 V | 710 mV | 1.5 A | |||
Mfr: SF1600-TAP TTI: SF1600-TAP Vishay Semiconductors Availability: 15,000In StockRectifiers 1.0 Amp 1600 Volt 30 Amp IFSM | 15,000In Stock | Rectifiers | Through Hole | SOD-57 | 1.6 kV | 3.4 V | 1 A | |||
Mfr: BAV70W,115 TTI: BAV70W,115 Nexperia Availability: 9,000In StockSmall Signal Switching Diodes BAV70W/SOT323/SC-70 | 9,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-323-3 | 1.25 V | 175 mA | 934024390115 | |||
Mfr: B120-E3/61T TTI: B120-E3/61T Vishay Semiconductors Availability: 19,800In StockSchottky Diodes & Rectifiers 1.0 Amp 20 Volt | 19,800In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 520 mV | 1 A | B120-E3/5AT | |||
Mfr: RB168MM-60TR TTI: RB168MM-60TR ROHM Semiconductor Availability: 9,000In StockSchottky Diodes & Rectifiers Diode, Rectifier FRD 60V-VR 1A-IO Single | 9,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-123FL-2 | 60 V | 630 mV | 1 A | RB168MM-60 | ||
Mfr: 1SS417CT,L3F TTI: 1SS417CT,L3F Toshiba Availability: 20,000In StockSchottky Diodes & Rectifiers RECT 40V .1A SM SWITCHING | 20,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | CST-2 | 40 V | 280 mV | 100 mA |