Through Hole, SMD/SMT - Diodes & Rectifiers
35,964 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: GSD2004A-E3-08 TTI: GSD2004A-E3-08 Vishay Semiconductors Availability: 12,000In StockSmall Signal Switching Diodes 300 Volt 225mA Dual Common Anode | 12,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-23 | 240 V | 830 mV | 225 mA | |||
Mfr: V8PA12-M3/I TTI: V8PA12-M3/I Vishay Semiconductors Availability: 28,000In StockSchottky Diodes & Rectifiers If 8A Vrrm 120V Ifsm 100A | 28,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-221BC-2 | 640 mV | 8 A | V8PA12HM3/I | |||
Mfr: UDZVFHTE-1730B TTI: UDZVFHTE-1730B ROHM Semiconductor Availability: 9,000In StockZener Diodes 200mW Pd Zener SOD-323FL | 9,000In Stock | Zener Diodes | SMD/SMT | SOD-323FL-2 | UDZVFH30B | |||||
Mfr: TZM5237B-GS08 TTI: TZM5237B-GS08 Vishay Semiconductors Availability: 5,000In StockZener Diodes 8.2 Volt 0.5 Watt | 5,000In Stock | Zener Diodes | SMD/SMT | SOD-80 | ||||||
Mfr: SB550-E3/54 TTI: SB550-E3/54 Vishay Semiconductors Availability: 18,200In StockSchottky Diodes & Rectifiers 5.0 Amp 50 Volt 220A IFSM @ 8.3ms | 18,200In Stock | Schottky Diodes & Rectifiers | Through Hole | DO-201AD-2 | 650 mV | 5 A | SB550-E3/73 | |||
Mfr: 1N5242B-TAP TTI: 1N5242B-TAP Vishay Semiconductors Availability: 20,000In StockZener Diodes 12 Volt 0.5W 5% | 20,000In Stock | Zener Diodes | Through Hole | DO-35-2 | ||||||
Mfr: B340A-E3/5AT TTI: B340A-E3/5AT Vishay Semiconductors Availability: 127,500In StockSchottky Diodes & Rectifiers 3.0 Amp 40 Volt | 127,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 550 mV | 3 A | B340A-E3/61T | |||
Mfr: S2M-E3/5BT TTI: S2M-E3/5BT Vishay Semiconductors Availability: 80,000In StockRectifiers 1.5 Amp 1000 Volt 50 Amp IFSM | 80,000In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 1 kV | 1.15 V | 1.5 A | S2M-E3/52T | ||
Mfr: S3A-E3/57T TTI: S3A-E3/57T Vishay Semiconductors Availability: 850In StockRectifiers 3.0 Amp 50 Volt | 850In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 50 V | 1.15 V | 3 A | S3A-E3/9AT | ||
Mfr: SMAZ5944B-E3/61 TTI: SMAZ5944B-E3/61 Vishay Semiconductors Availability: 1,800In StockZener Diodes 62 Volt 1.5 Watt 5% | 1,800In Stock | Zener Diodes | SMD/SMT | DO-214AC-2 | 1.5 V | |||||
Mfr: VS-4EWH02FN-M3 TTI: VS-4EWH02FN-M3 Vishay Semiconductors Availability: 12,375In StockRectifiers 4A 200V Hyperfast 23ns FRED Pt | 12,375In Stock | Rectifiers | SMD/SMT | TO-252-3 | 200 V | 710 mV | 4 A | |||
Mfr: RB088LAM-60TFTR TTI: RB088LAM-60TFTR ROHM Semiconductor Availability: 387,000In Stock159,000 On Order Expected 30-Nov-26 Schottky Diodes & Rectifiers 60V VR 5A 0.71V VF PMDTM; SOD-128 | 387,000In Stock159,000 On Order Expected 30-Nov-26 | Schottky Diodes & Rectifiers | SMD/SMT | SOD-128-2 | 60 V | 710 mV | 5 A | RB088LAM-60TF | ||
Mfr: VS-1EFU06-M3/I TTI: VS-1EFU06-M3/I Vishay Semiconductors Availability: 20,000In StockRectifiers If(AV) 1A Vr 600V Fred Pt | 20,000In Stock | Rectifiers | SMD/SMT | DO-219AB-2 | 600 V | 1 V | 1 A | |||
Mfr: UDZVTE-179.1B TTI: UDZVTE-179.1B ROHM Semiconductor Availability: 5,517,000In Stock723,000 On Order Expected 12-Nov-26 Zener Diodes Diode Zener Sgl 9.04V 200mW | 5,517,000In Stock723,000 On Order Expected 12-Nov-26 | Zener Diodes | SMD/SMT | SOD-323-2 | UDZV9.1B | |||||
Mfr: VS-GBPC3512W TTI: VS-GBPC3512W Vishay Semiconductors Availability: 0In StockBridge Rectifiers 1200 Volt 35 Amp | 0In Stock | Bridge Rectifiers | Through Hole | GBPC-W | 1.1 V | GBPC3512W | ||||
Mfr: 1N4936-E3/54 TTI: 1N4936-E3/54 Vishay Semiconductors Availability: 33,000In StockRectifiers 1.0 Amp 400 Volt | 33,000In Stock | Rectifiers | Through Hole | DO-204AL | 400 V | 1.2 V | 1 A | 1N4936-E3/73 | ||
Mfr: S2D-E3/5BT TTI: S2D-E3/5BT Vishay Semiconductors Availability: 25,600In StockRectifiers 1.5 Amp 200 Volt 50 Amp IFSM | 25,600In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 200 V | 1.15 V | 1.5 A | S2D-E3/52T | ||
Mfr: VS-E5TH3006-M3 TTI: VS-E5TH3006-M3 Vishay Semiconductors Availability: 42,100In Stock7,800 On Order Expected 21-Dec-26 Rectifiers 30A 600V H Series | 42,100In Stock7,800 On Order Expected 21-Dec-26 | Rectifiers | Through Hole | TO-220AC-2 | 600 V | 1.3 V | 30 A | |||
Mfr: V8P12-M3/86A TTI: V8P12-M3/86A Vishay Semiconductors Availability: 4,500In StockSchottky Diodes & Rectifiers 8A 120V Schottky TrenchMOS | 4,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 120 V | 630 mV | 8 A | |||
Mfr: RGF1G-E3/67A TTI: RGF1G-E3/67A Vishay Semiconductors Availability: 6,000In StockSmall Signal Switching Diodes 1 Amp 400 Volt 150ns 30 Amp IFSM | 6,000In Stock | Small Signal Switching Diodes | SMD/SMT | DO-214BA-2 | 1.3 V | 1 A | ||||
Mfr: GBU8G-E3/45 TTI: GBU8G-E3/45 Vishay Semiconductors Availability: 950In StockBridge Rectifiers 8.0 Amp 400 Volt | 950In Stock | Bridge Rectifiers | SMD/SMT | GBU | 280 V | 1 V | 8 A | GBU8G-E3/51 | ||
Mfr: S1K-E3/5AT TTI: S1K-E3/5AT Vishay Semiconductors Availability: 255,000In StockRectifiers 1.0 Amp 800 Volt 30A IFSM @ 8.3ms | 255,000In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 800 V | 1.1 V | 1 A | S1K-E3/61T | ||
Mfr: S2K-E3/52T TTI: S2K-E3/52T Vishay Semiconductors Availability: 36,000In StockRectifiers 2.0 Amp 800 Volt | 36,000In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 800 V | 1.15 V | 1.5 A | S2K-E3/5BT | ||
Mfr: V1PM10HM3/H TTI: V1PM10HM3/H Vishay Semiconductors Availability: 4,500In StockSchottky Diodes & Rectifiers If 1A Vrrm 100V AEC-Q101 Qualified | 4,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AD-2 | 580 mV | 1 A | ||||
Mfr: BZD27C27P-E3-08 TTI: BZD27C27P-E3-08 Vishay Semiconductors Availability: 18,000In StockZener Diodes 27 Volt 0.8 Watt 5% | 18,000In Stock | Zener Diodes | SMD/SMT | DO-219AB-2 | 1.2 V |