Through Hole, SMD/SMT - Diodes & Rectifiers
35,964 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: B240A-E3/61T TTI: B240A-E3/61T Vishay Semiconductors Availability: 358,200In StockSchottky Diodes & Rectifiers 2.0 Amp 40 Volt | 358,200In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 550 mV | 2 A | B240A-E3/5AT | |||
Mfr: VS-MBRS130-M3/5BT TTI: VS-MBRS130-M3/5BT Vishay Semiconductors Availability: 22,400In StockSchottky Diodes & Rectifiers 1A 30V Single Die Schottky Rectifier | 22,400In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 30 V | 420 mV | 1 A | MBRS130TRPBF | ||
Mfr: MUR460-E3/54 TTI: MUR460-E3/54 Vishay Semiconductors Availability: 61,600In StockRectifiers 4.0 Amp 600 Volt | 61,600In Stock | Rectifiers | Through Hole | DO-201AD-2 | 600 V | 1.25 V | 4 A | |||
Mfr: MSS1P4-M3/89A TTI: MSS1P4-M3/89A Vishay Semiconductors Availability: 967,500In StockSchottky Diodes & Rectifiers 1.0 Amp 40 Volt | 967,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AD-2 | 550 mV | 1 A | ||||
Mfr: CMS05(TE12L,Q,M) TTI: CMS05(TE12L,Q,M) Toshiba Availability: 135,000In StockSchottky Diodes & Rectifiers Diode SCHottky 30V, 5A | 135,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | M-FLAT-2 | 450 mV | 5 A | ||||
Mfr: DAN202KT146 TTI: DAN202KT146 ROHM Semiconductor Availability: 24,000In StockSmall Signal Switching Diodes SWITCH 80V 100MA | 24,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-346-3 | 1.2 V | 300 mA | DAN202K | |||
Mfr: ES3C-E3/57T TTI: ES3C-E3/57T Vishay Semiconductors Availability: 39,100In StockRectifiers 3.0 Amp 150V 20ns | 39,100In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 150 V | 900 mV | 3 A | ES3C-E3/9AT | ||
5,000In Stock | Rectifiers | Through Hole | SOD-64 | 1.5 kV | 1.5 V | 3 A | ||||
Mfr: SS3P4HM3/84A TTI: SS3P4HM3/84A Vishay Semiconductors Availability: 144,000In Stock81,000 On Order Expected 31-Dec-26 Schottky Diodes & Rectifiers 40volt 3.0amp | 144,000In Stock81,000 On Order Expected 31-Dec-26 | Schottky Diodes & Rectifiers | SMD/SMT | DO-220AA-2 | 550 mV | 3 A | ||||
Mfr: VS-243NQ100PBF TTI: VS-243NQ100PBF Vishay Semiconductors Availability: 100In StockSchottky Diodes & Rectifiers 240 Amp 100 Volt | 100In Stock | Schottky Diodes & Rectifiers | Through Hole | D-67 | 1.01 V | 240 A | 243NQ100PBF | |||
Mfr: SS1FH6HM3/I TTI: SS1FH6HM3/I Vishay Semiconductors Availability: 0In StockSchottky Diodes & Rectifiers 1A 60V Schottky Rect | 0In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AB-2 | 640 mV | 1 A | ||||
Mfr: MMSZ5250C-E3-08 TTI: MMSZ5250C-E3-08 Vishay Semiconductors Availability: 9,000In StockZener Diodes 20 Volt 0.5W 2% | 9,000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV | |||||
Mfr: 1N4148W-E3-18 TTI: 1N4148W-E3-18 Vishay Semiconductors Availability: 30,000In StockSmall Signal Switching Diodes 75V, 300mA Small Signal Fast Switching Diode | 30,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOD-123 | 75 V | 1.2 V | 150 mA | |||
120In Stock | Rectifiers | Through Hole | TO-247AD | 600 V | 1.6 V | 30 A | ||||
27,000In Stock | Rectifiers | SMD/SMT | DO-219AB-2 | 400 V | 1.1 V | 1.5 A | ||||
15,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AB-2 | 60 V | 540 mV | 3 A | ||||
Mfr: VS-15EVL06HM3/I TTI: VS-15EVL06HM3/I Vishay Semiconductors Availability: 9,000In StockRectifiers 600V 15A SlimDPAK FRED | 9,000In Stock | Rectifiers | SMD/SMT | TO-252AE-3 | 600 V | 1.15 V | 15 A | |||
Mfr: VS-48CTQ060-M3 TTI: VS-48CTQ060-M3 Vishay Semiconductors Availability: 4,200In StockSchottky Diodes & Rectifiers 60V 2 x 20A IF C.A. TO-220AB | 4,200In Stock | Schottky Diodes & Rectifiers | Through Hole | TO-220AB-3L | 60 V | 610 mV | 20 A | |||
Mfr: BZB84-B56,215 TTI: BZB84-B56,215 Nexperia Availability: 21,000In StockZener Diodes BZB84-B56/SOT23/TO-236AB | 21,000In Stock | Zener Diodes | SMD/SMT | SOT-23-3 | 900 mV | 934063359215 | ||||
Mfr: RS1B-E3/5AT TTI: RS1B-E3/5AT Vishay Semiconductors Availability: 105,000In StockRectifiers 100 Volt 1.0A 150ns 30 Amp IFSM | 105,000In Stock | Rectifiers | SMD/SMT | DO-214AC | 100 V | 1.3 V | 1 A | RS1B-E3/61T | ||
Mfr: GBU8D-E3/45 TTI: GBU8D-E3/45 Vishay Semiconductors Availability: 2,350In StockBridge Rectifiers 200 Volt 8.0 Amp Glass Passivated | 2,350In Stock | Bridge Rectifiers | Through Hole | GBU | 140 V | 1 V | GBU8D-E3/51 | |||
Mfr: RS2G-E3/52T TTI: RS2G-E3/52T Vishay Semiconductors Availability: 12,750In StockRectifiers 1.5 Amp 400V 150ns | 12,750In Stock | Rectifiers | SMD/SMT | SMB-2 | 400 V | 1.3 V | 1.5 A | RS2G-E3/5BT | ||
Mfr: SB350-E3/54 TTI: SB350-E3/54 Vishay Semiconductors Availability: 4,200In StockSchottky Diodes & Rectifiers 3.0 Amp 50 Volt 120 Amp IFSM | 4,200In Stock | Schottky Diodes & Rectifiers | Through Hole | DO-201AD-2 | 680 mV | 3 A | 31DQ05 | |||
Mfr: 1N4743A-TR TTI: 1N4743A-TR Vishay Semiconductors Availability: 15,000In StockZener Diodes 13 Volt 1.3 Watt | 15,000In Stock | Zener Diodes | Through Hole | DO-41-2 | 1.2 V | |||||
Mfr: 1N4744A-TR TTI: 1N4744A-TR Vishay Semiconductors Availability: 30,000In StockZener Diodes 15 Volt 1.3 Watt | 30,000In Stock | Zener Diodes | Through Hole | DO-41-2 | 1.2 V |