Through Hole, SMD/SMT - Diodes & Rectifiers
35,964 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N4934-E3/54 TTI: 1N4934-E3/54 Vishay Semiconductors Availability: 27,500In StockRectifiers 1.0 Amp 100 Volt | 27,500In Stock | Rectifiers | Through Hole | DO-41 | 1.2 V | 1 A | 1N4934-E3/73 | |||
Mfr: VS-36MB60A TTI: VS-36MB60A Vishay Semiconductors Availability: 200In Stock300 On Order Expected 11-Dec-26 Bridge Rectifiers 600 Volt 35 Amp | 200In Stock300 On Order Expected 11-Dec-26 | Bridge Rectifiers | Through Hole | D-34 | 1.14 V | 36MB60A | ||||
Mfr: CD0603-B0340R TTI: CD0603-B0340R Bourns Availability: 27,000In StockSchottky Diodes & Rectifiers 0603 40V 0.3A | 27,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | 40 V | 370 mV | 300 mA | ||||
Mfr: SS2FN6HM3/H TTI: SS2FN6HM3/H Vishay Semiconductors Availability: 12,000In StockSchottky Diodes & Rectifiers 60V Vrrm 2A IF(AV) AEC-Q101 Qualified | 12,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AB-2 | 480 mV | 2 A | ||||
Mfr: VS-40L15CTS-M3 TTI: VS-40L15CTS-M3 Vishay Semiconductors Availability: 6,100In StockSchottky Diodes & Rectifiers Schottky - D2PAK-e3 | 6,100In Stock | Schottky Diodes & Rectifiers | SMD/SMT | 410 mV | 20 A | |||||
Mfr: V12P12-M3/86A TTI: V12P12-M3/86A Vishay Semiconductors Availability: 1,500In Stock13,500 On Order Expected 03-Dec-26 Schottky Diodes & Rectifiers 12 Amp 120 Volt | 1,500In Stock13,500 On Order Expected 03-Dec-26 | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 800 mV | 12 A | ||||
Mfr: 1N5395-E3/54 TTI: 1N5395-E3/54 Vishay Semiconductors Availability: 11,000In StockRectifiers 1.5 Amp 400 Volt | 11,000In Stock | Rectifiers | Through Hole | DO-204AL | 400 V | 1.4 V | 1.5 A | 1N5395-E3/73 | ||
Mfr: SL13-E3/61T TTI: SL13-E3/61T Vishay Semiconductors Availability: 1,800In StockSchottky Diodes & Rectifiers 1.5 Amp 30 Volt | 1,800In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 445 mV | 1.5 A | ||||
Mfr: VS-60EPS08-M3 TTI: VS-60EPS08-M3 Vishay Semiconductors Availability: 450In StockRectifiers New Input Diodes - TO-247-e3 | 450In Stock | Rectifiers | Through Hole | TO-247AC Modified | 800 V | 1.09 V | 60 A | |||
15,000In Stock | Rectifiers | Through Hole | SOD-64 | 400 V | 1 V | 3 A | ||||
Mfr: VS-10MQ040-M3/5AT TTI: VS-10MQ040-M3/5AT Vishay Semiconductors Availability: 37,500In StockSchottky Diodes & Rectifiers 1A 40V Single Die Schottky Rectifier | 37,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | 360 mV | 1 A | 10MQ040NPBF | ||||
Mfr: 2W04G-E4/51 TTI: 2W04G-E4/51 Vishay Semiconductors Availability: 15,600In StockBridge Rectifiers 2.0 Amp 400 Volt | 15,600In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 280 V | 1.1 V | ||||
Mfr: VS-10BQ060-M3/5BT TTI: VS-10BQ060-M3/5BT Vishay Semiconductors Availability: 169,600In StockSchottky Diodes & Rectifiers 1A 60V Single Die Schottky Rectifier | 169,600In Stock | Schottky Diodes & Rectifiers | SMD/SMT | 420 mV | 1 A | 10BQ060TRPBF | ||||
Mfr: ES1PB-M3/84A TTI: ES1PB-M3/84A Vishay Semiconductors Availability: 15,000In Stock3,000 On Order Expected 19-Nov-26 Rectifiers 1.0Amp 100volt | 15,000In Stock3,000 On Order Expected 19-Nov-26 | Rectifiers | SMD/SMT | DO-220AA-2 | 100 V | 920 mV | 1 A | ES1PB-M3/85A | ||
Mfr: UF4007-E3/54 TTI: UF4007-E3/54 Vishay Semiconductors Availability: 11,000In StockRectifiers Vr/1000V Io/1A | 11,000In Stock | Rectifiers | Through Hole | DO-41 | 1 kV | 1.7 V | 1 A | UF4007-E3/73 | ||
Mfr: BYM10-100-E3/96 TTI: BYM10-100-E3/96 Vishay Semiconductors Availability: 15,000In StockRectifiers 100 Volt 1.0 Amp Glass Passivated | 15,000In Stock | Rectifiers | SMD/SMT | DO-213AB | 100 V | 1.1 V | 1 A | |||
Mfr: ES2A-E3/52T TTI: ES2A-E3/52T Vishay Semiconductors Availability: 44,250In StockRectifiers 2.0 Amp 50 Volt | 44,250In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 50 V | 900 mV | 2 A | ES2A-E3/5BT | ||
Mfr: MURS340-E3/57T TTI: MURS340-E3/57T Vishay Semiconductors Availability: 31,450In StockRectifiers 3.0 Amp 400V 50ns | 31,450In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 400 V | 1.28 V | 4 A | |||
Mfr: SS3H10-E3/57T TTI: SS3H10-E3/57T Vishay Semiconductors Availability: 51,850In StockSchottky Diodes & Rectifiers 3.0 Amp 100 Volt | 51,850In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-214AB-2 | 800 mV | 3 A | ||||
Mfr: 1N4734A-TR TTI: 1N4734A-TR Vishay Semiconductors Availability: 75,000In StockZener Diodes 5.6 Volt 1.3 Watt | 75,000In Stock | Zener Diodes | Through Hole | DO-41-2 | 1.2 V | |||||
Mfr: 1N4742A-TR TTI: 1N4742A-TR Vishay Semiconductors Availability: 45,000In StockZener Diodes 12 Volt 1.3 Watt | 45,000In Stock | Zener Diodes | Through Hole | DO-41-2 | 1.2 V | |||||
Mfr: VS-40CPQ100-N3 TTI: VS-40CPQ100-N3 Vishay Semiconductors Availability: 525In Stock1,500 On Order Expected 15-Feb-27 Schottky Diodes & Rectifiers Schottky - TO-247-e3 | 525In Stock1,500 On Order Expected 15-Feb-27 | Schottky Diodes & Rectifiers | Through Hole | TO-247AC-3 | 100 V | 610 mV | 40 A | |||
Mfr: VS-MBR6045WT-N3 TTI: VS-MBR6045WT-N3 Vishay Semiconductors Availability: 100In Stock1,500 On Order Expected 16-Nov-26 Schottky Diodes & Rectifiers 2X30A 45V Common Cathode | 100In Stock1,500 On Order Expected 16-Nov-26 | Schottky Diodes & Rectifiers | Through Hole | TO-247AC-3 | 45 V | 550 mV | 60 A | |||
Mfr: VS-60EPU06-N3 TTI: VS-60EPU06-N3 Vishay Semiconductors Availability: 78,800In StockRectifiers 60A 600V Ultrafast | 78,800In Stock | Rectifiers | Through Hole | TO-247AC | 600 V | 1.11 V | 60 A | |||
138,000In Stock | Zener Diodes | SMD/SMT | SOD-323-2 | 934054859115 |