Through Hole, SMD/SMT - Diodes & Rectifiers
35,964 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: W005G-E4/51 TTI: W005G-E4/51 Vishay Semiconductors Availability: 36,600In StockBridge Rectifiers 1.5 Amp 50 Volt | 36,600In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 35 V | 1 V | 1.5 A | |||
Mfr: DGP30-E3/54 TTI: DGP30-E3/54 Vishay Semiconductors Availability: 21,000In StockRectifiers 1500 Volt 3.0 Amp Glass Passivated | 21,000In Stock | Rectifiers | Through Hole | DO-201AD | 1.5 kV | 1.2 V | 3 A | |||
Mfr: DF06S-E3/77 TTI: DF06S-E3/77 Vishay Semiconductors Availability: 3,000In StockBridge Rectifiers RECT 600V 1A SM BRIDGE | 3,000In Stock | Bridge Rectifiers | SMD/SMT | DFS | 420 V | 1.1 V | DF06S-E3/45 | |||
Mfr: ES3B-E3/57T TTI: ES3B-E3/57T Vishay Semiconductors Availability: 30,600In StockRectifiers 3.0 Amp 100V 20ns | 30,600In Stock | Rectifiers | SMD/SMT | DO-214AB-2 | 100 V | 900 mV | 3 A | ES3B-E3/9AT | ||
Mfr: GL41Y-E3/96 TTI: GL41Y-E3/96 Vishay Semiconductors Availability: 10,500In StockRectifiers 1 Amp 1600 Volt 30 Amp IFSM | 10,500In Stock | Rectifiers | SMD/SMT | DO-213AB-2 | 1.6 kV | 1.2 V | 1 A | |||
Mfr: 2W02G-E4/51 TTI: 2W02G-E4/51 Vishay Semiconductors Availability: 1,900In StockBridge Rectifiers 2.0 Amp 200 Volt | 1,900In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 140 V | 1.1 V | ||||
Mfr: MURS120-E3/5BT TTI: MURS120-E3/5BT Vishay Semiconductors Availability: 19,200In StockRectifiers 200 Volt 1.0A 25ns 40 Amp IFSM | 19,200In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 200 V | 875 mV | 1 A | MURS120-E3/52T | ||
Mfr: P600A-E3/54 TTI: P600A-E3/54 Vishay Semiconductors Availability: 4,000In StockRectifiers 6.0 Amp 50 Volt 400 Amp IFSM | 4,000In Stock | Rectifiers | Through Hole | P600-2 | 50 V | 1.3 V | 22 A | |||
Mfr: MBR1060-E3/45 TTI: MBR1060-E3/45 Vishay Semiconductors Availability: 4,700In StockSchottky Diodes & Rectifiers 10 Amp 60 Volt | 4,700In Stock | Schottky Diodes & Rectifiers | Through Hole | TO-220-2 | 950 mV | 10 A | ||||
Mfr: SS22-E3/52T TTI: SS22-E3/52T Vishay Semiconductors Availability: 12,750In StockSchottky Diodes & Rectifiers 2.0 Amp 20 Volt | 12,750In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 20 V | 500 mV | 2 A | SS22-E3/5BT | ||
Mfr: VB20100S-E3/8W TTI: VB20100S-E3/8W Vishay Semiconductors Availability: 11,200In StockSchottky Diodes & Rectifiers 20 Amp 100 Volt Single TrenchMOS | 11,200In Stock | Schottky Diodes & Rectifiers | SMD/SMT | D2PAK-3 (TO-263-3) | 900 mV | 20 A | ||||
Mfr: BZD27C200P-E3-08 TTI: BZD27C200P-E3-08 Vishay Semiconductors Availability: 36,000In StockZener Diodes 200 Volt 0.8 Watt 5% | 36,000In Stock | Zener Diodes | SMD/SMT | DO-219AB-2 | 1.2 V | |||||
Mfr: VS-12CWQ03FN-M3 TTI: VS-12CWQ03FN-M3 Vishay Semiconductors Availability: 15,450In StockSchottky Diodes & Rectifiers Schottky - D-PAK-e3 | 15,450In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DPAK-3 (TO-252-3) | 30 V | 370 mV | 12 A | |||
Mfr: RS1D-E3/61T TTI: RS1D-E3/61T Vishay Semiconductors Availability: 68,400In StockRectifiers 1.0 Amp 200V 150ns | 68,400In Stock | Rectifiers | SMD/SMT | DO-214AC | 200 V | 1.3 V | 1 A | RS1D-E3/5AT | ||
Mfr: SS5P10-M3/86A TTI: SS5P10-M3/86A Vishay Semiconductors Availability: 193,500In StockSchottky Diodes & Rectifiers 5.0 Amp100 Volt | 193,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMPC (TO-277A-3) | 880 mV | 5 A | ||||
Mfr: SE30AFG-M3/6A TTI: SE30AFG-M3/6A Vishay Semiconductors Availability: 3,500In StockRectifiers 3 Amp 400 Volts ESD PROTECTION | 3,500In Stock | Rectifiers | SMD/SMT | DO-221AC-2 | 400 V | 860 mV | 3 A | SE30AFGHM3/6A SE30AFGHM3/6B | ||
Mfr: VSSA210-E3/61T TTI: VSSA210-E3/61T Vishay Semiconductors Availability: 21,600In StockSchottky Diodes & Rectifiers 2A,100V,TMBS | 21,600In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 610 mV | 2 A | ||||
Mfr: RB578VYM100FHTR TTI: RB578VYM100FHTR ROHM Semiconductor Availability: 18,000In StockSchottky Diodes & Rectifiers 100V Vr 0.7A Io SBD SOD-323HE 0.7A | 18,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-323HE-2 | 100 V | 850 mV | 700 mA | RB578VYM100FH | ||
Mfr: BAT42W-E3-08 TTI: BAT42W-E3-08 Vishay Semiconductors Availability: 12,000In StockSchottky Diodes & Rectifiers 30Volt 200mA 4A IFSM | 12,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-123 | 30 V | 1 V | 200 mA | |||
Mfr: MMSZ4699-E3-08 TTI: MMSZ4699-E3-08 Vishay Semiconductors Availability: 261,000In StockZener Diodes 12 Volt 0.5W 5% | 261,000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV | |||||
Mfr: VS-MBRS1100-M3/5BT TTI: VS-MBRS1100-M3/5BT Vishay Semiconductors Availability: 12,800In StockSchottky Diodes & Rectifiers 1A 90/100V Sngle Die Schottky Rectifier | 12,800In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMB (DO-214AA) | 100 V | 780 mV | 1 A | MBRS1100TRPBF | ||
Mfr: 1N5399-E3/54 TTI: 1N5399-E3/54 Vishay Semiconductors Availability: 49,500In StockRectifiers 1.5 Amp 1000 Volt | 49,500In Stock | Rectifiers | Through Hole | DO-204AL | 1 kV | 1.4 V | 1.5 A | 1N5399-E3/73 | ||
Mfr: RB068MM100TR TTI: RB068MM100TR ROHM Semiconductor Availability: 45,000In StockSchottky Diodes & Rectifiers RECT 100V 2A SBD | 45,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-123FL-2 | 100 V | 870 mV | 2 A | RB068MM100 | ||
66,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AB-2 | 20 V | 385 mV | 1.1 A | ||||
Mfr: US1G-E3/5AT TTI: US1G-E3/5AT Vishay Semiconductors Availability: 52,500In StockRectifiers 400 Volt 1.0A 50ns 30 Amp IFSM | 52,500In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 400 V | 1 V | 1 A | US1G-E3/61T |