Through Hole, SMD/SMT - Diodes & Rectifiers
35,964 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1N4934-E3/54 TTI: 1N4934-E3/54 Vishay Semiconductors Availability: 27,500In StockRectifiers 1.0 Amp 100 Volt | 27,500In Stock | Rectifiers | Through Hole | DO-41 | 1.2 V | 1 A | 1N4934-E3/73 | |||
Mfr: VS-36MB60A TTI: VS-36MB60A Vishay Semiconductors Availability: 200In Stock300 On Order Expected 11-Dec-26 Bridge Rectifiers 600 Volt 35 Amp | 200In Stock300 On Order Expected 11-Dec-26 | Bridge Rectifiers | Through Hole | D-34 | 1.14 V | 36MB60A | ||||
Mfr: RFN1L6STE25 TTI: RFN1L6STE25 ROHM Semiconductor Availability: 9,000In StockSmall Signal Switching Diodes Diode Switching 600V 0.8A | 9,000In Stock | Small Signal Switching Diodes | SMD/SMT | DO-214AC-2 | 1.45 V | 800 mA | RFN1L6S | |||
Mfr: VS-MUR1620CT-M3 TTI: VS-MUR1620CT-M3 Vishay Semiconductors Availability: 3,900In StockRectifiers 200V 16A TO-220 Fred Pt | 3,900In Stock | Rectifiers | Through Hole | TO-220AB-3 | 200 V | 975 mV | 16 A | |||
Mfr: VS-40CTQ150-M3 TTI: VS-40CTQ150-M3 Vishay Semiconductors Availability: 1,400In StockSchottky Diodes & Rectifiers 150V 2 x 20A IF C.A. TO-220AB | 1,400In Stock | Schottky Diodes & Rectifiers | Through Hole | TO-220AB-3 | 150 V | 930 mV | 20 A | |||
640In Stock | Bridge Rectifiers | Through Hole | D-63 | 1.26 V | 36MT60 | |||||
Mfr: BAT54A-E3-08 TTI: BAT54A-E3-08 Vishay Semiconductors Availability: 9,000In StockSchottky Diodes & Rectifiers 30 Volt 200mA Common Anode | 9,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 800 mV | 200 mA | ||||
Mfr: 1N5401-E3/54 TTI: 1N5401-E3/54 Vishay Semiconductors Availability: 51,800In StockRectifiers 3.0 Amp 100 Volt | 51,800In Stock | Rectifiers | Through Hole | DO-201AD | 100 V | 1.2 V | 3 A | 1N5401-E3/73 | ||
Mfr: GL41J-E3/96 TTI: GL41J-E3/96 Vishay Semiconductors Availability: 24,000In StockRectifiers 1 Amp 600 Volt 30 Amp IFSM | 24,000In Stock | Rectifiers | SMD/SMT | DO-213AB-2 | 600 V | 1.1 V | 1 A | |||
Mfr: S2A-E3/52T TTI: S2A-E3/52T Vishay Semiconductors Availability: 20,250In StockRectifiers Glass Passivated 1.5A, 50V, DO-214AA-2 | 20,250In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 50 V | 1.15 V | 1.5 A | S2A-E3/5BT | ||
Mfr: GBPC2508W-E4/51 TTI: GBPC2508W-E4/51 Vishay Semiconductors Availability: 27,574In StockBridge Rectifiers 25 Amp 800 Volt | 27,574In Stock | Bridge Rectifiers | Through Hole | GBPC-W | 560 V | 1.1 V | 25 A | |||
Mfr: GBPC3504W-E4/51 TTI: GBPC3504W-E4/51 Vishay Semiconductors Availability: 3,400In StockBridge Rectifiers 35 Amp 400 Volt | 3,400In Stock | Bridge Rectifiers | Through Hole | GBPC-W | 280 V | 1.1 V | 35 A | |||
Mfr: GF1D-E3/67A TTI: GF1D-E3/67A Vishay Semiconductors Availability: 82,500In StockRectifiers 1.0 Amp 200 Volt | 82,500In Stock | Rectifiers | SMD/SMT | DO-214BA | 200 V | 1.1 V | 1 A | |||
Mfr: MMSZ5242B-E3-08 TTI: MMSZ5242B-E3-08 Vishay Semiconductors Availability: 81,000In StockZener Diodes 12 Volt 0.5 Watt 5% | 81,000In Stock | Zener Diodes | SMD/SMT | SOD-123-2 | 900 mV | |||||
Mfr: PMEG060V050EPDAZ TTI: PMEG060V050EPDAZ Nexperia Availability: 15,000In StockSchottky Diodes & Rectifiers PMEG060V050EPD/SOT1289/CFP15 | 15,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOT-1289B-3 (CFP15B-3) | 560 mV | 5 A | 934067905139 | |||
Mfr: RF071MM2STR TTI: RF071MM2STR ROHM Semiconductor Availability: 45,000In StockRectifiers Diode Switching 200V 0.7A 2-Pin | 45,000In Stock | Rectifiers | SMD/SMT | SOD-123-2 | 200 V | 850 mV | 1 A | RF071MM2S | ||
Mfr: CTS520,L3F TTI: CTS520,L3F Toshiba Availability: 50,000In StockSchottky Diodes & Rectifiers Single High-speed switching | 50,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-882-2 | 30 V | 520 mV | 200 mA | |||
Mfr: RB521SM-30FHT2R TTI: RB521SM-30FHT2R ROHM Semiconductor Availability: 16,000In StockSchottky Diodes & Rectifiers 30V Vr; 0.2A IO SOD-523; EMD2 | 16,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-523-2 | 30 V | 470 mV | 200 mA | RB521SM-30FH | ||
Mfr: RB558VAM150TR TTI: RB558VAM150TR ROHM Semiconductor Availability: 6,000In StockSchottky Diodes & Rectifiers RECT 150V .5A SM SKY BARRI | 6,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-323HE-2 | 150 V | 950 mV | 500 mA | RB558VAM150 | ||
Mfr: AU1PM-M3/84A TTI: AU1PM-M3/84A Vishay Semiconductors Availability: 18,000In StockRectifiers 1A 1000V Ultrafast | 18,000In Stock | Rectifiers | SMD/SMT | DO-220AA-2 | 1 kV | 1.85 V | 1 A | |||
Mfr: VSSAF510-M3/H TTI: VSSAF510-M3/H Vishay Semiconductors Availability: 3,500In Stock14,000 On Order Expected 28-Oct-26 Schottky Diodes & Rectifiers TMBS 100V Vrrm eSMP SlimSMA (DO-221AC) | 3,500In Stock14,000 On Order Expected 28-Oct-26 | Schottky Diodes & Rectifiers | SMD/SMT | DO-221AC-2 | 590 mV | 5 A | ||||
Mfr: VS-10MQ100-M3/5AT TTI: VS-10MQ100-M3/5AT Vishay Semiconductors Availability: 75,000In StockSchottky Diodes & Rectifiers 1A 100V Single Die Schottky Rectifier | 75,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | 680 mV | 1 A | 10MQ100NPBF | ||||
Mfr: MSS2P2-M3/89A TTI: MSS2P2-M3/89A Vishay Semiconductors Availability: 18,000In StockSchottky Diodes & Rectifiers 2.0 Amp 20 Volt | 18,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AD-2 | 600 mV | 2 A | ||||
Mfr: FES8GT-E3/45 TTI: FES8GT-E3/45 Vishay Semiconductors Availability: 1,050In Stock6,000 On Order Expected 05-Oct-26 Rectifiers 8.0 Amp 400 Volt | 1,050In Stock6,000 On Order Expected 05-Oct-26 | Rectifiers | Through Hole | TO-220AC | 400 V | 1.3 V | 8 A | |||
Mfr: FEP16DT-E3/45 TTI: FEP16DT-E3/45 Vishay Semiconductors Availability: 8,150In StockRectifiers 16 Amp 200 Volt | 8,150In Stock | Rectifiers | Through Hole | TO-220AB | 200 V | 950 mV | 16 A |