Vishay - Diodes & Rectifiers
77,695 ResultsCategories of Diodes & Rectifiers
- Bridge Rectifiers (1,239)
- Current Regulator Diodes (17)
- Diode Modules (343)
- PIN Diodes (37)
- Rectifiers (14,460)
- Schottky Diodes & Rectifiers (8,141)
- SiC Schottky Diodes (160)
- Small Signal Switching Diodes (1,183)
- Transient Voltage Suppression Diodes - TVS (38,133)
- Varactor Diodes (8)
- Zener Diodes (13,974)
Part | Availability | Purchasing | RoHS/Lead | Product Type | Mounting Style | Package / Case | Vr - Reverse Voltage | Vf - Forward Voltage | If - Forward Current | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SS16-E3/5AT TTI: SS16-E3/5AT Vishay Semiconductors Availability: 52,500In StockSchottky Diodes & Rectifiers 60 Volt 1.0 Amp 40 Amp IFSM | 52,500In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 750 mV | 1 A | SS16-E3/61T | |||
Mfr: US1G-E3/61T TTI: US1G-E3/61T Vishay Semiconductors Availability: 154,800In StockRectifiers 1.0 Amp 400 Volt | 154,800In Stock | Rectifiers | SMD/SMT | DO-214AC-2 | 400 V | 1 V | 1 A | US1G-E3/5AT | ||
Mfr: B360A-E3/61T TTI: B360A-E3/61T Vishay Semiconductors Availability: 399,600In StockSchottky Diodes & Rectifiers 60 Volt 3.0 Amp 50 Amp IFSM | 399,600In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SMA (DO-214AC) | 720 mV | 3 A | ||||
Mfr: P600M-E3/54 TTI: P600M-E3/54 Vishay Semiconductors Availability: 114,400In StockRectifiers 6.0 Amp 1000 Volt 400 Amp IFSM | 114,400In Stock | Rectifiers | Through Hole | P600-2 | 1 kV | 1.4 V | 6 A | P600M-E3/73 | ||
Mfr: W08G-E4/51 TTI: W08G-E4/51 Vishay Semiconductors Availability: 23,850In StockBridge Rectifiers 1.5 Amp 800 Volt | 23,850In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 560 V | 1 V | 1.5 A | |||
Mfr: BAS70-04-E3-08 TTI: BAS70-04-E3-08 Vishay Semiconductors Availability: 105,000In Stock63,000 On Order Expected 15-Feb-27 Schottky Diodes & Rectifiers 70 Volt 200mA Series | 105,000In Stock63,000 On Order Expected 15-Feb-27 | Schottky Diodes & Rectifiers | SMD/SMT | SOT-23-3 | 70 V | 1 V | 200 mA | |||
Mfr: BAT54-02V-G3-08 TTI: BAT54-02V-G3-08 Vishay Semiconductors Availability: 24,000In StockSchottky Diodes & Rectifiers RECT 30V .2A SM SCHOTTKY | 24,000In Stock | Schottky Diodes & Rectifiers | SMD/SMT | SOD-523-2 | 30 V | 800 mV | 200 mA | |||
Mfr: MURS120-E3/52T TTI: MURS120-E3/52T Vishay Semiconductors Availability: 109,500In StockRectifiers 1.0 Amp 200V 25ns | 109,500In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 200 V | 875 mV | 1 A | MURS120-E3/5BT | ||
Mfr: 1N4005-E3/54 TTI: 1N4005-E3/54 Vishay Semiconductors Availability: 209,000In StockRectifiers Vr/600V Io/1A | 209,000In Stock | Rectifiers | Through Hole | DO-204AL-2 | 600 V | 1.1 V | 1 A | 1N4005-E3/73 | ||
Mfr: 1N4002-E3/54 TTI: 1N4002-E3/54 Vishay Semiconductors Availability: 132,000In Stock22,000 On Order Expected 18-Nov-26 Rectifiers Vr/100V Io/1A | 132,000In Stock22,000 On Order Expected 18-Nov-26 | Rectifiers | Through Hole | DO-204AL-2 | 100 V | 1.1 V | 1 A | 1N4002-E3/73 | ||
Mfr: GBPC610-E4/51 TTI: GBPC610-E4/51 Vishay Semiconductors Availability: 2,800In StockBridge Rectifiers 6.0 Amp 1000 Volt | 2,800In Stock | Bridge Rectifiers | Through Hole | GBPC6 | 700 V | 1 V | ||||
Mfr: VS-80CPQ150-N3 TTI: VS-80CPQ150-N3 Vishay Semiconductors Availability: 2,100In StockSchottky Diodes & Rectifiers Schottky - TO-247-e3 | 2,100In Stock | Schottky Diodes & Rectifiers | Through Hole | 860 mV | 40 A | |||||
Mfr: SMAJ24A-E3/61 TTI: SMAJ24A-E3/61 Vishay Semiconductors Availability: 106,200In StockESD Protection Diodes / TVS Diodes 400W 24V 5% Uni | 106,200In Stock | SMA (DO-214AC) | 3.5 V | SMAJ24A-E3/5A | ||||||
Mfr: SMBJ60A-E3/52 TTI: SMBJ60A-E3/52 Vishay Semiconductors Availability: 271,500In StockESD Protection Diodes / TVS Diodes 60V 1000W UniDir TransZorb 5% Tol | 271,500In Stock | SMB (DO-214AA) | 3.5 V | SMBJ60D-M3/H SMBJ60D-M3/I | ||||||
Mfr: SMCJ33CA-E3/57T TTI: SMCJ33CA-E3/57T Vishay Semiconductors Availability: 364,650In StockESD Protection Diodes / TVS Diodes 1500W 33V Bidirect | 364,650In Stock | SMC (DO-214AB) | 3.5 V | SMCJ33CA-E3/9AT | ||||||
Mfr: SMAJ33CA-E3/61 TTI: SMAJ33CA-E3/61 Vishay Semiconductors Availability: 581,400In StockESD Protection Diodes / TVS Diodes 400W 33V 5% Bi | 581,400In Stock | SMA (DO-214AC) | 3.5 V | SMAJ33CA SMAJ33CA-E3/5A | ||||||
Mfr: W01G-E4/51 TTI: W01G-E4/51 Vishay Semiconductors Availability: 9,800In StockBridge Rectifiers 1.5 Amp 100 Volt | 9,800In Stock | Bridge Rectifiers | Through Hole | WOG-4 | 70 V | 1 V | 1.5 A | |||
Mfr: MSP5.0A-M3/89A TTI: MSP5.0A-M3/89A Vishay Semiconductors Availability: 76,500In StockESD Protection Diodes / TVS Diodes 100W 5.0V Unidirect | 76,500In Stock | DO-219AD-2 | ||||||||
Mfr: DF04M-E3/45 TTI: DF04M-E3/45 Vishay Semiconductors Availability: 38,550In StockBridge Rectifiers 1.0 Amp 400 Volt | 38,550In Stock | Bridge Rectifiers | Through Hole | DFM | 280 V | 1.1 V | 1 A | |||
Mfr: S2B-E3/52T TTI: S2B-E3/52T Vishay Semiconductors Availability: 63,000In StockRectifiers 1.5 Amp 100 Volt | 63,000In Stock | Rectifiers | SMD/SMT | DO-214AA-2 | 100 V | 1.15 V | 1.5 A | S2B-E3/5BT | ||
Mfr: GBPC3504-E4/51 TTI: GBPC3504-E4/51 Vishay Semiconductors Availability: 8,600In Stock4,200 On Order Expected 11-Feb-27 Bridge Rectifiers 35 Amp 400 Volt | 8,600In Stock4,200 On Order Expected 11-Feb-27 | Bridge Rectifiers | Screw Mount | GBPC | 280 V | 1.1 V | 35 A | |||
Mfr: TZM5231B-GS08 TTI: TZM5231B-GS08 Vishay Semiconductors Availability: 25,000In StockZener Diodes 5.1 Volt 0.5 Watt | 25,000In Stock | Zener Diodes | SMD/SMT | SOD-80 | ||||||
Mfr: GF1G-E3/67A TTI: GF1G-E3/67A Vishay Semiconductors Availability: 34,500In Stock45,000 On Order Expected 20-Oct-26 Rectifiers 1.0 Amp 400 Volt | 34,500In Stock45,000 On Order Expected 20-Oct-26 | Rectifiers | SMD/SMT | DO-214BA | 400 V | 1.1 V | 1 A | |||
Mfr: MSS2P3-M3/89A TTI: MSS2P3-M3/89A Vishay Semiconductors Availability: 49,500In Stock4,500 On Order Expected 22-Oct-26 Schottky Diodes & Rectifiers 2.0 Amp 30 Volt | 49,500In Stock4,500 On Order Expected 22-Oct-26 | Schottky Diodes & Rectifiers | SMD/SMT | DO-219AD-2 | 600 mV | 2 A | ||||
Mfr: BAV70-E3-08 TTI: BAV70-E3-08 Vishay Semiconductors Availability: 42,000In StockSmall Signal Switching Diodes 70 Volt 250mA 2.0 Amp IFSM | 42,000In Stock | Small Signal Switching Diodes | SMD/SMT | SOT-23-3 | 70 V | 1.25 V | 250 mA |